- Card Guide Boxes, Enclosures, Rack Richco Plastic Co Polystyrene, Snap-In, 2.56" (65mm) VMCGN-EX-40
CARD GUIDE VERTICAL MOUNT BLUE - VMCGN-EX-40
| Digi-Key Part Number | VMCGN-EX-40-ND |
100 |
.50280 |
Extended Price
50.28 |
| Manufacturer Part Number | VMCGN-EX-40 | |||
| Description | CARD GUIDE VERTICAL MOUNT BLUE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VMCGN-EX-40 |
| Vendor | Richco Plastic Co |
| Category | Boxes, Enclosures, Racks |
| Accessory Type | Polystyrene, Snap-In, 2.56" (65mm) |
| For Use With/Related Products | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VMCGN EX 40 VMCGNEX40 |
VMCGN-EX-40 Specification Sheet
CARD GUIDE VERTICAL MOUNT BLUE - VMCGN-EX-40 (VMCGN-EX-40-ND)
Related parts - Card Guide Boxes, Enclosures, Rack Richco Plastic Co Polystyrene, Snap-In, 2.56" (65mm) VMCGN-EX-40- Card Guide Boxes, Enclosures, Rack Richco Plastic Co Polystyrene, Snap-In, 2.56" (65mm) VMCGN-EX-40
Order 'card guide vertical mount blue - VMCGN-EX-40' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number VMCGN-EX-40-ND.
- Card Guide Boxes, Enclosures, Rack Richco Plastic Co Polystyrene, Snap-In, 2.56" (65mm) VMCGN-065-4/40-LSWT
Order 'card guide vertical mount blue - VMCGN-065-4/40-LSWT' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number VMCGN-0654/40LSWT-ND.
- Card Guide Boxes, Enclosures, Rack Richco Plastic Co Polystyrene, Snap-In, 4.13" (105mm) VMCGN-105-4/40-LSWT
Order 'card guide vertical mount blue - VMCGN-105-4/40-LSWT' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number VMCGN-1054/40LSWT-ND.
- Card Guide Boxes, Enclosures, Rack Richco Plastic Co Polystyrene, Snap-In, 4.72" (120mm) VMCGN-120-4/40-LSWT
Order 'card guide vertical mount blue - VMCGN-120-4/40-LSWT' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number VMCGN-1204/40LSWT-ND.
- Card Guide Boxes, Enclosures, Rack Richco Plastic Co Polystyrene, Snap-In, 6.3" (160mm) VMCGN-160-4/40-LSWT
Order 'card guide vertical mount blue - VMCGN-160-4/40-LSWT' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number VMCGN-1604/40LSWT-ND.
- Card Guide Boxes, Enclosures, Rack Richco Plastic Co Polystyrene, Snap-In, 2.56" (65mm) VMCGN-065-M3-LSWT-K
Order 'card guide vertical mount blue - VMCGN-065-M3-LSWT-K' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number VMCGN-065-M3-LSWT-K-ND.
- Card Guide Boxes, Enclosures, Rack Richco Plastic Co Polystyrene, Snap-In, 4.13" (105mm) VMCGN-105-M3-LSWT-K
Order 'card guide vertical mount blue - VMCGN-105-M3-LSWT-K' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number VMCGN-105-M3-LSWT-K-ND.
- Card Guide Boxes, Enclosures, Rack Richco Plastic Co Polystyrene, Snap-In, 4.72" (120mm) VMCGN-120-M3-LSWT-K
Order 'card guide vertical mount blue - VMCGN-120-M3-LSWT-K' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number VMCGN-120-M3-LSWT-K-ND.
- Card Guide Boxes, Enclosures, Rack Richco Plastic Co Polystyrene, Snap-In, 6.3" (160mm) VMCGN-160-M3-LSWT-K
Order 'card guide vertical mount blue - VMCGN-160-M3-LSWT-K' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number VMCGN-160-M3-LSWT-K-ND.
- Card Guide Boxes, Enclosures, Rack Richco Plastic Co Nylon, Snap-In Mount, 1.12" (28.45mm) VMCGE-30M-01
Order 'card guide vertical mount 1.12" - VMCGE-30M-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number VMCGE-30M-01-ND.
- Card Guide Boxes, Enclosures, Rack Richco Plastic Co - VMCGLE-31M-01
Order 'card guide vert mount latched - VMCGLE-31M-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number VMCGLE-31M-01-ND.
- Card Guide Boxes, Enclosures, Rack Richco Plastic Co - VMCG-50-MPBK-K
Order 'card guide vert mount 46.5mm - VMCG-50-MPBK-K' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number VMCG-50-MPBK-K-ND.
- Card Guide Boxes, Enclosures, Rack Richco Plastic Co Nylon, Snap-In Mount, 4.0" (101.6mm) RCG-2
Order 'rack card guide 4.0" - RCG-2' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RCG-2-ND.
- Card Guide Boxes, Enclosures, Rack Richco Plastic Co Nylon, Snap-In Mount, 4.0" (101.6mm) RCGH-40
Order 'rack card guide "h"type 4.0" - RCGH-40' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RCGH-40-ND.
- Card Guide Boxes, Enclosures, Rack Richco Plastic Co Nylon, Snap-In Mount, 4.0" (101.6mm) RSDC-400
Order 'card guide snap-in nat 4.0" - RSDC-400' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RSDC-400-ND.
Options for - Card Guide Boxes, Enclosures, Rack Richco Plastic Co Polystyrene, Snap-In, 2.56" (65mm) VMCGN-EX-40
Send this link via E-Mail
Help With This Screen
