CONN EDGECARD 24POS R/A .156 SLD - ABM12DTAD-S189 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM12DTAD-S189
| Digi-Key Part Number | ABM12DTAD-S189-ND |
10 |
10.27500 |
Extended Price
102.75 |
| Manufacturer Part Number | ABM12DTAD-S189 | |||
| Description | CONN EDGECARD 24POS R/A .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABM12DTAD-S189 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABM12DTAD S189 ABM12DTADS189 |
ABM12DTAD-S189 Specification Sheet
CONN EDGECARD 24POS R/A .156 SLD - ABM12DTAD-S189 (ABM12DTAD-S189-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM12DTAD-S189CONN EDGECARD 24POS R/A .156 SLD - ABM12DTAD-S189
Order 'conn edgecard 24pos r/a .156 sld - ABM12DTAD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DTAD-S189-ND.
CONN EDGECARD 24POS R/A .156 SLD - ABM12DTAD
Order 'conn edgecard 24pos r/a .156 sld - ABM12DTAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DTAD-ND.
CONN EDGECARD 24POS R/A .156 SLD - ABM12DTAD-S664
Order 'conn edgecard 24pos r/a .156 sld - ABM12DTAD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DTAD-S664-ND.
CONN EDGECARD 24POS R/A .156 SLD - ABM12DTAH-S189
Order 'conn edgecard 24pos r/a .156 sld - ABM12DTAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DTAH-S189-ND.
CONN EDGECARD 24POS R/A .156 SLD - ABM12DTAI-S189
Order 'conn edgecard 24pos r/a .156 sld - ABM12DTAI-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DTAI-S189-ND.
CONN EDGECARD 24POS R/A .156 SLD - ABM12DTAN-S189
Order 'conn edgecard 24pos r/a .156 sld - ABM12DTAN-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DTAN-S189-ND.
CONN EDGECARD 24POS R/A .156 SLD - ABM12DTAS-S189
Order 'conn edgecard 24pos r/a .156 sld - ABM12DTAS-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DTAS-S189-ND.
CONN EDGECARD 24POS R/A .156 SLD - ABM12DTAT-S189
Order 'conn edgecard 24pos r/a .156 sld - ABM12DTAT-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DTAT-S189-ND.
CONN EDGECARD 24POS R/A .156 SLD - ABM12DTBD-S189
Order 'conn edgecard 24pos r/a .156 sld - ABM12DTBD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DTBD-S189-ND.
CONN EDGECARD 24POS R/A .156 SLD - ABM12DTBH-S189
Order 'conn edgecard 24pos r/a .156 sld - ABM12DTBH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DTBH-S189-ND.
CONN EDGECARD 24POS R/A .156 SLD - ABM12DTBI-S189
Order 'conn edgecard 24pos r/a .156 sld - ABM12DTBI-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DTBI-S189-ND.
CONN EDGECARD 24POS R/A .156 SLD - ABM12DTBN-S189
Order 'conn edgecard 24pos r/a .156 sld - ABM12DTBN-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DTBN-S189-ND.
CONN EDGECARD 24POS R/A .156 SLD - ABM12DTBS-S189
Order 'conn edgecard 24pos r/a .156 sld - ABM12DTBS-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DTBS-S189-ND.
CONN EDGECARD 24POS R/A .156 SLD - ABM12DTBT-S189
Order 'conn edgecard 24pos r/a .156 sld - ABM12DTBT-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DTBT-S189-ND.
CONN EDGECARD 24POS R/A .156 SLD - ABM12DTMD-S189
Order 'conn edgecard 24pos r/a .156 sld - ABM12DTMD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DTMD-S189-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM12DTAD-S189
Send this link via E-Mail
Help With This Screen
