Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM12DTAD
CONN EDGECARD 24POS R/A .156 SLD - ABM12DTAD - Connectors
| Digi-Key Part Number | ABM12DTAD-ND |
10 |
9.96000 |
Extended Price
99.60 |
| Manufacturer Part Number | ABM12DTAD | |||
| Description | CONN EDGECARD 24POS R/A .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABM12DTAD |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABM12DTAD ABM12DTAD |
ABM12DTAD Specification Sheet
CONN EDGECARD 24POS R/A .156 SLD - ABM12DTAD (ABM12DTAD-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM12DTADGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM12DTAD
Order 'conn edgecard 24pos r/a .156 sld - ABM12DTAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DTAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM12DTAD-S189
Order 'conn edgecard 24pos r/a .156 sld - ABM12DTAD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DTAD-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM12DTAD-S664
Order 'conn edgecard 24pos r/a .156 sld - ABM12DTAD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DTAD-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ABK12DKBA
Order 'conn edgecard 24pos r/a .156 sld - ABK12DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK12DKBA-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ABK12DKBD
Order 'conn edgecard 24pos r/a .156 sld - ABK12DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK12DKBD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ABK12DKBH
Order 'conn edgecard 24pos r/a .156 sld - ABK12DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK12DKBH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ABK12DKBI
Order 'conn edgecard 24pos r/a .156 sld - ABK12DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK12DKBI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level - ABK12DKBN
Order 'conn edgecard 24pos r/a .156 sld - ABK12DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK12DKBN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ABK12DKBS
Order 'conn edgecard 24pos r/a .156 sld - ABK12DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK12DKBS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ABK12DKBS-S1075
Order 'conn edgecard 24pos r/a .156 sld - ABK12DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK12DKBS-S1075-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ABK12DKBT
Order 'conn edgecard 24pos r/a .156 sld - ABK12DKBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK12DKBT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM12DSAH
Order 'conn edgecard 24pos r/a .156 sld - ABM12DSAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DSAH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM12DSAI
Order 'conn edgecard 24pos r/a .156 sld - ABM12DSAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DSAI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM12DSAN
Order 'conn edgecard 24pos r/a .156 sld - ABM12DSAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DSAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM12DSAS
Order 'conn edgecard 24pos r/a .156 sld - ABM12DSAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DSAS-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM12DTAD
Send this link via E-Mail
Help With This Screen
