CARD GUIDE VERTICAL MOUNT BLUE - VMCGN-160-4/40-LSWT - Boxes, Enclosures, Racks
- Card Guide Boxes, Enclosures, Rack Richco Plastic Co Polystyrene, Snap-In, 6.3" (160mm) VMCGN-160-4/40-LSWT
| Digi-Key Part Number | VMCGN-1604/40LSWT-ND |
100 |
1.37190 |
Extended Price
137.19 |
| Manufacturer Part Number | VMCGN-160-4/40-LSWT | |||
| Description | CARD GUIDE VERTICAL MOUNT BLUE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VMCGN-160-4/40-LSWT |
| Vendor | Richco Plastic Co |
| Category | Boxes, Enclosures, Racks |
| Accessory Type | Polystyrene, Snap-In, 6.3" (160mm) |
| For Use With/Related Products | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VMCGN 160 4 40 LSWT VMCGN160440LSWT VMCGN 1604 40LSWT ND VMCGN160440LSWTND VMCGN-1604/40LSWT |
VMCGN-160-4/40-LSWT Specification Sheet
CARD GUIDE VERTICAL MOUNT BLUE - VMCGN-160-4/40-LSWT (VMCGN-1604/40LSWT-ND) - Boxes, Enclosures, Racks
Related parts - Card Guide Boxes, Enclosures, Rack Richco Plastic Co Polystyrene, Snap-In, 6.3" (160mm) VMCGN-160-4/40-LSWTCARD GUIDE VERTICAL MOUNT BLUE - VMCGN-160-4/40-LSWT
Order 'card guide vertical mount blue - VMCGN-160-4/40-LSWT' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number VMCGN-1604/40LSWT-ND.
CARD GUIDE VERTICAL MOUNT BLUE - VMCGN-065-4/40-LSWT
Order 'card guide vertical mount blue - VMCGN-065-4/40-LSWT' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number VMCGN-0654/40LSWT-ND.
CARD GUIDE VERTICAL MOUNT BLUE - VMCGN-105-4/40-LSWT
Order 'card guide vertical mount blue - VMCGN-105-4/40-LSWT' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number VMCGN-1054/40LSWT-ND.
CARD GUIDE VERTICAL MOUNT BLUE - VMCGN-120-4/40-LSWT
Order 'card guide vertical mount blue - VMCGN-120-4/40-LSWT' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number VMCGN-1204/40LSWT-ND.
CARD GUIDE VERTICAL MOUNT BLUE - VMCGN-160-M3-LSWT-K
Order 'card guide vertical mount blue - VMCGN-160-M3-LSWT-K' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number VMCGN-160-M3-LSWT-K-ND.
CARD GUIDE VERTICAL MOUNT BLUE - VMCGN-065-M3-LSWT-K
Order 'card guide vertical mount blue - VMCGN-065-M3-LSWT-K' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number VMCGN-065-M3-LSWT-K-ND.
CARD GUIDE VERTICAL MOUNT BLUE - VMCGN-105-M3-LSWT-K
Order 'card guide vertical mount blue - VMCGN-105-M3-LSWT-K' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number VMCGN-105-M3-LSWT-K-ND.
CARD GUIDE VERTICAL MOUNT BLUE - VMCGN-120-M3-LSWT-K
Order 'card guide vertical mount blue - VMCGN-120-M3-LSWT-K' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number VMCGN-120-M3-LSWT-K-ND.
CARD GUIDE VERTICAL MOUNT BLUE - VMCGN-EX-40
Order 'card guide vertical mount blue - VMCGN-EX-40' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number VMCGN-EX-40-ND.
CARD GUIDE VERTICAL MOUNT 1.12" - VMCGE-30M-01
Order 'card guide vertical mount 1.12" - VMCGE-30M-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number VMCGE-30M-01-ND.
RACK CARD GUIDE 8.5" - RCG-4
Order 'rack card guide 8.5" - RCG-4' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RCG-4-ND.
CARD GUIDE NARROW NAT 4" - RN-400-2
Order 'card guide narrow nat 4" - RN-400-2' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RN-400-2-ND.
CARD GUIDE NARROW NAT 4-1/2" - RN-450-2
Order 'card guide narrow nat 4-1/2" - RN-450-2' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RN-450-2-ND.
TENSION CARD GUIDE 4 GRIP 6.675" - TCG1-6.675-23
Order 'tension card guide 4 grip 6.675" - TCG1-6.675-23' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP778-ND.
RACK CARD GUIDE 3.0" - RCG-1
Order 'rack card guide 3.0" - RCG-1' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RCG-1-ND.
Options for - Card Guide Boxes, Enclosures, Rack Richco Plastic Co Polystyrene, Snap-In, 6.3" (160mm) VMCGN-160-4/40-LSWT
Send this link via E-Mail
Help With This Screen
