Keywords:





CONN EDGECARD 24POS .156 EYELET - ABM12DSEI - Connectors

Digi-Key Part Number ABM12DSEI-ND
Price Break
Unit Price
Extended Price
Manufacturer Part NumberABM12DSEI
DescriptionCONN EDGECARD 24POS .156 EYELET
Quantity Available
All prices are in

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationABM12DSEI
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypePanel Mount, Solder Eyelet
FeaturesFlange
Number of Positions 24
Number of Rows2
Pitch0.156" (3.96mm)
PackagingTray
ColorGreen
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ABM12DSEI
ABM12DSEI

ABM12DSEI Specification Sheet

Image of CONN EDGECARD 24POS .156 EYELET - ABM12DSEI

CONN EDGECARD 24POS .156 EYELET - ABM12DSEI (ABM12DSEI-ND) - Connectors

Related parts Connectors :
CONN EDGECARD 24POS .156 EYELET - ABM12DSEI
 Order 'conn edgecard 24pos .156 eyelet - ABM12DSEI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DSEI-ND.
CONN EDGECARD 24POS .156 EYELET - ABM12DSEI-S243
 Order 'conn edgecard 24pos .156 eyelet - ABM12DSEI-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DSEI-S243-ND.
CONN EDGECARD 24POS .156 EYELET - ABM12DSEF
 Order 'conn edgecard 24pos .156 eyelet - ABM12DSEF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DSEF-ND.
CONN EDGECARD 24POS .156 EYELET - ABM12DSEF-S243
 Order 'conn edgecard 24pos .156 eyelet - ABM12DSEF-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DSEF-S243-ND.
CONN EDGECARD 24POS .156 EYELET - ABM12DSEH
 Order 'conn edgecard 24pos .156 eyelet - ABM12DSEH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DSEH-ND.
CONN EDGECARD 24POS .156 EYELET - ABM12DSEH-S243
 Order 'conn edgecard 24pos .156 eyelet - ABM12DSEH-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DSEH-S243-ND.
CONN EDGECARD 24POS .156 EYELET - ABM12DSEN
 Order 'conn edgecard 24pos .156 eyelet - ABM12DSEN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DSEN-ND.
CONN EDGECARD 24POS .156 EYELET - ABM12DSEN-S243
 Order 'conn edgecard 24pos .156 eyelet - ABM12DSEN-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DSEN-S243-ND.
CONN EDGECARD 24POS .156 EYELET - ABM12DSEP-S243
 Order 'conn edgecard 24pos .156 eyelet - ABM12DSEP-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DSEP-S243-ND.
CONN EDGECARD 24POS .156 EYELET - ABM12DSES
 Order 'conn edgecard 24pos .156 eyelet - ABM12DSES' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DSES-ND.
CONN EDGECARD 24POS .156 EYELET - ABM12DSES-S243
 Order 'conn edgecard 24pos .156 eyelet - ABM12DSES-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DSES-S243-ND.
CONN EDGECARD 24POS .156 EYELET - ACM12DSEF
 Order 'conn edgecard 24pos .156 eyelet - ACM12DSEF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM12DSEF-ND.
CONN EDGECARD 24POS .156 EYELET - ACM12DSEF-S243
 Order 'conn edgecard 24pos .156 eyelet - ACM12DSEF-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM12DSEF-S243-ND.
CONN EDGECARD 24POS .156 EYELET - ACM12DSEH
 Order 'conn edgecard 24pos .156 eyelet - ACM12DSEH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM12DSEH-ND.
CONN EDGECARD 24POS .156 EYELET - ACM12DSEH-S243
 Order 'conn edgecard 24pos .156 eyelet - ACM12DSEH-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM12DSEH-S243-ND.

Send this link via E-Mail
Help With This Screen

CONN EDGECARD 24POS .156 EYELET - ABM12DSEI
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 24POS .156 EYELET - ABM12DSEH-S243 Next: CONN EDGECARD 24POS .156 EYELET - ABM12DSEI-S243
CONN EDGECARD 24POS .156 EYELET - ABM12DSEI