CONN EDGECARD 24POS .156 EYELET - ABM12DSEH - Connectors
| Digi-Key Part Number | ABM12DSEH-ND |
10 |
8.25000 |
Extended Price
82.50 |
| Manufacturer Part Number | ABM12DSEH | |||
| Description | CONN EDGECARD 24POS .156 EYELET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABM12DSEH |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Panel Mount, Solder Eyelet |
| Features | Flange |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABM12DSEH ABM12DSEH |
ABM12DSEH Specification Sheet
CONN EDGECARD 24POS .156 EYELET - ABM12DSEH (ABM12DSEH-ND) - Connectors
Related parts Connectors :CONN EDGECARD 24POS .156 EYELET - ABM12DSEH
Order 'conn edgecard 24pos .156 eyelet - ABM12DSEH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DSEH-ND.
CONN EDGECARD 24POS .156 EYELET - ABM12DSEH-S243
Order 'conn edgecard 24pos .156 eyelet - ABM12DSEH-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DSEH-S243-ND.
CONN EDGECARD 24POS .156 EYELET - ABM12DSEF
Order 'conn edgecard 24pos .156 eyelet - ABM12DSEF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DSEF-ND.
CONN EDGECARD 24POS .156 EYELET - ABM12DSEF-S243
Order 'conn edgecard 24pos .156 eyelet - ABM12DSEF-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DSEF-S243-ND.
CONN EDGECARD 24POS .156 EYELET - ABM12DSEI
Order 'conn edgecard 24pos .156 eyelet - ABM12DSEI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DSEI-ND.
CONN EDGECARD 24POS .156 EYELET - ABM12DSEI-S243
Order 'conn edgecard 24pos .156 eyelet - ABM12DSEI-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DSEI-S243-ND.
CONN EDGECARD 24POS .156 EYELET - ABM12DSEN
Order 'conn edgecard 24pos .156 eyelet - ABM12DSEN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DSEN-ND.
CONN EDGECARD 24POS .156 EYELET - ABM12DSEN-S243
Order 'conn edgecard 24pos .156 eyelet - ABM12DSEN-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DSEN-S243-ND.
CONN EDGECARD 24POS .156 EYELET - ABM12DSEP-S243
Order 'conn edgecard 24pos .156 eyelet - ABM12DSEP-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DSEP-S243-ND.
CONN EDGECARD 24POS .156 EYELET - ABM12DSES
Order 'conn edgecard 24pos .156 eyelet - ABM12DSES' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DSES-ND.
CONN EDGECARD 24POS .156 EYELET - ABM12DSES-S243
Order 'conn edgecard 24pos .156 eyelet - ABM12DSES-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DSES-S243-ND.
CONN EDGECARD 24POS .156 EYELET - ACM12DSEF
Order 'conn edgecard 24pos .156 eyelet - ACM12DSEF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM12DSEF-ND.
CONN EDGECARD 24POS .156 EYELET - ACM12DSEF-S243
Order 'conn edgecard 24pos .156 eyelet - ACM12DSEF-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM12DSEF-S243-ND.
CONN EDGECARD 24POS .156 EYELET - ACM12DSEH
Order 'conn edgecard 24pos .156 eyelet - ACM12DSEH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM12DSEH-ND.
CONN EDGECARD 24POS .156 EYELET - ACM12DSEH-S243
Order 'conn edgecard 24pos .156 eyelet - ACM12DSEH-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM12DSEH-S243-ND.
Send this link via E-Mail
Help With This Screen
