CONN EDGECARD 24POS DIP .156 SLD - ABM12DRSN-S664 - Connectors
| Digi-Key Part Number | ABM12DRSN-S664-ND |
10 |
11.85000 |
Extended Price
118.50 |
| Manufacturer Part Number | ABM12DRSN-S664 | |||
| Description | CONN EDGECARD 24POS DIP .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABM12DRSN-S664 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.125" (3.18mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABM12DRSN S664 ABM12DRSNS664 |
ABM12DRSN-S664 Specification Sheet
CONN EDGECARD 24POS DIP .156 SLD - ABM12DRSN-S664 (ABM12DRSN-S664-ND) - Connectors
Related parts Connectors :CONN EDGECARD 24POS DIP .156 SLD - ABM12DRSN-S664
Order 'conn edgecard 24pos dip .156 sld - ABM12DRSN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRSN-S664-ND.
CONN EDGECARD 24POS DIP .156 SLD - ABM12DRSD-S664
Order 'conn edgecard 24pos dip .156 sld - ABM12DRSD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRSD-S664-ND.
CONN EDGECARD 24POS DIP .156 SLD - ABM12DRSN
Order 'conn edgecard 24pos dip .156 sld - ABM12DRSN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRSN-ND.
CONN EDGECARD 24POS DIP .156 SLD - ABM12DRST-S664
Order 'conn edgecard 24pos dip .156 sld - ABM12DRST-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRST-S664-ND.
CONN EDGECARD 24POS DIP .156 SLD - ACM12DRSD-S664
Order 'conn edgecard 24pos dip .156 sld - ACM12DRSD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM12DRSD-S664-ND.
CONN EDGECARD 24POS DIP .156 SLD - ACM12DRSN-S664
Order 'conn edgecard 24pos dip .156 sld - ACM12DRSN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM12DRSN-S664-ND.
CONN EDGECARD 24POS DIP .156 SLD - ACM12DRST-S664
Order 'conn edgecard 24pos dip .156 sld - ACM12DRST-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM12DRST-S664-ND.
CONN EDGECARD 24POS DIP .156 SLD - AGM12DRSD-S664
Order 'conn edgecard 24pos dip .156 sld - AGM12DRSD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM12DRSD-S664-ND.
CONN EDGECARD 24POS DIP .156 SLD - AGM12DRSN-S664
Order 'conn edgecard 24pos dip .156 sld - AGM12DRSN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM12DRSN-S664-ND.
CONN EDGECARD 24POS DIP .156 SLD - AGM12DRST-S664
Order 'conn edgecard 24pos dip .156 sld - AGM12DRST-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM12DRST-S664-ND.
CONN EDGECARD 24POS DIP .156 SLD - AMM12DRSD-S664
Order 'conn edgecard 24pos dip .156 sld - AMM12DRSD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM12DRSD-S664-ND.
CONN EDGECARD 24POS DIP .156 SLD - AMM12DRSN-S664
Order 'conn edgecard 24pos dip .156 sld - AMM12DRSN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM12DRSN-S664-ND.
CONN EDGECARD 24POS DIP .156 SLD - AMM12DRST-S664
Order 'conn edgecard 24pos dip .156 sld - AMM12DRST-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM12DRST-S664-ND.
CONN EDGECARD 24POS DIP .156 SLD - ASM12DRSD-S664
Order 'conn edgecard 24pos dip .156 sld - ASM12DRSD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM12DRSD-S664-ND.
CONN EDGECARD 24POS DIP .156 SLD - ASM12DRSN-S664
Order 'conn edgecard 24pos dip .156 sld - ASM12DRSN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM12DRSN-S664-ND.
Send this link via E-Mail
Help With This Screen
