Keywords:





BATTERY ALKALINE 9V - 6AM-6PA - Batteries

Digi-Key Part Number P145-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part Number6AM-6PA
DescriptionBATTERY ALKALINE 9V
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information6AM-6PA
VendorPanasonic - BSG
CategoryBatteries
Battery Cell Size9V
Voltage - Rated 9V
Capacity6 hours
Shipping Info-
RechargeabilityNo
Termination Style9 Volt Snap Fasteners
Size / Dimension1.00" L x 0.65" W x 1.87" H (25.5mm x 16.5mm x 47.5mm)
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names 6AM 6PA
6AM6PA
P145 ND
P145ND
P145

6AM-6PA Specification Sheet

Image of BATTERY ALKALINE 9V - 6AM-6PA

BATTERY ALKALINE 9V - 6AM-6PA (P145-ND) - Batteries

Related parts Batteries :
BATTERY ALKALINE 9V - 6AM-6PA
 Order 'battery alkaline 9v - 6AM-6PA' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P145-ND.
BATTERY ALKALINE AA SIZE - LR-6PA/2SB
 Order 'battery alkaline aa size - LR-6PA/2SB' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P107-ND.
BATTERY ALKALINE AAA SIZE - LR03PA/2S
 Order 'battery alkaline aaa size - LR03PA/2S' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P146-ND.
BATTERY IND ALKALINE AA SIZE - EN91
 Order 'battery ind alkaline aa size - EN91' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N107-ND.
BATTERY IND ALKALINE 9 VOLT - EN22
 Order 'battery ind alkaline 9 volt - EN22' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N145-ND.
BATTERY LITH AA 3.6V HC CYLINDER - TL-5903/S
 Order 'battery lith aa 3.6v hc cylinder - TL-5903/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1014-ND.
BATTERY LITHIUM COIN 3 VOLT 20MM - CR2032
 Order 'battery lithium coin 3 volt 20mm - CR2032' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N189-ND.
BATTERY LITH COIN HITEMP W/LEGS - BR-1225A/HBN
 Order 'battery lith coin hitemp w/legs - BR-1225A/HBN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P061-ND.
BATTERY LITHIUM COIN STD 3V 23MM - CR2354
 Order 'battery lithium coin std 3v 23mm - CR2354' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P117-ND.
BATTERY LITHIUM COIN STD 3V 24MM - CR2477
 Order 'battery lithium coin std 3v 24mm - CR2477' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P120-ND.
BATTERY LITHIUM 3V 24MM W/PCTERM - CR-2477/HFN
 Order 'battery lithium 3v 24mm w/pcterm - CR-2477/HFN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P126-ND.
BATTERY LITHIUM COIN 90MAH 20MM - CR2016
 Order 'battery lithium coin 90mah 20mm - CR2016' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P138-ND.
BATTERY LITHIUM 25MAH PIN TYPE - BR425/BN
 Order 'battery lithium 25mah pin type - BR425/BN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P140-ND.
BATTERY LITHIUM COIN 3V 12.5MM - BR-1225
 Order 'battery lithium coin 3v 12.5mm - BR-1225' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P183-ND.
BATTERY LITHIUM COIN 3V 20MM - BR-2032
 Order 'battery lithium coin 3v 20mm - BR-2032' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P186-ND.

Send this link via E-Mail
Help With This Screen

BATTERY ALKALINE 9V - 6AM-6PA
Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Component Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER 22UF 6.3V X5R 20% 0805 - C2012X5R0J226M Next: IC AVR MCU 128K 16MHZ 5V 64TQFP - ATMEGA128-16AU
BATTERY ALKALINE 9V - 6AM-6PA