Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN HOUSING 2.5MM XH 11POS - XHP-11 - Connectors

Digi-Key Part Number 455-2216-ND
Price Break
10
100
500
1000
5000
10000
Unit Price
.15800
.13150
.10522
.08733
.07892
.06997
Extended Price
1.58
13.15
52.61
87.33
394.60
699.70
Manufacturer Part NumberXHP-11
DescriptionCONN HOUSING 2.5MM XH 11POS
Quantity Available 1509
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationXHP-11
VendorJST Sales America Inc.
CategoryConnectors
ColorNatural
Contact TerminationCrimp
Contact TypeFemale Socket
Mounting TypeFree Hanging (In-Line)
Number of Rows1
Pitch0.098" (2.50mm)
SeriesXH
PackagingBulk
Connector TypeReceptacle
Fastening Type-
Features-
Number of Positions 11
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names XHP 11
XHP11
455 2216 ND
4552216ND
455-2216

XHP-11 Specification Sheet

Image of CONN HOUSING 2.5MM XH 11POS - XHP-11

CONN HOUSING 2.5MM XH 11POS - XHP-11 (455-2216-ND) - Connectors

Related parts Connectors:
CONN HOUSING 2.5MM XH 11POS - XHP-11
 Order 'conn housing 2.5mm xh 11pos - XHP-11' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2216-ND.
CONN HOUSING EH 11POS 2.5MM CRMP - EHR-11
 Order 'conn housing eh 11pos 2.5mm crmp - EHR-11' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1009-ND.
CONN HOUSING PH 11POS 2MM WHITE - PHR-11
 Order 'conn housing ph 11pos 2mm white - PHR-11' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1157-ND.
CONN HOUSING ZH 11POS 1.5MM WHT - ZHR-11
 Order 'conn housing zh 11pos 1.5mm wht - ZHR-11' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1191-ND.
CONN HOUSING XH 8POS 2.5MM - XHP-8
 Order 'conn housing xh 8pos 2.5mm - XHP-8' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1902-ND.
CONN HOUSING 2.5MM 2POS - XHP-2
 Order 'conn housing 2.5mm 2pos - XHP-2' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2266-ND.
CONN HOUSING 2.5MM XH 7POS - XHP-7
 Order 'conn housing 2.5mm xh 7pos - XHP-7' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2269-ND.
CONN HOUSING 2.5MM XH 16POS - XHP-16
 Order 'conn housing 2.5mm xh 16pos - XHP-16' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2209-ND.
CONN HOUSING 2.5MM XH 10POS - XHP-10
 Order 'conn housing 2.5mm xh 10pos - XHP-10' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2210-ND.
CONN HOUSING 2.5MM XH 20POS - XHP-20
 Order 'conn housing 2.5mm xh 20pos - XHP-20' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2211-ND.
CONN HOUSING 2.5MM XH 15POS - XHP-15
 Order 'conn housing 2.5mm xh 15pos - XHP-15' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2212-ND.
CONN HOUSING 2.5MM XH 14POS - XHP-14
 Order 'conn housing 2.5mm xh 14pos - XHP-14' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2213-ND.
CONN HOUSING 2.5MM XH 13POS - XHP-13
 Order 'conn housing 2.5mm xh 13pos - XHP-13' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2214-ND.
CONN HOUSING 2.5MM XH 12POS - XHP-12
 Order 'conn housing 2.5mm xh 12pos - XHP-12' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2215-ND.
CONN HOUSING 2.5MM XH 9POS - XHP-9
 Order 'conn housing 2.5mm xh 9pos - XHP-9' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-2217-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN HOUSING 2.5MM XH 10POS - XHP-10 Next: CONN HOUSING 2.5MM XH 12POS - XHP-12