BATTERY LITHIUM 3V C-CELL W/TABS - BR-CT2SP - Batteries, Chargers, Holders
| Digi-Key Part Number | P144-ND |
200 |
11.90000 |
Extended Price
2380.00 |
| Manufacturer Part Number | BR-CT2SP | |||
| Description | BATTERY LITHIUM 3V C-CELL W/TABS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BR-CT2SP |
| Vendor | Panasonic Batteries |
| Category | Batteries, Chargers, Holders |
| Type | Lithium |
| Cell Type | C |
| Voltage | 3.000 V [Typ] |
| Battery Capacity | 5.00 A-h [Nom] |
| Termination Style | Solder Tab |
| Diameter | 26.0000 mm [Typ] |
| Height | 50.000 mm [Typ] |
| Weight | 42.0000 g [Nom] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
BR CT2SP BRCT2SP P144 ND P144ND P144 |
BR-CT2SP Specification Sheet
BATTERY LITHIUM 3V C-CELL W/TABS - BR-CT2SP (P144-ND) - Batteries, Chargers, Holders
Related parts Batteries, Chargers, Holders :BATTERY LITHIUM 3V C-CELL W/TABS - BR-CT2SP
Order 'battery lithium 3v c-cell w/tabs - BR-CT2SP' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P144-ND.
BATTERY LITHIUM 2/3AA SIZE W/TAB - BR-2/3AA
Order 'battery lithium 2/3aa size w/tab - BR-2/3AA' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P268T-ND.
BATTERY LITH 1/2A 650MAH W/TAB - BR-1/2A
Order 'battery lith 1/2a 650mah w/tab - BR-1/2A' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P134T-ND.
BATTERY LITH 3V CYL TYPE W/TAB - CR17335E
Order 'battery lith 3v cyl type w/tab - CR17335E' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P149T-ND.
BATTERY LITH 2/3A 1200MAH W/TAB - BR-2/3AT2SP
Order 'battery lith 2/3a 1200mah w/tab - BR-2/3AT2SP' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P201-ND.
BATT LITH 1/2AA 3V 1AH W/3 PINS - BR-1/2AAE2PE
Order 'batt lith 1/2aa 3v 1ah w/3 pins - BR-1/2AAE2PE' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P630-ND.
BATT LITH 1/2AA 3V 1AH W/2 PINS - BR-1/2AAE5PE
Order 'batt lith 1/2aa 3v 1ah w/2 pins - BR-1/2AAE5PE' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P631-ND.
BATTERY LITHIUM 3V A TYPE - BR-A
Order 'battery lithium 3v a type - BR-A' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P267-ND.
BATTERY LITHIUM A SIZE W/TAB - BR-AT
Order 'battery lithium a size w/tab - BR-AT' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P267T-ND.
BATTERY LITHIUM 3V 2/3AA TYPE - BR-2/3AA
Order 'battery lithium 3v 2/3aa type - BR-2/3AA' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P268-ND.
BATTERY LITHIUM 3V 24MM W/PCTERM - CR2477-1HF
Order 'battery lithium 3v 24mm w/pcterm - CR2477-1HF' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P126-ND.
BATTERY LITHIUM 3V 20MM W/LEADS - CR2004/P9A
Order 'battery lithium 3v 20mm w/leads - CR2004/P9A' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P130-ND.
BATTERY LITHIUM 3V RECHARGE - ML414S/ZT
Order 'battery lithium 3v recharge - ML414S/ZT' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P005-ND.
BATTERY LITHIUM 3V RECHARGE - ML614S/ZT
Order 'battery lithium 3v recharge - ML614S/ZT' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P006-ND.
BATTERY LITHIUM 3V RECHARGE - ML621S/ZT
Order 'battery lithium 3v recharge - ML621S/ZT' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P007-ND.
Send this link via E-Mail
Help With This Screen