Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

TERM BLOCK PLUG 21POS 5.08MM BLK - 2-796635-1 - Connectors

Digi-Key Part Number 2-796635-1-ND
Price Break
50
Unit Price
6.90000
Extended Price
345.00
Manufacturer Part Number2-796635-1
DescriptionTERM BLOCK PLUG 21POS 5.08MM BLK
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information2-796635-1
VendorTyco Electronics Amp
CategoryConnectors
Pitch0.200" (5.08mm) 1/5"
Terminal Block TypePlug, Female Socket
Number of Positions 21
Wire Size12-30 AWG
ColorBlack
Mounting TypeFree Hanging (In-Line)
Number of Rows1
SeriesBuchanan
FeaturesRetention Latches (Non-Wire Side)
TerminationScrew
Mating OrientationIn-Line with Wire
Current15A
Voltage300V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2 796635 1
27966351

2-796635-1 Specification Sheet

Image of TERM BLOCK PLUG 21POS 5.08MM BLK - 2-796635-1

TERM BLOCK PLUG 21POS 5.08MM BLK - 2-796635-1 (2-796635-1-ND) - Connectors

Related parts Connectors :
TERM BLOCK PLUG 21POS R/A 5.08MM - 2-796859-1
 Order 'term block plug 21pos r/a 5.08mm - 2-796859-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-796859-1-ND.
TERM BLOCK PLUG 21POS 5.08MM BLK - 2-796635-1
 Order 'term block plug 21pos 5.08mm blk - 2-796635-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-796635-1-ND.
TERM BLOCK PLUG 21POS 5MM BLK - 2-1546118-1
 Order 'term block plug 21pos 5mm blk - 2-1546118-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1546118-1-ND.
TERM BLOCK PLUG 21POS 5MM BLUE - 2-1776263-1
 Order 'term block plug 21pos 5mm blue - 2-1776263-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1776263-1-ND.
TERM BLOCK PLUG 21POS 5MM GRN - 2-284040-1
 Order 'term block plug 21pos 5mm grn - 2-284040-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-284040-1-ND.
TERM BLOCK PLUG 21POS 5MM GRN - 2-284046-1
 Order 'term block plug 21pos 5mm grn - 2-284046-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-284046-1-ND.
TERM BLOCK PLUG 21POS 5.08MM GRN - 2-284047-1
 Order 'term block plug 21pos 5.08mm grn - 2-284047-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-284047-1-ND.
TERM BLOCK PLUG 21POS 3.5MM GRN - 2-284506-1
 Order 'term block plug 21pos 3.5mm grn - 2-284506-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-284506-1-ND.
TERM BLOCK PLUG 21POS 3.81MM GRN - 2-284507-1
 Order 'term block plug 21pos 3.81mm grn - 2-284507-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-284507-1-ND.
TERM BLOCK PLUG 21POS 3.5MM GRN - 2-284510-1
 Order 'term block plug 21pos 3.5mm grn - 2-284510-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-284510-1-ND.
TERM BLOCK PLUG 21POS 3.81MM GRN - 2-284511-1
 Order 'term block plug 21pos 3.81mm grn - 2-284511-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-284511-1-ND.
TERM BLOCK PLUG 21POS 5.08MM GRN - 2-796634-1
 Order 'term block plug 21pos 5.08mm grn - 2-796634-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-796634-1-ND.
TERM BLOCK PLUG 21POS 5MM GREEN - 2-796640-1
 Order 'term block plug 21pos 5mm green - 2-796640-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-796640-1-ND.
TERM BLOCK PLUG 21POS 5MM BLACK - 2-796641-1
 Order 'term block plug 21pos 5mm black - 2-796641-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-796641-1-ND.
TERM BLOCK PLUG 21POS 3.5MM BLU - 2-796693-1
 Order 'term block plug 21pos 3.5mm blu - 2-796693-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-796693-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: TERM BLOCK PLUG 21POS 3.81MM GRN - 2-284511-1 Next: TERM BLOCK PLUG 21POS 5.08MM GRN - 1757200