Fairchild Optoelectronics Group Optoisolator - Logic Output Channel Surface Mount 8-SOIC (3.9mm Width) HCPL0637
OPTOCOUPLER 10MBIT 2CH HS 8SOICW - HCPL0637 - Isolators
| Digi-Key Part Number | HCPL0637-ND |
3000 |
1.37500 |
Extended Price
4125.00 |
| Manufacturer Part Number | HCPL0637 | |||
| Description | OPTOCOUPLER 10MBIT 2CH HS 8SOICW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HCPL0637 |
| Vendor | Fairchild Optoelectronics Group |
| Category | Isolators |
| Mounting Type | Surface Mount |
| Package / Case | 8-SOIC (3.9mm Width) |
| Voltage - Isolation | 3750Vrms |
| Configuration | 2, One Direction |
| Input Type | DC |
| Output Type | Open Collector |
| Data Rate | - |
| Current - Output / Channel | 50mA |
| Packaging | - |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HCPL0637 HCPL0637 |
HCPL0637 Specification Sheet
OPTOCOUPLER 10MBIT 2CH HS 8SOICW - HCPL0637 (HCPL0637-ND) - Isolators
Related parts Fairchild Optoelectronics Group Optoisolator - Logic Output Channel Surface Mount 8-SOIC (3.9mm Width) HCPL0637Fairchild Optoelectronics Group Optoisolator - Logic Output Channel Surface Mount 8-SOIC (3.9mm Width) HCPL0637
Order 'optocoupler 10mbit 2ch hs 8soicw - HCPL0637' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HCPL0637-ND.
Fairchild Optoelectronics Group Optoisolator - Logic Output Channel Surface Mount 8-SOIC (3.9mm Width) HCPL0638
Order 'optocoupler 10mbit 2ch hs 8soicw - HCPL0638' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HCPL0638-ND.
Fairchild Optoelectronics Group Optoisolator - Logic Output Channel Surface Mount 8-SOIC (3.9mm Width) HCPL0639
Order 'optocoupler 10mbit 2ch hs 8soicw - HCPL0639' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HCPL0639-ND.
Fairchild Optoelectronics Group Optoisolator - Logic Output Channel Surface Mount 8-SOIC HCPL0600
Order 'optocoupler 10mbit sgl hs so-8 - HCPL0600' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HCPL0600-ND.
Fairchild Optoelectronics Group Optoisolator - Logic Output Channel Surface Mount 8-SOIC HCPL0601
Order 'optocoupler 10mbit sgl hs so-8 - HCPL0601' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HCPL0601-ND.
Fairchild Optoelectronics Group Optoisolator - Logic Output Channel Surface Mount 8-SOIC HCPL0637R1
Order 'optocoupler hs 10mbit 2ch 8-soic - HCPL0637R1' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HCPL0637R1-ND.
Fairchild Optoelectronics Group Optoisolator - Logic Output Channel Surface Mount 8-SOIC HCPL0637R2
Order 'optocoupler hs 10mbit 2ch 8-soic - HCPL0637R2' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HCPL0637R2-ND.
Fairchild Optoelectronics Group Optoisolator - Logic Output Channel Surface Mount 8-SOIC HCPL0638R1
Order 'optocoupler hs 10mbit 2ch 8-soic - HCPL0638R1' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HCPL0638R1-ND.
Fairchild Optoelectronics Group Optoisolator - Logic Output Channel Surface Mount 8-SOIC HCPL0638R2
Order 'optocoupler hs 10mbit 2ch 8-soic - HCPL0638R2' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HCPL0638R2-ND.
Fairchild Optoelectronics Group Optoisolator - Logic Output Channel Surface Mount 8-SOIC HCPL0639R1
Order 'optocoupler hs 10mbit 2ch 8-soic - HCPL0639R1' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HCPL0639R1-ND.
Fairchild Optoelectronics Group Optoisolator - Logic Output Channel Surface Mount 8-SOIC HCPL0639R2
Order 'optocoupler hs 10mbit 2ch 8-soic - HCPL0639R2' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HCPL0639R2-ND.
Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 8-DIP (400 mil) 6N135W
Order 'optocoupler t-out hs wide 8-dip - 6N135W' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 6N135W-ND.
Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 8-DIP 6N136
Order 'optocoupler trans-out hs 8-dip - 6N136' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 6N136QT-ND.
Fairchild Optoelectronics Group Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 8-DIP (400 mil) 6N136W
Order 'optocoupler t-out hs wide 8-dip - 6N136W' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 6N136W-ND.
Fairchild Optoelectronics Group Optoisolator - Logic Output Channel Through Hole 8-DIP 6N137
Order 'optocoupler logic-out hs 8-dip - 6N137' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 6N137QT-ND.
Options for Fairchild Optoelectronics Group Optoisolator - Logic Output Channel Surface Mount 8-SOIC (3.9mm Width) HCPL0637
Send this link via E-Mail
Help With This Screen
