Fairchild Optoelectronics Group (VA) Optoisolator - Triac, Scr Output 1 Channel Surface Mount 4-MFP FODM3012R1_NF098
IC TRIAC DRIVER RANDOM 250V 4MFP - FODM3012R1_NF098 - Isolators
| Digi-Key Part Number | FODM3012R1_NF098CT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | FODM3012R1_NF098 | |||
| Description | IC TRIAC DRIVER RANDOM 250V 4MFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FODM3012R1_NF098 |
| Vendor | Fairchild Optoelectronics Group (VA) |
| Category | Isolators |
| Mounting Type | Surface Mount |
| Package / Case | 4-MFP |
| Voltage - Isolation | 3750Vrms |
| Number of Circuits | 1 |
| Output Type | AC, Triac, Standard |
| Current - Output / Channel | 70mA |
| Peak Off State Voltage (VDRM) | 250V |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FODM3012R1_NF098 FODM3012R1_NF098 FODM3012R1_NF098CT ND FODM3012R1_NF098CTND FODM3012R1_NF098CT |
IC TRIAC DRIVER RANDOM 250V 4MFP - FODM3012R1_NF098 (FODM3012R1_NF098CT-ND) - Isolators
Related parts Fairchild Optoelectronics Group (VA) Optoisolator - Triac, Scr Output 1 Channel Surface Mount 4-MFP FODM3012R1_NF098Fairchild Optoelectronics Group (VA) Optoisolator - Triac, Scr Output 1 Channel Surface Mount 4-MFP FODM3012R1_NF098
Order 'ic triac driver random 250v 4mfp - FODM3012R1_NF098' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group (VA). Digi-Key part number FODM3012R1_NF098CT-ND.
Fairchild Optoelectronics Group (VA) Optoisolator - Triac, Scr Output 1 Channel Surface Mount 4-MFP FODM3012R1_NF098
Order 'ic triac driver random 250v 4mfp - FODM3012R1_NF098' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group (VA). Digi-Key part number FODM3012R1_NF098DKR-ND.
Fairchild Optoelectronics Group (VA) Optoisolator - Triac, Scr Output 1 Channel Surface Mount 4-MFP FODM3011R1_NF098
Order 'ic triac driver random 250v 4mfp - FODM3011R1_NF098' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group (VA). Digi-Key part number FODM3011R1_NF098CT-ND.
Fairchild Optoelectronics Group (VA) Optoisolator - Triac, Scr Output 1 Channel Surface Mount 4-MFP FODM3011R1_NF098
Order 'ic triac driver random 250v 4mfp - FODM3011R1_NF098' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group (VA). Digi-Key part number FODM3011R1_NF098DKR-ND.
Fairchild Optoelectronics Group Optoisolator - Triac, Scr Output 1 Channel Surface Mount 4-MFP FODM3012R1_NF098
Order 'ic triac driver random 250v 4mfp - FODM3012R1_NF098' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number FODM3012R1_NF098TR-ND.
Fairchild Optoelectronics Group Optoisolator - Triac, Scr Output 1 Channel Surface Mount 4-MFP FODM3011R1_NF098
Order 'ic triac driver random 250v 4mfp - FODM3011R1_NF098' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number FODM3011R1_NF098TR-ND.
Fairchild Optoelectronics Group (VA) Optoisolator - Triac, Scr Output 1 Channel Surface Mount 4-MFP FODM3052R1_NF098
Order 'ic triac driver random 600v 4mfp - FODM3052R1_NF098' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group (VA). Digi-Key part number FODM3052R1_NF098CT-ND.
Fairchild Optoelectronics Group (VA) Optoisolator - Triac, Scr Output 1 Channel Surface Mount 4-MFP FODM3052R1_NF098
Order 'ic triac driver random 600v 4mfp - FODM3052R1_NF098' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group (VA). Digi-Key part number FODM3052R1_NF098DKR-ND.
Fairchild Optoelectronics Group (VA) Optoisolator - Triac, Scr Output 1 Channel Surface Mount 4-MFP FODM3053R1_NF098
Order 'ic triac driver random 600v 4mfp - FODM3053R1_NF098' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group (VA). Digi-Key part number FODM3053R1_NF098CT-ND.
Fairchild Optoelectronics Group (VA) Optoisolator - Triac, Scr Output 1 Channel Surface Mount 4-MFP FODM3053R1_NF098
Order 'ic triac driver random 600v 4mfp - FODM3053R1_NF098' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group (VA). Digi-Key part number FODM3053R1_NF098DKR-ND.
Fairchild Optoelectronics Group Optoisolator - Triac, Scr Output 1 Channel Surface Mount 4-MFP FODM3052R1_NF098
Order 'ic triac driver random 600v 4mfp - FODM3052R1_NF098' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number FODM3052R1_NF098TR-ND.
Fairchild Optoelectronics Group Optoisolator - Triac, Scr Output 1 Channel Surface Mount 4-MFP FODM3053R1_NF098
Order 'ic triac driver random 600v 4mfp - FODM3053R1_NF098' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number FODM3053R1_NF098TR-ND.
Fairchild Optoelectronics Group (VA) Optoisolator - Triac, Scr Output 1 Channel Surface Mount 4-MFP FODM3010R3V
Order 'optocoupler 250v triac out 4mfp - FODM3010R3V' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group (VA). Digi-Key part number FODM3010R3VCT-ND.
Fairchild Optoelectronics Group (VA) Optoisolator - Triac, Scr Output 1 Channel Surface Mount 4-MFP FODM3011R3V
Order 'optocoupler 250v triac out 4mfp - FODM3011R3V' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group (VA). Digi-Key part number FODM3011R3VCT-ND.
Fairchild Optoelectronics Group (VA) Optoisolator - Triac, Scr Output 1 Channel Surface Mount 4-MFP FODM3012R3V
Order 'optocoupler 250v triac out 4mfp - FODM3012R3V' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group (VA). Digi-Key part number FODM3012R3VCT-ND.
Options for Fairchild Optoelectronics Group (VA) Optoisolator - Triac, Scr Output 1 Channel Surface Mount 4-MFP FODM3012R1_NF098
Send this link via E-Mail
Help With This Screen
