Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

MOSFET N-CH 500V 11.5A TO-220 - FDP12N50

Digi-Key Part Number FDP12N50-ND
Price Break
1
10
100
1000
Unit Price
1.48000
1.18200
.88650
.76830
Extended Price
1.48
11.82
88.65
768.30
Manufacturer Part NumberFDP12N50
DescriptionMOSFET N-CH 500V 11.5A TO-220
Quantity Available 83
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationFDP12N50
VendorFairchild Semiconductor
CategoryTransistors, FETs, IGBTs
Other Names FDP12N50
FDP12N50


Image of MOSFET N-CH 500V 11.5A TO-220 - FDP12N50

MOSFET N-CH 500V 11.5A TO-220 - FDP12N50 (FDP12N50-ND)

Related parts:
MOSFET N-CH 500V 5A TO-220 - FDP5N50
 Order 'mosfet n-ch 500v 5a to-220 - FDP5N50' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDP5N50-ND.
MOSFET N-CH 500V 5A TO-220 - FQP5N50C
 Order 'mosfet n-ch 500v 5a to-220 - FQP5N50C' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQP5N50C-ND.
MOSFET N-CH 500V 5A TO-220F - FQPF5N50CFTU
 Order 'mosfet n-ch 500v 5a to-220f - FQPF5N50CFTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQPF5N50CFTU-ND.
MOSFET N-CH 500V 5A TO-220F - FQPF5N50C
 Order 'mosfet n-ch 500v 5a to-220f - FQPF5N50C' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQPF5N50C-ND.
MOSFET N-CH 500V 5A TO-220F - FQPF5N50CT
 Order 'mosfet n-ch 500v 5a to-220f - FQPF5N50CT' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQPF5N50CT-ND.
MOSFET N-CH 500V 5A TO-220F - FQPF5N50CTTU
 Order 'mosfet n-ch 500v 5a to-220f - FQPF5N50CTTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQPF5N50CTTU-ND.
MOSFET N-CH 500V 5A TO-220F - FQPF5N50CYDTU
 Order 'mosfet n-ch 500v 5a to-220f - FQPF5N50CYDTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQPF5N50CYDTU-ND.
MOSFET N-CH 500V 11.5A TO-220 - FDP12N50
 Order 'mosfet n-ch 500v 11.5a to-220 - FDP12N50' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDP12N50-ND.
MOSFET N-CH 500V 5A TO-220F - FDPF5N50T
 Order 'mosfet n-ch 500v 5a to-220f - FDPF5N50T' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDPF5N50T-ND.
MOSFET N-CH 500V 15A TO-263AB - FDB15N50
 Order 'mosfet n-ch 500v 15a to-263ab - FDB15N50' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDB15N50TR-ND.
MOSFET N-CH 500V 16A TO-220 - FDP16N50
 Order 'mosfet n-ch 500v 16a to-220 - FDP16N50' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDP16N50-ND.
MOSFET N-CH 500V 16A TO-220F - FDPF16N50T
 Order 'mosfet n-ch 500v 16a to-220f - FDPF16N50T' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDPF16N50T-ND.
MOSFET N-CH 500V 20A TO-220F - FDPF20N50T
 Order 'mosfet n-ch 500v 20a to-220f - FDPF20N50T' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDPF20N50T-ND.
MOSFET N-CH 500V 5A A.D2PAK - FQB5N50CTM
 Order 'mosfet n-ch 500v 5a a.d2pak - FQB5N50CTM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQB5N50CTM-ND.
MOSFET N-CH 500V 5A DPAK - FQD5N50CTF
 Order 'mosfet n-ch 500v 5a dpak - FQD5N50CTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQD5N50CTF-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: MOSFET N-CH 500V 11.5A D2PAK - FDB12N50TM Next: MOSFET N-CH 500V 11.5A TO-220F - FDPF12N50FT