IC ARM CORTEX MCU 256K 100-LQFP - LM3S6965-IQC50 - Integrated Circuits (ICs)
| Digi-Key Part Number | 726-1081-ND |
1 25 100 500 |
13.10000 10.94000 10.10000 9.38000 |
Extended Price
13.10 273.50 1010.00 4690.00 |
| Manufacturer Part Number | LM3S6965-IQC50 | |||
| Description | IC ARM CORTEX MCU 256K 100-LQFP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM3S6965-IQC50 |
| Vendor | Luminary Micro |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 256K x 8 |
| RAM Size | 64K x 8 |
| Number of I /O | 42 |
| Package / Case | 100-LQFP |
| Speed | 50MHz |
| Controller Series | Stellaris® |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | ARM® Cortex-M3 |
| Data Converters | A/D 4x10b |
| Core Size | 32-Bit |
| Interface | Ethernet MAC/PHY, I²C, SSI, UART |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM3S6965 IQC50 LM3S6965IQC50 726 1081 ND 7261081ND 726-1081 |
LM3S6965-IQC50 Specification Sheet
IC ARM CORTEX MCU 256K 100-LQFP - LM3S6965-IQC50 (726-1081-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC ARM CORTEX MCU 256K 100-LQFP - LM3S6965-IQC50
Order 'ic arm cortex mcu 256k 100-lqfp - LM3S6965-IQC50' online from Digi-Key. Manufactured by Luminary Micro. Digi-Key part number 726-1081-ND.
IC ARM CORTEX MCU 256K 100-LQFP - LM3S2939-IQC50
Order 'ic arm cortex mcu 256k 100-lqfp - LM3S2939-IQC50' online from Digi-Key. Manufactured by Luminary Micro. Digi-Key part number 726-1066-ND.
IC ARM CORTEX MCU 256K 100-LQFP - LM3S2948-IQC50
Order 'ic arm cortex mcu 256k 100-lqfp - LM3S2948-IQC50' online from Digi-Key. Manufactured by Luminary Micro. Digi-Key part number 726-1067-ND.
IC ARM CORTEX MCU 256K 100-LQFP - LM3S2950-IQC50
Order 'ic arm cortex mcu 256k 100-lqfp - LM3S2950-IQC50' online from Digi-Key. Manufactured by Luminary Micro. Digi-Key part number 726-1068-ND.
IC ARM CORTEX MCU 256K 100-LQFP - LM3S2965-IQC50
Order 'ic arm cortex mcu 256k 100-lqfp - LM3S2965-IQC50' online from Digi-Key. Manufactured by Luminary Micro. Digi-Key part number 726-1069-ND.
IC ARM CORTEX MCU 256K 100-LQFP - LM3S6938-IQC50
Order 'ic arm cortex mcu 256k 100-lqfp - LM3S6938-IQC50' online from Digi-Key. Manufactured by Luminary Micro. Digi-Key part number 726-1079-ND.
IC ARM CORTEX MCU 256K 100-LQFP - LM3S6952-IQC50
Order 'ic arm cortex mcu 256k 100-lqfp - LM3S6952-IQC50' online from Digi-Key. Manufactured by Luminary Micro. Digi-Key part number 726-1080-ND.
IC ARM CORTEX MCU 256K 100-LQFP - LM3S1850-IQC50
Order 'ic arm cortex mcu 256k 100-lqfp - LM3S1850-IQC50' online from Digi-Key. Manufactured by Luminary Micro. Digi-Key part number 726-1109-ND.
IC ARM CORTEX MCU 256K 100-LQFP - LM3S1937-IQC50
Order 'ic arm cortex mcu 256k 100-lqfp - LM3S1937-IQC50' online from Digi-Key. Manufactured by Luminary Micro. Digi-Key part number 726-1110-ND.
IC ARM CORTEX MCU 256K 100-LQFP - LM3S1958-IQC50
Order 'ic arm cortex mcu 256k 100-lqfp - LM3S1958-IQC50' online from Digi-Key. Manufactured by Luminary Micro. Digi-Key part number 726-1111-ND.
IC ARM CORTEX MCU 256K 100-LQFP - LM3S1960-IQC50
Order 'ic arm cortex mcu 256k 100-lqfp - LM3S1960-IQC50' online from Digi-Key. Manufactured by Luminary Micro. Digi-Key part number 726-1112-ND.
IC ARM CORTEX MCU 256K 100-LQFP - LM3S1968-IQC50
Order 'ic arm cortex mcu 256k 100-lqfp - LM3S1968-IQC50' online from Digi-Key. Manufactured by Luminary Micro. Digi-Key part number 726-1113-ND.
IC ARM CORTEX MCU 256K 100-LQFP - LM3S6950-IQC50
Order 'ic arm cortex mcu 256k 100-lqfp - LM3S6950-IQC50' online from Digi-Key. Manufactured by Luminary Micro. Digi-Key part number 726-1116-ND.
IC ARM CORTEX MCU 256K 100-LQFP - LM3S8930-IQC50
Order 'ic arm cortex mcu 256k 100-lqfp - LM3S8930-IQC50' online from Digi-Key. Manufactured by Luminary Micro. Digi-Key part number 726-1123-ND.
IC ARM CORTEX MCU 256K 100-LQFP - LM3S8933-IQC50
Order 'ic arm cortex mcu 256k 100-lqfp - LM3S8933-IQC50' online from Digi-Key. Manufactured by Luminary Micro. Digi-Key part number 726-1124-ND.
Send this link via E-Mail
Help With This Screen