Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

TRANS PNP 40V 7A 3-WDFN - NSS40501UW3T2G

Digi-Key Part Number NSS40501UW3T2GOSCT-ND
Price Break
1
10
100
250
500
1000
Unit Price
1.35000
1.08000
.81000
.64800
.51300
.43200
Extended Price
1.35
10.80
81.00
162.00
256.50
432.00
Manufacturer Part NumberNSS40501UW3T2G
DescriptionTRANS PNP 40V 7A 3-WDFN
Quantity Available 2990
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationNSS40501UW3T2G
VendorON Semiconductor
CategoryTransistors, FETs, IGBTs
PackagingCut Tape
Has Digi-ReelTRUE
Other Names NSS40501UW3T2G
NSS40501UW3T2G
NSS40501UW3T2GOSCT ND
NSS40501UW3T2GOSCTND
NSS40501UW3T2GOSCT


Image of TRANS PNP 40V 7A 3-WDFN - NSS40501UW3T2G

TRANS PNP 40V 7A 3-WDFN - NSS40501UW3T2G (NSS40501UW3T2GOSCT-ND)

Related parts:
TRANS PNP 40V 7A 3-WDFN - NSS40501UW3T2G
 Order 'trans pnp 40v 7a 3-wdfn - NSS40501UW3T2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NSS40501UW3T2GOSCT-ND.
TRANS PNP 40V 7A 3-WDFN - NSS40501UW3T2G
 Order 'trans pnp 40v 7a 3-wdfn - NSS40501UW3T2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NSS40501UW3T2GOSDKR-ND.
TRANS PNP 40V 7A 3-WDFN - NSS40501UW3T2G
 Order 'trans pnp 40v 7a 3-wdfn - NSS40501UW3T2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NSS40501UW3T2GOSTR-ND.
TRANS NPN 12V 7A 3-WDFN - NSS12501UW3T2G
 Order 'trans npn 12v 7a 3-wdfn - NSS12501UW3T2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NSS12501UW3T2GOSCT-ND.
TRANS NPN 12V 7A 3-WDFN - NSS12501UW3T2G
 Order 'trans npn 12v 7a 3-wdfn - NSS12501UW3T2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NSS12501UW3T2GOSDKR-ND.
TRANS NPN 12V 7A 3-WDFN - NSS12501UW3T2G
 Order 'trans npn 12v 7a 3-wdfn - NSS12501UW3T2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NSS12501UW3T2GOSTR-ND.
TRANS NPN 20V 7A 3-WDFN - NSS20501UW3T2G
 Order 'trans npn 20v 7a 3-wdfn - NSS20501UW3T2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NSS20501UW3T2GOSCT-ND.
TRANS NPN 20V 7A 3-WDFN - NSS20501UW3T2G
 Order 'trans npn 20v 7a 3-wdfn - NSS20501UW3T2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NSS20501UW3T2GOSDKR-ND.
TRANS NPN 20V 7A 3-WDFN - NSS20501UW3T2G
 Order 'trans npn 20v 7a 3-wdfn - NSS20501UW3T2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NSS20501UW3T2GOSTR-ND.
TRANS PNP 80VCEO 7A TO-220F - 2SB09460P
 Order 'trans pnp 80vceo 7a to-220f - 2SB09460P' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number 2SB09460P-ND.
TRANS PNP 40VCEO 7A TO-220F - 2SB0953AQ
 Order 'trans pnp 40vceo 7a to-220f - 2SB0953AQ' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number 2SB0953AQ-ND.
TRANS PNP 40V 25MA SOT23 - BF550 /T3
 Order 'trans pnp 40v 25ma sot23 - BF550 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BF550 /T3-ND.
TRANS PNP 40V 25MA SOT23 - BF550 T/R
 Order 'trans pnp 40v 25ma sot23 - BF550 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BF550 T/R-ND.
TRANS PNP -40V -1000MA SOT-89 - FCX591ATA
 Order 'trans pnp -40v -1000ma sot-89 - FCX591ATA' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number FCX591ACT-ND.
TRANS PNP -40V -1000MA SOT-89 - FCX591ATA
 Order 'trans pnp -40v -1000ma sot-89 - FCX591ATA' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number FCX591ADKR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: TRANS PNP 40V 600MA SOT89 - PXT4403 T/R Next: TRANS PNP 40V 7A 3-WDFN - NSS40501UW3T2G