TRANS PNP BIPO 3A 40V SOT-223 - NJT4030PT3G - Discrete Semiconductor Products
| Digi-Key Part Number | NJT4030PT3GOSTR-ND |
4000 8000 12000 28000 52000 100000 |
.09900 .09200 .08800 .08400 .08300 .08100 |
Extended Price
396.00 736.00 1056.00 2352.00 4316.00 8100.00 |
| Manufacturer Part Number | NJT4030PT3G | |||
| Description | TRANS PNP BIPO 3A 40V SOT-223 | |||
| Quantity Available | 16000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NJT4030PT3G |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP |
| Voltage - Collector Emitter Breakdown (Max) | 40V |
| Current - Collector (Ic) (Max) | 3A |
| Power - Max | 2W |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 1A, 1V |
| Vce Saturation (Max) @ Ib, Ic | 150mV @ 5mA, 500mA |
| Frequency - Transistion | 160MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Surface Mount |
| Package / Case | SOT-223 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NJT4030PT3G NJT4030PT3G NJT4030PT3GOSTR ND NJT4030PT3GOSTRND NJT4030PT3GOSTR |
NJT4030PT3G Specification Sheet
TRANS PNP BIPO 3A 40V SOT-223 - NJT4030PT3G (NJT4030PT3GOSTR-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANS PNP BIPO 3A 40V SOT-223 - NJT4030PT3G
Order 'trans pnp bipo 3a 40v sot-223 - NJT4030PT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NJT4030PT3GOSCT-ND.
TRANS PNP BIPO 3A 40V SOT-223 - NJT4030PT3G
Order 'trans pnp bipo 3a 40v sot-223 - NJT4030PT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NJT4030PT3GOSDKR-ND.
TRANS PNP BIPO 3A 40V SOT-223 - NJT4030PT3G
Order 'trans pnp bipo 3a 40v sot-223 - NJT4030PT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NJT4030PT3GOSTR-ND.
TRANS PNP BIPO 3A 40V SOT-223 - NJT4030PT1G
Order 'trans pnp bipo 3a 40v sot-223 - NJT4030PT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NJT4030PT1GOSCT-ND.
TRANS PNP BIPO 3A 40V SOT-223 - NJT4030PT1G
Order 'trans pnp bipo 3a 40v sot-223 - NJT4030PT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NJT4030PT1GOSDKR-ND.
TRANS PNP BIPO 3A 40V SOT-223 - NJT4030PT1G
Order 'trans pnp bipo 3a 40v sot-223 - NJT4030PT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NJT4030PT1GOSTR-ND.
TRANS PNP W/RES 40V SOT-223 - PBSS304PZ /T3
Order 'trans pnp w/res 40v sot-223 - PBSS304PZ /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PBSS304PZ /T3-ND.
TRANS PNP BIPO DC GAIN SOT-223 - DCP51-13
Order 'trans pnp bipo dc gain sot-223 - DCP51-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DCP51DICT-ND.
TRANS PNP BIPO DC GAIN SOT-223 - DCP51-13
Order 'trans pnp bipo dc gain sot-223 - DCP51-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DCP51DIDKR-ND.
TRANS PNP BIPO DC GAIN SOT-223 - DCP51-13
Order 'trans pnp bipo dc gain sot-223 - DCP51-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DCP51DITR-ND.
TRANS PNP BIPO DC GAIN SOT-223 - DCP52-13
Order 'trans pnp bipo dc gain sot-223 - DCP52-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DCP52DICT-ND.
TRANS PNP BIPO DC GAIN SOT-223 - DCP52-13
Order 'trans pnp bipo dc gain sot-223 - DCP52-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DCP52DIDKR-ND.
TRANS PNP BIPO DC GAIN SOT-223 - DCP52-13
Order 'trans pnp bipo dc gain sot-223 - DCP52-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DCP52DITR-ND.
TRANS PNP BIPO DC GAIN SOT-223 - DCP53-13
Order 'trans pnp bipo dc gain sot-223 - DCP53-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DCP53DICT-ND.
TRANS PNP BIPO DC GAIN SOT-223 - DCP53-13
Order 'trans pnp bipo dc gain sot-223 - DCP53-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DCP53DIDKR-ND.
Send this link via E-Mail
Help With This Screen