DIODE ESD PROT 5.0V SOT-723 - ESD7C5.0DT5G - Over Voltage, Current, Temperature Devices
| Digi-Key Part Number | ESD7C5.0DT5GOSDKR-ND |
1 10 100 250 500 1000 |
.48000 .33000 .22880 .16500 .12320 .10120 |
Extended Price
0.48 3.30 22.88 41.25 61.60 101.20 |
| Manufacturer Part Number | ESD7C5.0DT5G | |||
| Description | DIODE ESD PROT 5.0V SOT-723 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ESD7C5.0DT5G |
| Vendor | ON Semiconductor (VA) |
| Category | Over Voltage, Current, Temperature Devices |
| Package / Case | SOT-723 |
| Packaging | Digi-ReelĀ® |
| Polarization | 2 Channel Array - Unidirectional |
| Power (Watts) | - |
| Voltage - Reverse Standoff (Typ) | 5V |
| Voltage - Breakdown | 11V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ESD7C5 0DT5G ESD7C50DT5G ESD7C5 0DT5GOSDKR ND ESD7C50DT5GOSDKRND ESD7C5.0DT5GOSDKR |
ESD7C5.0DT5G Specification Sheet
DIODE ESD PROT 5.0V SOT-723 - ESD7C5.0DT5G (ESD7C5.0DT5GOSDKR-ND) - Over Voltage, Current, Temperature Devices
Related parts Over Voltage, Current, Temperature Devices :DIODE ESD PROT 5.0V SOT-723 - ESD7C5.0DT5G
Order 'diode esd prot 5.0v sot-723 - ESD7C5.0DT5G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number ESD7C5.0DT5GOSCT-ND.
DIODE ESD PROT 5.0V SOT-723 - ESD7C5.0DT5G
Order 'diode esd prot 5.0v sot-723 - ESD7C5.0DT5G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number ESD7C5.0DT5GOSDKR-ND.
DIODE ESD PROT 5.0V SOT-723 - ESD7C5.0DT5G
Order 'diode esd prot 5.0v sot-723 - ESD7C5.0DT5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number ESD7C5.0DT5GOSTR-ND.
DIODE ESD PROT 3.3V SOT-723 - ESD7C3.3DT5G
Order 'diode esd prot 3.3v sot-723 - ESD7C3.3DT5G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number ESD7C3.3DT5GOSCT-ND.
DIODE ESD PROT 3.3V SOT-723 - ESD7C3.3DT5G
Order 'diode esd prot 3.3v sot-723 - ESD7C3.3DT5G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number ESD7C3.3DT5GOSDKR-ND.
DIODE ESD PROT 3.3V SOT-723 - ESD7C3.3DT5G
Order 'diode esd prot 3.3v sot-723 - ESD7C3.3DT5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number ESD7C3.3DT5GOSTR-ND.
DIODE ESD PROT 5.0V SOD-923 - ESD9B5.0ST5G
Order 'diode esd prot 5.0v sod-923 - ESD9B5.0ST5G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number ESD9B5.0ST5GOSCT-ND.
DIODE ESD PROT 5.0V SOD-923 - ESD9B5.0ST5G
Order 'diode esd prot 5.0v sod-923 - ESD9B5.0ST5G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number ESD9B5.0ST5GOSDKR-ND.
DIODE ESD PROT 5.0V SOD-923 - ESD9C5.0ST5G
Order 'diode esd prot 5.0v sod-923 - ESD9C5.0ST5G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number ESD9C5.0ST5GOSCT-ND.
DIODE ESD PROT 5.0V SOD-923 - ESD9C5.0ST5G
Order 'diode esd prot 5.0v sod-923 - ESD9C5.0ST5G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number ESD9C5.0ST5GOSDKR-ND.
DIODE ESD PROTECT 3.3V SOT-723 - UESD3.3DT5G
Order 'diode esd protect 3.3v sot-723 - UESD3.3DT5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number UESD3.3DT5G-ND.
DIODE ESD PROTECT 5V SOT-723 - UESD5.0DT5G
Order 'diode esd protect 5v sot-723 - UESD5.0DT5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number UESD5.0DT5G-ND.
DIODE ESD PROTECT 6V SOT-723 - UESD6.0DT5G
Order 'diode esd protect 6v sot-723 - UESD6.0DT5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number UESD6.0DT5G-ND.
DIODE ESD PROT 5.0V SOD-923 - ESD9B5.0ST5G
Order 'diode esd prot 5.0v sod-923 - ESD9B5.0ST5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number ESD9B5.0ST5GOSTR-ND.
DIODE ESD PROT 3.3V SOD-923 - ESD9C3.3ST5G
Order 'diode esd prot 3.3v sod-923 - ESD9C3.3ST5G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number ESD9C3.3ST5GOSCT-ND.
Send this link via E-Mail
Help With This Screen