INDUCTOR 3.0NH 610MA 0402 SMD - AQ1053N0S-T - Inductors, Coils, Chokes
| Digi-Key Part Number | 587-1978-2-ND |
10000 30000 60000 100000 |
.04300 .04100 .03800 .03400 |
Extended Price
430.00 1230.00 2280.00 3400.00 |
| Manufacturer Part Number | AQ1053N0S-T | |||
| Description | INDUCTOR 3.0NH 610MA 0402 SMD | |||
| Quantity Available | 10000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AQ1053N0S-T |
| Vendor | Taiyo Yuden |
| Category | Inductors, Coils, Chokes |
| Inductance | 3nH |
| Tolerance | ±0.3nH |
| Package / Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Type | Ceramic |
| Current | 740mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 8 @ 100MHz |
| Self Resonant Freq | 6GHz |
| DC Resistance (DCR) | 110.0 mOhm Max |
| Shielding | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AQ1053N0S T AQ1053N0ST 587 1978 2 ND 58719782ND 587-1978-2 |
AQ1053N0S-T Specification Sheet
INDUCTOR 3.0NH 610MA 0402 SMD - AQ1053N0S-T (587-1978-2-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR 3.0NH 610MA 0402 SMD - AQ1053N0S-T
Order 'inductor 3.0nh 610ma 0402 smd - AQ1053N0S-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1978-1-ND.
INDUCTOR 3.0NH 610MA 0402 SMD - AQ1053N0S-T
Order 'inductor 3.0nh 610ma 0402 smd - AQ1053N0S-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1978-2-ND.
INDUCTOR 3.0NH 610MA 0402 SMD - AQ1053N0S-T
Order 'inductor 3.0nh 610ma 0402 smd - AQ1053N0S-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1978-6-ND.
KIT INDUCTOR HI FREQ 0402 SMD - TAIYO-HK1005-V1
Order 'kit inductor hi freq 0402 smd - TAIYO-HK1005-V1' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1787-ND.
INDUCTOR 1.0NH 760MA 0402 SMD - AQ1051N0S-T
Order 'inductor 1.0nh 760ma 0402 smd - AQ1051N0S-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1970-1-ND.
INDUCTOR 1.0NH 760MA 0402 SMD - AQ1051N0S-T
Order 'inductor 1.0nh 760ma 0402 smd - AQ1051N0S-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1970-2-ND.
INDUCTOR 1.0NH 760MA 0402 SMD - AQ1051N0S-T
Order 'inductor 1.0nh 760ma 0402 smd - AQ1051N0S-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1970-6-ND.
INDUCTOR 1.2NH 760MA 0402 SMD - AQ1051N2S-T
Order 'inductor 1.2nh 760ma 0402 smd - AQ1051N2S-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1971-1-ND.
INDUCTOR 1.2NH 760MA 0402 SMD - AQ1051N2S-T
Order 'inductor 1.2nh 760ma 0402 smd - AQ1051N2S-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1971-2-ND.
INDUCTOR 1.2NH 760MA 0402 SMD - AQ1051N2S-T
Order 'inductor 1.2nh 760ma 0402 smd - AQ1051N2S-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1971-6-ND.
INDUCTOR 1.5NH 760MA 0402 SMD - AQ1051N5S-T
Order 'inductor 1.5nh 760ma 0402 smd - AQ1051N5S-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1972-1-ND.
INDUCTOR 1.5NH 760MA 0402 SMD - AQ1051N5S-T
Order 'inductor 1.5nh 760ma 0402 smd - AQ1051N5S-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1972-2-ND.
INDUCTOR 1.5NH 760MA 0402 SMD - AQ1051N5S-T
Order 'inductor 1.5nh 760ma 0402 smd - AQ1051N5S-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1972-6-ND.
INDUCTOR 1.8NH 760MA 0402 SMD - AQ1051N8S-T
Order 'inductor 1.8nh 760ma 0402 smd - AQ1051N8S-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1973-1-ND.
INDUCTOR 1.8NH 760MA 0402 SMD - AQ1051N8S-T
Order 'inductor 1.8nh 760ma 0402 smd - AQ1051N8S-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1973-2-ND.
Send this link via E-Mail
Help With This Screen