MCU ARM 128KB FLASH MEM 100-LQFP - STM32F103VBT6 - Integrated Circuits (ICs)
| Digi-Key Part Number | 497-6070-ND |
1 10 100 250 500 1000 2500 |
15.86000 14.04300 11.32500 10.41900 9.51300 7.24800 6.56850 |
Extended Price
15.86 140.43 1132.50 2604.75 4756.50 7248.00 16421.25 |
| Manufacturer Part Number | STM32F103VBT6 | |||
| Description | MCU ARM 128KB FLASH MEM 100-LQFP | |||
| Quantity Available | 370 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | STM32F103VBT6 |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 128K x 8 |
| RAM Size | 20K x 8 |
| Number of I /O | 80 |
| Package / Case | 100-LQFP |
| Speed | 72MHz |
| Controller Series | STM32 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | ARM® Cortex-M3 |
| Data Converters | A/D 16x12b |
| Core Size | 32-Bit |
| Interface | I²C, SPI, USART |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
STM32F103VBT6 STM32F103VBT6 497 6070 ND 4976070ND 497-6070 |
STM32F103VBT6 Specification Sheet
MCU ARM 128KB FLASH MEM 100-LQFP - STM32F103VBT6 (497-6070-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :MCU ARM 128KB FLASH MEM 100-LQFP - STM32F103VBT6
Order 'mcu arm 128kb flash mem 100-lqfp - STM32F103VBT6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6070-ND.
MCU ARM 128KB FLASH MEM 64-LQFP - STM32F103RBT6
Order 'mcu arm 128kb flash mem 64-lqfp - STM32F103RBT6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6066-ND.
MCU ARM 64KB FLASH MEM 100-LQFP - STM32F103V8T6
Order 'mcu arm 64kb flash mem 100-lqfp - STM32F103V8T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6068-ND.
MCU ARM 128KB FLASH MEM 100-LFBG - STM32F103VBH6
Order 'mcu arm 128kb flash mem 100-lfbg - STM32F103VBH6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6069-ND.
MCU ARM 512KB FLASH MEM 100-LQFP - STM32F101VET6
Order 'mcu arm 512kb flash mem 100-lqfp - STM32F101VET6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6440-ND.
MCU ARM 512KB FLASH MEM 100-LQFP - STM32F103VET6
Order 'mcu arm 512kb flash mem 100-lqfp - STM32F103VET6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6443-ND.
MCU ARM 32KB FLASH MEM 48-LQFP - STM32F103C6T6
Order 'mcu arm 32kb flash mem 48-lqfp - STM32F103C6T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6062-ND.
MCU ARM 64KB FLASH MEM 48-LQFP - STM32F103C8T6
Order 'mcu arm 64kb flash mem 48-lqfp - STM32F103C8T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6063-ND.
MCU ARM 32KB FLASH MEM 64-LQFP - STM32F103R6T6
Order 'mcu arm 32kb flash mem 64-lqfp - STM32F103R6T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6064-ND.
MCU ARM 64KB FLASH MEM 64-LQFP - STM32F103R8T6
Order 'mcu arm 64kb flash mem 64-lqfp - STM32F103R8T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6065-ND.
MCU ARM 64KB FLASH MEM 100-LFBGA - STM32F103V8H6
Order 'mcu arm 64kb flash mem 100-lfbga - STM32F103V8H6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6067-ND.
MCU ARM 512KB FLASH MEM 144-LQFP - STM32F101ZET6
Order 'mcu arm 512kb flash mem 144-lqfp - STM32F101ZET6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6439-ND.
MCU ARM 512KB FLASH MEM 64-LQFP - STM32F101RET6
Order 'mcu arm 512kb flash mem 64-lqfp - STM32F101RET6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6441-ND.
MCU ARM 512KB FLASH MEM 144-LQFP - STM32F103ZET6
Order 'mcu arm 512kb flash mem 144-lqfp - STM32F103ZET6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6442-ND.
MCU ARM 512KB FLASH MEM 64-LQFP - STM32F103RET6
Order 'mcu arm 512kb flash mem 64-lqfp - STM32F103RET6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6444-ND.
Send this link via E-Mail
Help With This Screen