MCU ARM 64KB FLASH/TIMER 100LQFP - STM32F101V8T6 - Integrated Circuits (ICs)
| Digi-Key Part Number | 497-6060-ND |
1 10 100 250 500 1000 2500 |
11.38000 10.07500 8.12500 7.47500 6.82500 5.20000 4.71250 |
Extended Price
11.38 100.75 812.50 1868.75 3412.50 5200.00 11781.25 |
| Manufacturer Part Number | STM32F101V8T6 | |||
| Description | MCU ARM 64KB FLASH/TIMER 100LQFP | |||
| Quantity Available | 538 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | STM32F101V8T6 |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 64K x 8 |
| RAM Size | 10K x 8 |
| Number of I /O | 80 |
| Package / Case | 100-LQFP |
| Speed | 36MHz |
| Controller Series | STM32 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | ARM® Cortex-M3 |
| Data Converters | A/D 16x12b |
| Core Size | 32-Bit |
| Interface | I²C, SPI, USART |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
STM32F101V8T6 STM32F101V8T6 497 6060 ND 4976060ND 497-6060 |
STM32F101V8T6 Specification Sheet
MCU ARM 64KB FLASH/TIMER 100LQFP - STM32F101V8T6 (497-6060-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :MCU ARM 64KB FLASH/TIMER 100LQFP - STM32F101V8T6
Order 'mcu arm 64kb flash/timer 100lqfp - STM32F101V8T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6060-ND.
MCU ARM 64KB FLASH/TIMER 48-LQFP - STM32F101C8T6
Order 'mcu arm 64kb flash/timer 48-lqfp - STM32F101C8T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6055-ND.
MCU ARM 64KB FLASH/TIMER 64-LQFP - STM32F101R8T6
Order 'mcu arm 64kb flash/timer 64-lqfp - STM32F101R8T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6058-ND.
MCU ARM 32KB FLASH/TIMER 48-LQFP - STM32F101C6T6
Order 'mcu arm 32kb flash/timer 48-lqfp - STM32F101C6T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6054-ND.
MCU ARM 32KB FLASH/TIMER 64-LQFP - STM32F101R6T6
Order 'mcu arm 32kb flash/timer 64-lqfp - STM32F101R6T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6057-ND.
MCU ARM 128KB FLASH/TIMER 64LQFP - STM32F101RBT6
Order 'mcu arm 128kb flash/timer 64lqfp - STM32F101RBT6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6059-ND.
MCU ARM 128KB FLSH/TIMER 100LQFP - STM32F101VBT6
Order 'mcu arm 128kb flsh/timer 100lqfp - STM32F101VBT6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6061-ND.
MCU ARM 64KB FLASH MEM 48-LQFP - STM32F103C8T6
Order 'mcu arm 64kb flash mem 48-lqfp - STM32F103C8T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6063-ND.
MCU ARM 64KB FLASH MEM 64-LQFP - STM32F103R8T6
Order 'mcu arm 64kb flash mem 64-lqfp - STM32F103R8T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6065-ND.
MCU ARM 64KB FLASH MEM 100-LFBGA - STM32F103V8H6
Order 'mcu arm 64kb flash mem 100-lfbga - STM32F103V8H6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6067-ND.
MCU ARM 64KB FLASH MEM 100-LQFP - STM32F103V8T6
Order 'mcu arm 64kb flash mem 100-lqfp - STM32F103V8T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6068-ND.
MCU ARM 32KB FLASH/TIMER 48LQFP - STM32F101CBT6
Order 'mcu arm 32kb flash/timer 48lqfp - STM32F101CBT6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6287-ND.
MCU ARM 128K FLASH/TIMER - STM32F103CBT6
Order 'mcu arm 128k flash/timer - STM32F103CBT6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6288-ND.
MCU 32BIT 64KB FLASH 64TQFP - STR712FR0T6
Order 'mcu 32bit 64kb flash 64tqfp - STR712FR0T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4887-ND.
MCU 32BIT 64KB FLASH 64TQFP - STR715FR0T6
Order 'mcu 32bit 64kb flash 64tqfp - STR715FR0T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4888-ND.
Send this link via E-Mail
Help With This Screen