MCU ARM 32KB FLASH/TIMER 48-LQFP - STM32F101C6T6 - Integrated Circuits (ICs)
| Digi-Key Part Number | 497-6054-ND |
1 10 100 250 500 1000 2500 |
8.93000 7.32800 6.18300 5.49600 5.03800 3.80140 3.43500 |
Extended Price
8.93 73.28 618.30 1374.00 2519.00 3801.40 8587.50 |
| Manufacturer Part Number | STM32F101C6T6 | |||
| Description | MCU ARM 32KB FLASH/TIMER 48-LQFP | |||
| Quantity Available | 2982 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | STM32F101C6T6 |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 32K x 8 |
| RAM Size | 6K x 8 |
| Number of I /O | 37 |
| Package / Case | 48-LQFP |
| Speed | 36MHz |
| Controller Series | STM32 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | ARM® Cortex-M3 |
| Data Converters | A/D 10x12b |
| Core Size | 32-Bit |
| Interface | I²C, SPI, USART |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
STM32F101C6T6 STM32F101C6T6 497 6054 ND 4976054ND 497-6054 |
STM32F101C6T6 Specification Sheet
MCU ARM 32KB FLASH/TIMER 48-LQFP - STM32F101C6T6 (497-6054-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :MCU ARM 32KB FLASH/TIMER 48-LQFP - STM32F101C6T6
Order 'mcu arm 32kb flash/timer 48-lqfp - STM32F101C6T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6054-ND.
MCU ARM 64KB FLASH/TIMER 48-LQFP - STM32F101C8T6
Order 'mcu arm 64kb flash/timer 48-lqfp - STM32F101C8T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6055-ND.
MCU ARM 32KB FLASH/TIMER 64-LQFP - STM32F101R6T6
Order 'mcu arm 32kb flash/timer 64-lqfp - STM32F101R6T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6057-ND.
MCU ARM 32KB FLASH MEM 48-LQFP - STM32F103C6T6
Order 'mcu arm 32kb flash mem 48-lqfp - STM32F103C6T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6062-ND.
MCU ARM 64KB FLASH/TIMER 64-LQFP - STM32F101R8T6
Order 'mcu arm 64kb flash/timer 64-lqfp - STM32F101R8T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6058-ND.
MCU ARM 64KB FLASH MEM 48-LQFP - STM32F103C8T6
Order 'mcu arm 64kb flash mem 48-lqfp - STM32F103C8T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6063-ND.
MCU ARM 32KB FLASH MEM 64-LQFP - STM32F103R6T6
Order 'mcu arm 32kb flash mem 64-lqfp - STM32F103R6T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6064-ND.
MCU ARM 32KB FLASH/TIMER 48LQFP - STM32F101CBT6
Order 'mcu arm 32kb flash/timer 48lqfp - STM32F101CBT6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6287-ND.
MCU 8BIT 32KB FLASH/ROM 64-LQFP - ST72F321BAR6T6
Order 'mcu 8bit 32kb flash/rom 64-lqfp - ST72F321BAR6T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5582-ND.
MCU 8BIT 32KB FLASH/ROM 44-LQFP - ST72F321BJ6T6
Order 'mcu 8bit 32kb flash/rom 44-lqfp - ST72F321BJ6T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5584-ND.
MCU 8BIT 32KB FLASH MEM 64-LQFP - ST72F361AR6T6
Order 'mcu 8bit 32kb flash mem 64-lqfp - ST72F361AR6T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5612-ND.
MCU 8BIT 32KB FLASH MEM 44-LQFP - ST72F361J6T6
Order 'mcu 8bit 32kb flash mem 44-lqfp - ST72F361J6T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5613-ND.
MCU 8BIT 32KB FLASH MEM 32-LQFP - ST72F361K6T6
Order 'mcu 8bit 32kb flash mem 32-lqfp - ST72F361K6T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5614-ND.
MCU ARM 128KB FLASH/TIMER 64LQFP - STM32F101RBT6
Order 'mcu arm 128kb flash/timer 64lqfp - STM32F101RBT6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6059-ND.
MCU ARM 64KB FLASH/TIMER 100LQFP - STM32F101V8T6
Order 'mcu arm 64kb flash/timer 100lqfp - STM32F101V8T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6060-ND.
Send this link via E-Mail
Help With This Screen