Vector Electronics Card Extender Prototyping Product 3690-35
EXTENDER CARD PCMCIA TYPE 1&2 - 3690-35
| Digi-Key Part Number | V1170-ND |
1 10 25 100 250 500 |
155.61000 136.80000 121.41000 113.71500 106.87500 102.60000 |
Extended Price
155.61 1368.00 3035.25 11371.50 26718.75 51300.00 |
| Manufacturer Part Number | 3690-35 | |||
| Description | EXTENDER CARD PCMCIA TYPE 1&2 | |||
| Quantity Available | 12 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3690-35 |
| Vendor | Vector Electronics |
| Category | Prototyping Products |
| Type | PCMCIA |
| Size / Dimension | 6.87" x 4.2" (174.5mm x 106.68mm) |
| Contacts | 68 Pin |
| Material | FR4 Fiberglass |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3690 35 369035 V1170 ND V1170ND V1170 |
3690-35 Specification Sheet
EXTENDER CARD PCMCIA TYPE 1&2 - 3690-35 (V1170-ND)
Related parts Vector Electronics Card Extender Prototyping Product 3690-35Vector Electronics Card Extender Prototyping Product 3690-35
Order 'extender card pcmcia type 1&2 - 3690-35' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1170-ND.
Vector Electronics Card Extender Prototyping Product 3690-2
Order 'extender card 36/72 general purp - 3690-2' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1143-ND.
Vector Electronics Card Extender Prototyping Product 3690-36
Order 'extender card pcmcia 12 type 2&3 - 3690-36' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number 3690-36-ND.
Vector Electronics Card Extender Prototyping Product 3690-37
Order 'extender card pcmcia 7" type 2&3 - 3690-37' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number 3690-37-ND.
Vector Electronics Card Extender Prototyping Product 3690
Order 'extender card 22/44 gen purp - 3690' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1024-ND.
Vector Electronics Card Extender Prototyping Product 3690-12
Order 'extender card s-100 50/100 - 3690-12' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1144-ND.
Vector Electronics Card Extender Prototyping Product 3690-38
Order 'extender flex pcmcia 7" w/eject - 3690-38' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number 3690-38-ND.
Vector Electronics Card Extender Prototyping Product 3690-22
Order 'extender card ibm pc,xt 31/62 - 3690-22' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1025-ND.
Vector Electronics Card Extender Prototyping Product 3690-26
Order 'extender card ibm at 49/98 - 3690-26' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1026-ND.
Vector Electronics Card Extender Prototyping Product 3690-18
Order 'extender card multibus for 46-8 - 3690-18' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1095-ND.
Panasonic - DTG Card Reader - Magnetic Strip, Smart Card Computers, Office - Components, Accessory Magnetic Card - Read Tracks 1, 2 ZU-1870MA8R
Order 'card reader 2 head insert rs232 - ZU-1870MA8R' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number PCR117-ND.
3M Electrical Tape 35-BLUE-1/2
Order 'tape color coding vinyl 1/2"x20' - 35-BLUE-1/2' online from Digi-Key. Manufactured by 3M. Digi-Key part number 35-BLUE-1/2-ND.
3M Electrical Tape 35-BROWN-1/2
Order 'tape color coding vinyl 1/2"x20' - 35-BROWN-1/2' online from Digi-Key. Manufactured by 3M. Digi-Key part number 35-BROWN-1/2-ND.
3M Electrical Tape 35-GRAY-1/2
Order 'tape color coding vinyl 1/2"x20' - 35-GRAY-1/2' online from Digi-Key. Manufactured by 3M. Digi-Key part number 35-GRAY-1/2-ND.
3M Electrical Tape 35-GREEN-1/2
Order 'tape color coding vinyl 1/2"x20' - 35-GREEN-1/2' online from Digi-Key. Manufactured by 3M. Digi-Key part number 35-GREEN-1/2-ND.
Options for Vector Electronics Card Extender Prototyping Product 3690-35
Send this link via E-Mail
Help With This Screen
