Keywords:





BATTERY LITHIUM 25MAH PIN TYPE - BR425/BN

Digi-Key Part Number P140-ND
Price Break
1
10
50
100
300
600
1200
2700
5100
Unit Price
3.25000
2.92500
2.60000
2.27500
2.08000
1.95000
1.78750
1.65750
1.62500
Extended Price
3.25
29.25
130.00
227.50
624.00
1170.00
2145.00
4475.25
8287.50
Manufacturer Part NumberBR425/BN
DescriptionBATTERY LITHIUM 25MAH PIN TYPE
Quantity Available 12053
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationBR425/BN
VendorPanasonic - BSG
CategoryBatteries
Battery Cell SizePin 4.2mm
Voltage - Rated 3V
Capacity25mAh
Shipping InfoDue to possible restrictions, a change in ship method may be required.
RechargeabilityNo
Termination StylePCB Pins
Size / Dimension0.17" Dia x 1.02" H (4.2mm x 25.9mm)
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names BR425 BN
BR425BN
P140 ND
P140ND
P140

BR425/BN Specification Sheet

Image of BATTERY LITHIUM 25MAH PIN TYPE - BR425/BN

BATTERY LITHIUM 25MAH PIN TYPE - BR425/BN (P140-ND)

Related parts :
BATTERY LITHIUM 25MAH PIN TYPE - BR425/BN
 Order 'battery lithium 25mah pin type - BR425/BN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P140-ND.
BATTERY LITHIUM COIN 3 VOLT 20MM - CR2032
 Order 'battery lithium coin 3 volt 20mm - CR2032' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N189-ND.
BATTERY LITHIUM COIN STD 3V 23MM - CR2354
 Order 'battery lithium coin std 3v 23mm - CR2354' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P117-ND.
BATTERY LITHIUM COIN STD 3V 24MM - CR2477
 Order 'battery lithium coin std 3v 24mm - CR2477' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P120-ND.
BATTERY LITHIUM 3V 24MM W/PCTERM - CR-2477/HFN
 Order 'battery lithium 3v 24mm w/pcterm - CR-2477/HFN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P126-ND.
BATTERY LITHIUM COIN 90MAH 20MM - CR2016
 Order 'battery lithium coin 90mah 20mm - CR2016' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P138-ND.
BATTERY LITHIUM COIN 3V 12.5MM - BR-1225
 Order 'battery lithium coin 3v 12.5mm - BR-1225' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P183-ND.
BATTERY LITHIUM COIN 3V 20MM - BR-2032
 Order 'battery lithium coin 3v 20mm - BR-2032' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P186-ND.
BATTERY LITHIUM COIN 3V 23MM - BR-2330
 Order 'battery lithium coin 3v 23mm - BR-2330' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P187-ND.
BATTERY LITHIUM COIN 3V 20MM - CR2032
 Order 'battery lithium coin 3v 20mm - CR2032' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P189-ND.
BATTERY LITHIUM COIN 20MM W/LEGS - BR-2032/HEN
 Order 'battery lithium coin 20mm w/legs - BR-2032/HEN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P196-ND.
BATTERY LITH AA 3.6V HC CYLINDER - TL-5903/S
 Order 'battery lith aa 3.6v hc cylinder - TL-5903/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1014-ND.
BATTERY LITH COIN HITEMP W/LEGS - BR-1225A/HBN
 Order 'battery lith coin hitemp w/legs - BR-1225A/HBN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P061-ND.
BATTERY LITH 12.5MM COIN W/LEGS - BR-1225/HCN
 Order 'battery lith 12.5mm coin w/legs - BR-1225/HCN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P191-ND.
BATTERY LITH 12.5MM COIN W/LEGS - BR-1225/VCN
 Order 'battery lith 12.5mm coin w/legs - BR-1225/VCN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P192-ND.

Send this link via E-Mail
Help With This Screen

BATTERY LITHIUM 25MAH PIN TYPE - BR425/BN
Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Component Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER 10UF 50V Y5V 1210 - GRM32DF51H106ZA01L Next: CRYSTAL 25.0000 MHZ 18PF SMD - CS10-25.000MABJ-UT
BATTERY LITHIUM 25MAH PIN TYPE - BR425/BN