KIT PCMCIA ADAPTER CARD/PC BOARD - 4625-3 - Prototyping Products
| Digi-Key Part Number | V1169-ND |
1 |
197.98000 |
Extended Price
197.98 |
| Manufacturer Part Number | 4625-3 | |||
| Description | KIT PCMCIA ADAPTER CARD/PC BOARD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4625-3 |
| Vendor | Vector Electronics |
| Category | Prototyping Products |
| Proto Board Type | SMT Adapter |
| Size / Dimension | 4.50" x 6.00" (114.3mm x 152.4mm) |
| Material | - |
| Board Thickness | 0.062" (1.57mm) |
| Hole Diameter | - |
| Number of Positions | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4625 3 46253 V1169 ND V1169ND V1169 |
4625-3 Specification Sheet
KIT PCMCIA ADAPTER CARD/PC BOARD - 4625-3 (V1169-ND) - Prototyping Products
Related parts Prototyping Products :KIT PCMCIA ADAPTER CARD/PC BOARD - 4625-3
Order 'kit pcmcia adapter card/pc board - 4625-3' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1169-ND.
CARD GUIDE FOR 2.73" PC BOARDS - BR27-3
Order 'card guide for 2.73" pc boards - BR27-3' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number BR27-3-ND.
CARD GUIDE FOR 4.25" PC BOARDS - BR27-1
Order 'card guide for 4.25" pc boards - BR27-1' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number BR27-1-ND.
CARD GUIDE FOR 4.48" PC BOARDS - BR27-5
Order 'card guide for 4.48" pc boards - BR27-5' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number BR27-5-ND.
CARD GUIDE FOR 4.5" PC BOARDS - BR27D
Order 'card guide for 4.5" pc boards - BR27D' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V2027-ND.
CARD GUIDE FOR 24" PC BOARDS - BR20-240
Order 'card guide for 24" pc boards - BR20-240' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number BR20-240-ND.
ADAPTER CARD PCMCIA UNIVERSAL - 4625-1
Order 'adapter card pcmcia universal - 4625-1' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1168-ND.
ADAPTER PC BOARD CARD 1=100 - 1591Z100
Order 'adapter pc board card 1=100 - 1591Z100' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591Z100-ND.
ADAPTER PC BOARD CARD 1=50 - 1591Z50
Order 'adapter pc board card 1=50 - 1591Z50' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591Z50-ND.
HARDWARE KIT IBM BRACKET - HD36B
Order 'hardware kit ibm bracket - HD36B' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number HD36B-ND.
ADAPTER CARD PCB FOR 1591SER 6PK - 1591Z6
Order 'adapter card pcb for 1591ser 6pk - 1591Z6' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM204-ND.
PC BOARD 3-HOLE SLDR PAD 4.5X9.6 - 3677
Order 'pc board 3-hole sldr pad 4.5x9.6 - 3677' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1019-ND.
PC BOARD 3-HOLE SLDR PAD 4.5X6.5 - 3677-2
Order 'pc board 3-hole sldr pad 4.5x6.5 - 3677-2' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1020-ND.
PC BOARD 3-HOLE SLDR PAD 4.5X6.5 - 4112-4
Order 'pc board 3-hole sldr pad 4.5x6.5 - 4112-4' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1031-ND.
PC BOARD IBM PC,XT PPH 4.2X13.25 - 4613-3
Order 'pc board ibm pc,xt pph 4.2x13.25 - 4613-3' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1038-ND.
Send this link via E-Mail
Help With This Screen
