ADAPTER CARD PCMCIA UNIVERSAL - 4625-1 - Prototyping Products
| Digi-Key Part Number | V1168-ND |
1 |
112.82000 |
Extended Price
112.82 |
| Manufacturer Part Number | 4625-1 | |||
| Description | ADAPTER CARD PCMCIA UNIVERSAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4625-1 |
| Vendor | Vector Electronics |
| Category | Prototyping Products |
| Accessory Type | Adapter Board |
| For Use With/Related Products | PCMCIA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4625 1 46251 V1168 ND V1168ND V1168 |
4625-1 Specification Sheet
ADAPTER CARD PCMCIA UNIVERSAL - 4625-1 (V1168-ND) - Prototyping Products
Related parts Prototyping Products :ADAPTER CARD PCMCIA UNIVERSAL - 4625-1
Order 'adapter card pcmcia universal - 4625-1' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1168-ND.
KIT PCMCIA ADAPTER CARD/PC BOARD - 4625-3
Order 'kit pcmcia adapter card/pc board - 4625-3' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1169-ND.
EXTENDER CARD PCMCIA TYPE 1&2 - 3690-35
Order 'extender card pcmcia type 1&2 - 3690-35' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1170-ND.
EXTENDER CARD PCMCIA 12 TYPE 2&3 - 3690-36
Order 'extender card pcmcia 12 type 2&3 - 3690-36' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number 3690-36-ND.
EXTENDER CARD PCMCIA 7" TYPE 2&3 - 3690-37
Order 'extender card pcmcia 7" type 2&3 - 3690-37' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number 3690-37-ND.
CARD GUIDE UNIVERSAL ESD CLIPS - CG3-ESD
Order 'card guide universal esd clips - CG3-ESD' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CG3-ESD-ND.
MODULE CARD MOUNT 1" WIDTH - CM45A65-1
Order 'module card mount 1" width - CM45A65-1' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CM45A65-1-ND.
MODULE CARD MOUNT 1" WIDTH - CM45B95-1
Order 'module card mount 1" width - CM45B95-1' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CM45B95-1-ND.
MODULE CARD MOUNT 1" WIDTH - CM62F95-1
Order 'module card mount 1" width - CM62F95-1' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CM62F95-1-ND.
MODULE CARD MOUNT 1" WIDTH - CM90F95-1
Order 'module card mount 1" width - CM90F95-1' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CM90F95-1-ND.
T STRUT 30" X 1" FOR CARD RACK - TS300
Order 't strut 30" x 1" for card rack - TS300' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number TS300-ND.
T-STRUT 1"X8.12" FOR CARD RACK - TS81-5/90
Order 't-strut 1"x8.12" for card rack - TS81-5/90' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number TS81-5/90-ND.
T-STRUT 1"X16.85" FOR CARD RACK - TSW169
Order 't-strut 1"x16.85" for card rack - TSW169' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number TSW169-ND.
PANEL FRONT HINGED FOR CARD RACK - HFP52-1
Order 'panel front hinged for card rack - HFP52-1' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number HFP52-1-ND.
ADAPTER STRIP FOR DIN CONN 2PCS - AS1/2
Order 'adapter strip for din conn 2pcs - AS1/2' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number AS1/2-ND.
Send this link via E-Mail
Help With This Screen
