EXPANSION CARD PCI UNIVERSL CONN - 4624-3
| Digi-Key Part Number | V1163-ND |
|
|
Extended Price
|
| Manufacturer Part Number | 4624-3 | |||
| Description | EXPANSION CARD PCI UNIVERSL CONN | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4624-3 |
| Vendor | Vector Electronics |
| Category | Prototyping Products |
| Size / Dimension | 12.28" x 4.5" (311.9mm x 114.3mm) |
| Material | FR4 Fiberglass |
| Proto Board Type | General Purpose Plugboard |
| 16-Pin Dip Capacity | 79 |
| Edge Contacts | 120 @ 0.05" (1.27mm) |
| Circuit Pattern | 0.1" (2.54mm) Grid |
| Board Thickness | 0.062" (1.57mm) |
| Hole Diameter | 0.042" (1.07mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4624 3 46243 V1163 ND V1163ND V1163 |
4624-3 Specification Sheet
EXPANSION CARD PCI UNIVERSL CONN - 4624-3 (V1163-ND)
Related parts :EXPANSION CARD PCI UNIVERSL CONN - 4624-3
Order 'expansion card pci universl conn - 4624-3' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1163-ND.
EXTENDER CARD PCI 60/120 FOR 5V - 3690-34-5V
Order 'extender card pci 60/120 for 5v - 3690-34-5V' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1166-ND.
EXTENDER CARD PCI 60/120 FOR 3V - 3690-34-3V
Order 'extender card pci 60/120 for 3v - 3690-34-3V' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1167-ND.
CARD RACK COMPACT PCI 3UX12X7.4 - CCA27-36-00
Order 'card rack compact pci 3ux12x7.4 - CCA27-36-00' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1174-ND.
CARD RACK COMPACT PCI 3UX12X9 - CCA27-44-00
Order 'card rack compact pci 3ux12x9 - CCA27-44-00' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1175-ND.
CARD RACK COMPACT PCI 3UX8.5X7 - CCA26-36-00
Order 'card rack compact pci 3ux8.5x7 - CCA26-36-00' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1176-ND.
CARD RACK COMPACT PCI 3UX8.5X9 - CCA26-44-00
Order 'card rack compact pci 3ux8.5x9 - CCA26-44-00' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1177-ND.
CARD RACK COMPACT PCI 6UX19X10 - CCA28-84-00
Order 'card rack compact pci 6ux19x10 - CCA28-84-00' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1178-ND.
CARD RACK COMPACT PCI 3U - CCA-10F/90
Order 'card rack compact pci 3u - CCA-10F/90' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CCA-10F/90-ND.
CARD RACK COMPACT PCI 3UX8.5X20 - CCA26-84-00-00
Order 'card rack compact pci 3ux8.5x20 - CCA26-84-00-00' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CCA26-84-00-00-ND.
CARD RACK COMPACT PCI 3UX8.5X19 - CCA26-84-00
Order 'card rack compact pci 3ux8.5x19 - CCA26-84-00' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CCA26-84-00-ND.
CARD RACK COMPACT PCI 3UX12X15 - CCA27-64-00
Order 'card rack compact pci 3ux12x15 - CCA27-64-00' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CCA27-64-00-ND.
CARD RACK COMPACT PCI 3UX12X20 - CCA27-84-00-00
Order 'card rack compact pci 3ux12x20 - CCA27-84-00-00' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CCA27-84-00-00-ND.
CARD RACK COMPACT PCI 3UX12X19 - CCA27-84-00
Order 'card rack compact pci 3ux12x19 - CCA27-84-00' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CCA27-84-00-ND.
CARD RACK COMPACT PCI 6UX10X15 - CCA28-64-00
Order 'card rack compact pci 6ux10x15 - CCA28-64-00' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CCA28-64-00-ND.
Send this link via E-Mail
Help With This Screen
