IC ADC RDC 12BIT W/OSC 44-LQFP - ADW71205YSTZ - Integrated Circuits (ICs)
| Digi-Key Part Number | ADW71205YSTZ-ND |
1 25 100 250 500 |
34.53000 32.22800 29.92600 29.35052 28.77500 |
Extended Price
34.53 805.70 2992.60 7337.63 14387.50 |
| Manufacturer Part Number | ADW71205YSTZ | |||
| Description | IC ADC RDC 12BIT W/OSC 44-LQFP | |||
| Quantity Available | 149 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADW71205YSTZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 12 |
| Package / Case | 44-LQFP |
| Data Interface | Serial/Parallel |
| Packaging | Tray |
| Sampling Rate (Per Second) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADW71205YSTZ ADW71205YSTZ |
ADW71205YSTZ Specification Sheet
IC ADC RDC 12BIT W/OSC 44-LQFP - ADW71205YSTZ (ADW71205YSTZ-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC ADC RDC 12BIT W/OSC 44-LQFP - ADW71205YSTZ
Order 'ic adc rdc 12bit w/osc 44-lqfp - ADW71205YSTZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADW71205YSTZ-ND.
IC ADC RDC 12BIT W/OSC 44-LQFP - ADW71205WSTZ
Order 'ic adc rdc 12bit w/osc 44-lqfp - ADW71205WSTZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADW71205WSTZ-ND.
IC ADC R/D 12BIT W/OSC 44-LQFP - AD2S1205YSTZ
Order 'ic adc r/d 12bit w/osc 44-lqfp - AD2S1205YSTZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD2S1205YSTZ-ND.
IC CONV R/D 12BIT W/OSC 44-LQFP - AD2S1205WSTZ
Order 'ic conv r/d 12bit w/osc 44-lqfp - AD2S1205WSTZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD2S1205WSTZ-ND.
IC CONV R/D 12-BIT W/OSC 44-LQFP - AD2S1200YSTZ
Order 'ic conv r/d 12-bit w/osc 44-lqfp - AD2S1200YSTZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD2S1200YSTZ-ND.
IC ADC DUAL 12BIT 385BGA - AD10226AB
Order 'ic adc dual 12bit 385bga - AD10226AB' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD10226AB-ND.
IC ADC SINGLE 12BIT 28PLCC - AD1671JPZ-REEL
Order 'ic adc single 12bit 28plcc - AD1671JPZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1671JPZ-REEL-ND.
IC ADC SINGLE 12BIT 28PLCC - AD1671KPZ
Order 'ic adc single 12bit 28plcc - AD1671KPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1671KPZ-ND.
IC ADC 18BIT SAR W/BUFF 48-LQFP - AD7678ASTRL
Order 'ic adc 18bit sar w/buff 48-lqfp - AD7678ASTRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7678ASTRL-ND.
IC ADC 18BIT SAR W/BUFF 48-LQFP - AD7679ASTRL
Order 'ic adc 18bit sar w/buff 48-lqfp - AD7679ASTRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7679ASTRL-ND.
IC ADC DUAL 12BIT 2CH 8-MSOP TR - AD7922ARM-REEL7
Order 'ic adc dual 12bit 2ch 8-msop tr - AD7922ARM-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7922ARM-REEL7-ND.
IC ADC DUAL 12BIT 2CH 8-MSOP TR - AD7922ARM-REEL
Order 'ic adc dual 12bit 2ch 8-msop tr - AD7922ARM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7922ARM-REEL-ND.
IC ADC DUAL 12BIT 68QFP - AD10200BZ
Order 'ic adc dual 12bit 68qfp - AD10200BZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD10200BZ-ND.
IC ADC DUAL 12BIT 385BGA - AD10201AB
Order 'ic adc dual 12bit 385bga - AD10201AB' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD10201AB-ND.
IC ADC DUAL 12BIT 68QFP - AD10242BZ
Order 'ic adc dual 12bit 68qfp - AD10242BZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD10242BZ-ND.
Send this link via E-Mail
Help With This Screen