Analog Devices Inc Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V ADSP-21990BSTZ
IC DSP CONTROLLER 16BIT 176-LQFP - ADSP-21990BSTZ - Integrated Circuits (ICs)
| Digi-Key Part Number | ADSP-21990BSTZ-ND |
10 |
32.08800 |
Extended Price
320.88 |
| Manufacturer Part Number | ADSP-21990BSTZ | |||
| Description | IC DSP CONTROLLER 16BIT 176-LQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADSP-21990BSTZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Package / Case | 176-LQFP |
| Packaging | Tray |
| Type | Fixed Point |
| Non-Volatile Memory | External |
| On-Chip RAM | 20kB |
| Interface | SPI, SSP |
| Voltage - I/O | 3.30V |
| Voltage - Core | 2.50V |
| Clock Rate | 160MHz |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADSP 21990BSTZ ADSP21990BSTZ |
IC DSP CONTROLLER 16BIT 176-LQFP - ADSP-21990BSTZ (ADSP-21990BSTZ-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V ADSP-21990BSTZAnalog Devices Inc Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V ADSP-21990BSTZ
Order 'ic dsp controller 16bit 176-lqfp - ADSP-21990BSTZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-21990BSTZ-ND.
Analog Devices Inc Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V ADSP-21991BSTZ
Order 'ic dsp controller 16bit 176-lqfp - ADSP-21991BSTZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-21991BSTZ-ND.
Analog Devices Inc Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 1.8V, 2.5V, 3.3V ADSP-BF533SBST400
Order 'ic dsp ctrlr 16bit 176-lqfp - ADSP-BF533SBST400' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-BF533SBST400-ND.
Analog Devices Inc Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V ADSP-2183KST-210
Order 'ic dsp controller 16bit 128-lqfp - ADSP-2183KST-210' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-2183KST-210-ND.
Analog Devices Inc Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V ADSP-2183KSTZ-210
Order 'ic dsp controller 16bit 128-lqfp - ADSP-2183KSTZ-210' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-2183KSTZ-210-ND.
Analog Devices Inc Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V ADSP-2185MBSTZ-266
Order 'ic dsp controller 16bit 100-lqfp - ADSP-2185MBSTZ-266' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-2185MBSTZ266-ND.
Analog Devices Inc Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V ADSP-2185MKSTZ-300
Order 'ic dsp controller 16bit 100-lqfp - ADSP-2185MKSTZ-300' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-2185MKSTZ300-ND.
Analog Devices Inc Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V ADSP-2189MBSTZ-266
Order 'ic dsp controller 16bit 100-lqfp - ADSP-2189MBSTZ-266' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-2189MBSTZ266-ND.
Analog Devices Inc Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V ADSP-2189MKSTZ-300
Order 'ic dsp controller 16bit 100-lqfp - ADSP-2189MKSTZ-300' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-2189MKSTZ-300-ND.
Analog Devices Inc Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 1.8V, 2.5V, 3.3V ADSP-2189NBST-320
Order 'ic dsp controller 16bit 100-lqfp - ADSP-2189NBST-320' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-2189NBST-320-ND.
Analog Devices Inc Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 1.8V, 2.5V, 3.3V ADSP-2189NBSTZ-320
Order 'ic dsp controller 16bit 100-lqfp - ADSP-2189NBSTZ-320' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-2189NBSTZ-320-ND.
Analog Devices Inc Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tape & Reel (TR) 3.30V ADSP-2185MKST-300R
Order 'ic dsp controller 16bit 100-lqfp - ADSP-2185MKST-300R' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-2185MKST-300R-ND.
Analog Devices Inc Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V ADSP-2196MKSTZ-160
Order 'ic dsp controller 16bit 144-lqfp - ADSP-2196MKSTZ-160' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-2196MKSTZ-160-ND.
Analog Devices Inc Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V ADSP-21990BST
Order 'ic dsp controller 16bit 176lqfp - ADSP-21990BST' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-21990BST-ND.
Analog Devices Inc Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V ADSP-21991BST
Order 'ic dsp controller 16bit 176lqfp - ADSP-21991BST' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-21991BST-ND.
Options for Analog Devices Inc Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V ADSP-21990BSTZ
Send this link via E-Mail
Help With This Screen
