IC CLK/DATA REC 1.25GBPS 32LFCSP - ADN2813ACPZ-RL7 - Integrated Circuits (ICs)
| Digi-Key Part Number | ADN2813ACPZ-RL7-ND |
1500 |
28.03450 |
Extended Price
42051.75 |
| Manufacturer Part Number | ADN2813ACPZ-RL7 | |||
| Description | IC CLK/DATA REC 1.25GBPS 32LFCSP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADN2813ACPZ-RL7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Type | Clock and Data Recovery (CDR) |
| Voltage - Supply | 3 V ~ 3.6 V |
| Number of Outputs | 4 |
| Input | - |
| Output | LVDS |
| Frequency-Max | 1.25GHz |
| Package / Case | 32-LFCSP |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADN2813ACPZ RL7 ADN2813ACPZRL7 |
ADN2813ACPZ-RL7 Specification Sheet
IC CLK/DATA REC 1.25GBPS 32LFCSP - ADN2813ACPZ-RL7 (ADN2813ACPZ-RL7-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CLK/DATA REC 622MBPS 32-LFCSP - ADN2804ACPZ-RL7
Order 'ic clk/data rec 622mbps 32-lfcsp - ADN2804ACPZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN2804ACPZ-RL7-ND.
IC CLK/DATA REC 622MBPS 32-LFCSP - ADN2806ACPZ-RL7
Order 'ic clk/data rec 622mbps 32-lfcsp - ADN2806ACPZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN2806ACPZ-RL7-ND.
IC CLK/DATA REC 675MBPS 32-LFCSP - ADN2814ACPZ-RL7
Order 'ic clk/data rec 675mbps 32-lfcsp - ADN2814ACPZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN2814ACPZ-RL7-ND.
IC CLK/DATA REC 675MBPS 32-LFCSP - ADN2816ACPZ-RL7
Order 'ic clk/data rec 675mbps 32-lfcsp - ADN2816ACPZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN2816ACPZ-RL7-ND.
IC CLK/DATA REC 1.25GBPS 32LFCSP - ADN2813ACPZ-RL7
Order 'ic clk/data rec 1.25gbps 32lfcsp - ADN2813ACPZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN2813ACPZ-RL7-ND.
IC CLK/DATA REC 1.25GBPS 32LFCSP - ADN2813ACPZ-500RL7
Order 'ic clk/data rec 1.25gbps 32lfcsp - ADN2813ACPZ-500RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN2813ACPZ-500RL7-ND.
IC CLK/DATA REC 1.25GBPS 32LFCSP - ADN2815ACPZ-RL7
Order 'ic clk/data rec 1.25gbps 32lfcsp - ADN2815ACPZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN2815ACPZ-RL7-ND.
IC CLK/DATA REC 1.25GBPS 32LFCSP - ADN2805ACPZ-RL7
Order 'ic clk/data rec 1.25gbps 32lfcsp - ADN2805ACPZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN2805ACPZ-RL7-ND.
IC CLK/DATA REC 1.25GBPS 48LFCSP - ADN2813ACPZ
Order 'ic clk/data rec 1.25gbps 48lfcsp - ADN2813ACPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN2813ACPZ-ND.
IC CLK/DATA REC 1.25GBPS 32LFCSP - ADN2815ACPZ-500RL7
Order 'ic clk/data rec 1.25gbps 32lfcsp - ADN2815ACPZ-500RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN2815ACPZ-500RL7-ND.
IC CLK/DATA REC 1.25GBPS 32LFCSP - ADN2815ACPZ
Order 'ic clk/data rec 1.25gbps 32lfcsp - ADN2815ACPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN2815ACPZ-ND.
IC CLK/DATA REC 1.25GBPS 32LFCSP - ADN2805ACPZ-500RL7
Order 'ic clk/data rec 1.25gbps 32lfcsp - ADN2805ACPZ-500RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN2805ACPZ-500RL7-ND.
IC CLK/DATA REC 1.25GBPS 32LFCSP - ADN2805ACPZ
Order 'ic clk/data rec 1.25gbps 32lfcsp - ADN2805ACPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN2805ACPZ-ND.
IC CLK/DATA RECOVR W/AMP 32LFCSP - ADN2812ACP
Order 'ic clk/data recovr w/amp 32lfcsp - ADN2812ACP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN2812ACP-ND.
IC CLK/DATA REC 622MBPS 32-LFCSP - ADN2806ACPZ
Order 'ic clk/data rec 622mbps 32-lfcsp - ADN2806ACPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN2806ACPZ-ND.
Send this link via E-Mail
Help With This Screen