IC MUX/DEMUX DUAL 2X1 10WLCSP - ADG787BCBZ-REEL - Integrated Circuits (ICs)
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer Tape & Reel (TR) 0.005µA Single Supply ADG787BCBZ-REEL
| Digi-Key Part Number | ADG787BCBZ-REEL-ND |
10000 |
1.13925 |
Extended Price
11392.50 |
| Manufacturer Part Number | ADG787BCBZ-REEL | |||
| Description | IC MUX/DEMUX DUAL 2X1 10WLCSP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADG787BCBZ-REEL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Type | Multiplexer/Demultiplexer |
| Voltage Supply Source | Single Supply |
| Voltage - Supply, Single/Dual (±) | 1.8 V ~ 5.5 V |
| Circuit | 2 x 2:1 |
| On-State Resistance | 3 Ohm |
| Mounting Type | Surface Mount |
| Package / Case | 10-WLCSP |
| Packaging | Tape & Reel (TR) |
| Current - Supply | 0.005µA |
| Operating Temperature | -40°C ~ 85°C |
| Function | Multiplexer/Demultiplexer |
| Drawing Number | 505; CB-10; CB; 10 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADG787BCBZ REEL ADG787BCBZREEL |
ADG787BCBZ-REEL Specification Sheet
IC MUX/DEMUX DUAL 2X1 10WLCSP - ADG787BCBZ-REEL (ADG787BCBZ-REEL-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer Tape & Reel (TR) 0.005µA Single Supply ADG787BCBZ-REELIC MUX/DEMUX DUAL 2X1 10WLCSP - ADG787BCBZ-REEL
Order 'ic mux/demux dual 2x1 10wlcsp - ADG787BCBZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG787BCBZ-REEL-ND.
IC MUX/DEMUX DUAL 2X1 10WLCSP - ADG787BCBZ-500RL7
Order 'ic mux/demux dual 2x1 10wlcsp - ADG787BCBZ-500RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG787BCBZ-500RL7-ND.
IC MUX/DEMUX DUAL 2X1 10WLCSP - ADG787BCBZ-REEL7
Order 'ic mux/demux dual 2x1 10wlcsp - ADG787BCBZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADG787BCBZ-REEL7DKR-ND.
IC MUX/DEMUX DUAL 2X1 10WLCSP - ADG787BCBZ-REEL7
Order 'ic mux/demux dual 2x1 10wlcsp - ADG787BCBZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG787BCBZ-REEL7TR-ND.
IC MUX/DEMUX DUAL 2X1 10LFCSP - ADG787BCPZ-REEL
Order 'ic mux/demux dual 2x1 10lfcsp - ADG787BCPZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG787BCPZ-REEL-ND.
IC MUX/DEMUX DUAL 2X1 10MSOP - ADG787BRMZ-REEL
Order 'ic mux/demux dual 2x1 10msop - ADG787BRMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG787BRMZ-REEL-ND.
IC MUX/DEMUX DUAL 2X1 10WLCSP - ADG787BCBZ-REEL7
Order 'ic mux/demux dual 2x1 10wlcsp - ADG787BCBZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADG787BCBZ-REEL7CT-ND.
IC MUX/DEMUX DUAL 4X1 16TSSOP - ADG729BRU-REEL
Order 'ic mux/demux dual 4x1 16tssop - ADG729BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG729BRU-REEL-ND.
IC MUX/DEMUX DUAL 4X1 16TSSOP - ADG739BRU-REEL
Order 'ic mux/demux dual 4x1 16tssop - ADG739BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG739BRU-REEL-ND.
IC MUX/DEMUX DUAL 4X1 16TSSOP - ADG739BRUZ-REEL
Order 'ic mux/demux dual 4x1 16tssop - ADG739BRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG739BRUZ-REEL-ND.
IC MUX/DEMUX QUAD 2X1 16QSOP - ADG774ABRQZ-REEL
Order 'ic mux/demux quad 2x1 16qsop - ADG774ABRQZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG774ABRQZ-REEL-ND.
IC MUX/DEMUX QUAD 2X1 16QSOP - ADG774BRQ-REEL
Order 'ic mux/demux quad 2x1 16qsop - ADG774BRQ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG774BRQ-REEL-ND.
IC MUX/DEMUX QUAD 2X1 16QSOP - ADG774BRQZ-REEL
Order 'ic mux/demux quad 2x1 16qsop - ADG774BRQZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG774BRQZ-REEL-ND.
IC MUX/DEMUX QUAD 2X1 16SOIC - ADG774BRZ-REEL
Order 'ic mux/demux quad 2x1 16soic - ADG774BRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG774BRZ-REEL-ND.
IC MUX/DEMUX QUAD 2X1 20LFCSP - ADG784BCP-REEL
Order 'ic mux/demux quad 2x1 20lfcsp - ADG784BCP-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG784BCP-REEL-ND.
Options for Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer/Demultiplexer Tape & Reel (TR) 0.005µA Single Supply ADG787BCBZ-REEL
Send this link via E-Mail
Help With This Screen
