IC PROCESSOR CCD 14BIT 48-LFCSP - AD9979BCPZRL
| Digi-Key Part Number | AD9979BCPZRL-ND |
2500 |
14.51900 |
Extended Price
36297.50 |
| Manufacturer Part Number | AD9979BCPZRL | |||
| Description | IC PROCESSOR CCD 14BIT 48-LFCSP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD9979BCPZRL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Package / Case | 48-LFCSP |
| Packaging | Tape & Reel (TR) |
| Type | CCD Signal Processor |
| Interface | 3-Wire Serial |
| Supply Voltage | 1.8V |
| Current - Supply | - |
| Input Type | - |
| Output Type | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD9979BCPZRL AD9979BCPZRL |
AD9979BCPZRL Specification Sheet
IC PROCESSOR CCD 14BIT 48-LFCSP - AD9979BCPZRL (AD9979BCPZRL-ND)
Related parts:IC PROCESSOR CCD 14BIT 48-LFCSP - AD9979BCPZRL
Order 'ic processor ccd 14bit 48-lfcsp - AD9979BCPZRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9979BCPZRL-ND.
IC PROCESSOR CCD 14BIT 48-LFCSP - AD9979BCPZ
Order 'ic processor ccd 14bit 48-lfcsp - AD9979BCPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9979BCPZ-ND.
IC PROCESSOR CCD 14BIT 40-LFCSP - AD9978BCPZ
Order 'ic processor ccd 14bit 40-lfcsp - AD9978BCPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9978BCPZ-ND.
IC PROCESSOR CCD 14BIT 40-LFCSP - AD9978BCPZRL
Order 'ic processor ccd 14bit 40-lfcsp - AD9978BCPZRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9978BCPZRL-ND.
IC PROCESSOR CCD SIGNAL 32-LFCSP - AD9970BCPZRL7
Order 'ic processor ccd signal 32-lfcsp - AD9970BCPZRL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9970BCPZRL7-ND.
IC ADC 16BIT 250KSPS 48-LFCSP - AD7610BCPZ
Order 'ic adc 16bit 250ksps 48-lfcsp - AD7610BCPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7610BCPZ-ND.
IC ADC 16BIT DIFFERENTL 48-LFCSP - AD7622BCPZ
Order 'ic adc 16bit differentl 48-lfcsp - AD7622BCPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7622BCPZ-ND.
IC ADC 16BIT DIFFERENTL 48-LFCSP - AD7622BCPZRL
Order 'ic adc 16bit differentl 48-lfcsp - AD7622BCPZRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7622BCPZRL-ND.
IC ADC 16BIT UNIPOLAR 48-LFCSP - AD7651ACP
Order 'ic adc 16bit unipolar 48-lfcsp - AD7651ACP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7651ACP-ND.
IC ADC 16BIT UNIPOLAR 48-LFCSP - AD7651ASTRL
Order 'ic adc 16bit unipolar 48-lfcsp - AD7651ASTRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7651ASTRL-ND.
IC ADC 16BIT UNIPOLAR 48-LFCSP - AD7652ACP
Order 'ic adc 16bit unipolar 48-lfcsp - AD7652ACP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7652ACP-ND.
IC ADC 16BIT UNIPOLAR 48-LFCSP - AD7652ACPRL
Order 'ic adc 16bit unipolar 48-lfcsp - AD7652ACPRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7652ACPRL-ND.
IC ADC 16BIT UNIPOLAR 48-LFCSP - AD7653ACP
Order 'ic adc 16bit unipolar 48-lfcsp - AD7653ACP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7653ACP-ND.
IC ADC 16BIT UNIPOLAR 48-LFCSP - AD7653ACPRL
Order 'ic adc 16bit unipolar 48-lfcsp - AD7653ACPRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7653ACPRL-ND.
IC ADC 16BIT 4CH 48-LFCSP - AD7655ACP
Order 'ic adc 16bit 4ch 48-lfcsp - AD7655ACP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7655ACP-ND.
Send this link via E-Mail
Help With This Screen