Analog Devices Inc Specialized Ic Integrated Circuit (ics) * Tape & Reel (TR) AD8190ACPZ-R7
IC SW HDMI/DVI 2:1 EQUAL 56LFCSP - AD8190ACPZ-R7 - Integrated Circuits (ICs)
| Digi-Key Part Number | AD8190ACPZ-R7-ND |
750 |
4.20371 |
Extended Price
3152.78 |
| Manufacturer Part Number | AD8190ACPZ-R7 | |||
| Description | IC SW HDMI/DVI 2:1 EQUAL 56LFCSP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD8190ACPZ-R7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Type | * |
| Applications | * |
| Package / Case | 56-LFCSP |
| Packaging | Tape & Reel (TR) |
| Drawing Number | 505; CP-56-3; CP; 56 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD8190ACPZ R7 AD8190ACPZR7 |
AD8190ACPZ-R7 Specification Sheet
IC SW HDMI/DVI 2:1 EQUAL 56LFCSP - AD8190ACPZ-R7 (AD8190ACPZ-R7-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Specialized Ic Integrated Circuit (ics) * Tape & Reel (TR) AD8190ACPZ-R7Analog Devices Inc Specialized Ic Integrated Circuit (ics) * Tape & Reel (TR) AD8190ACPZ-R7
Order 'ic sw hdmi/dvi 2:1 equal 56lfcsp - AD8190ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8190ACPZ-R7-ND.
Analog Devices Inc Specialized Ic Integrated Circuit (ics) * Tray AD8190ACPZ
Order 'ic sw hdmi/dvi 2:1 equal 56lfcsp - AD8190ACPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8190ACPZ-ND.
Analog Devices Inc Interface - Specialized Integrated Circuit (ics) Tray 3.3V, 5V AD8192ACPZ
Order 'ic sw mux hdmi/dvi 2:1 56lfcsp - AD8192ACPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8192ACPZ-ND.
Analog Devices Inc Interface - Specialized Integrated Circuit (ics) Tape & Reel (TR) 3.3V, 5V AD8192ACPZ-RL7
Order 'ic sw mux hdmi/dvi 2:1 56lfcsp - AD8192ACPZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8192ACPZ-RL7-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tray 170mA Single Supply ADV3002BSTZ
Order 'ic switch hdmi/dvi 4:1 80-lqfp - ADV3002BSTZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADV3002BSTZ-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 170mA Single Supply ADV3002BSTZ-RL
Order 'ic switch hdmi/dvi 4:1 80-lqfp - ADV3002BSTZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADV3002BSTZ-RL-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tray 50mA Single Supply AD8194ACPZ
Order 'ic tmds switch buff 2:1 32lfcsp - AD8194ACPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8194ACPZ-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) - Single Supply AD8191AASTZ-RL
Order 'ic switch hdmi/dvi 4:1 100lqfp - AD8191AASTZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8191AASTZ-RL-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tray 50mA Single Supply AD8193ACPZ
Order 'ic switch tmds buff 2:1 32lfcsp - AD8193ACPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8193ACPZ-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 50mA Single Supply AD8193ACPZ-R7
Order 'ic switch tmds buff 2:1 32lfcsp - AD8193ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8193ACPZ-R7-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 50mA Single Supply AD8194ACPZ-R7
Order 'ic switch tmds buff 2:1 32lfcsp - AD8194ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8194ACPZ-R7-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 40mA Single Supply AD8197AASTZ-RL
Order 'ic switch hdmi/dvi 4:1 100lqfp - AD8197AASTZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8197AASTZ-RL-ND.
Analog Devices Inc Interface - Specialized Integrated Circuit (ics) Tube 3 V ~ 3.6 V ADV3003ACPZ
Order 'ic equalzr hdmi/dvi tmds 40lfcsp - ADV3003ACPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADV3003ACPZ-ND.
Analog Devices Inc Interface - Specialized Integrated Circuit (ics) Tape & Reel (TR) 3 V ~ 3.6 V ADV3003ACPZ-R7
Order 'ic equalzr hdmi/dvi tmds 40lfcsp - ADV3003ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADV3003ACPZ-R7-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tray 40mA Single Supply AD8195ACPZ
Order 'ic buff hdmi/dvi w/equal 40lfcsp - AD8195ACPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8195ACPZ-ND.
Options for Analog Devices Inc Specialized Ic Integrated Circuit (ics) * Tape & Reel (TR) AD8190ACPZ-R7
Send this link via E-Mail
Help With This Screen
