Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 3 Differential, Unipolar; 3 Differential, Bipolar Tape & Reel (TR) Analog and Digital AD7785BRUZ-REEL
IC ADC 20BIT 3CH LN LP 16-TSSOP - AD7785BRUZ-REEL - Integrated Circuits (ICs)
| Digi-Key Part Number | AD7785BRUZ-REEL-ND |
2500 |
5.40640 |
Extended Price
13516.00 |
| Manufacturer Part Number | AD7785BRUZ-REEL | |||
| Description | IC ADC 20BIT 3CH LN LP 16-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD7785BRUZ-REEL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 20 |
| Package / Case | 16-TSSOP |
| Data Interface | Serial |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 470 |
| Operating Temperature | -40°C ~ 105°C |
| Voltage Supply Source | Analog and Digital |
| Number of Inputs and Type | 3 Differential, Unipolar; 3 Differential, Bipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | - |
| Drawing Number | 505; RU-16; RU; 16 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD7785BRUZ REEL AD7785BRUZREEL |
AD7785BRUZ-REEL Specification Sheet
IC ADC 20BIT 3CH LN LP 16-TSSOP - AD7785BRUZ-REEL (AD7785BRUZ-REEL-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 3 Differential, Unipolar; 3 Differential, Bipolar Tape & Reel (TR) Analog and Digital AD7785BRUZ-REELAnalog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 3 Differential, Unipolar; 3 Differential, Bipolar Tape & Reel (TR) Analog and Digital AD7785BRUZ-REEL
Order 'ic adc 20bit 3ch ln lp 16-tssop - AD7785BRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7785BRUZ-REEL-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 16-TSSOP AD7811YRU-REEL
Order 'ic adc 10bit 4-chan srl 16-tssop - AD7811YRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7811YRU-REEL-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar; 1 Differential, Bipolar Tape & Reel (TR) Single Supply AD7783BRU-REEL
Order 'ic adc 24bit 2ch r-r 16-tssop - AD7783BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7783BRU-REEL-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 16-TSSOP AD7792BRU-REEL
Order 'ic adc 16bit 3ch lp 16-tssop - AD7792BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7792BRU-REEL-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 16-TSSOP AD7793BRU-REEL
Order 'ic adc 24bit 3ch lp 16-tssop - AD7793BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7793BRU-REEL-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 16-TSSOP AD5306BRU-REEL
Order 'ic dac 8bit quad w/buff 16-tssop - AD5306BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5306BRU-REEL-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 16-TSSOP AD5323BRU-REEL
Order 'ic dac 10bit dual r-r 16-tssop - AD5323BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5323BRU-REEL-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 3 Differential, Unipolar; 3 Differential, Bipolar Tape & Reel (TR) Analog and Digital AD7792BRUZ-REEL
Order 'ic adc 16bit 3ch lp 16-tssop - AD7792BRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7792BRUZ-REEL-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 3 Differential, Unipolar; 3 Differential, Bipolar Tape & Reel (TR) Analog and Digital AD7793BRUZ-REEL
Order 'ic adc 24bit 3ch lp 16-tssop - AD7793BRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7793BRUZ-REEL-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 3 Differential, Unipolar; 3 Differential, Bipolar Tape & Reel (TR) Analog and Digital AD7798BRUZ-REEL
Order 'ic adc 16bit 3ch lp 16-tssop - AD7798BRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7798BRUZ-REEL-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 3 Differential, Unipolar; 3 Differential, Bipolar Tape & Reel (TR) Analog and Digital AD7799BRU-REEL
Order 'ic adc 24bit 3ch lp 16-tssop - AD7799BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7799BRU-REEL-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 3 Differential, Unipolar; 3 Differential, Bipolar Tape & Reel (TR) Analog and Digital AD7799BRUZ-REEL
Order 'ic adc 24bit 3ch lp 16-tssop - AD7799BRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7799BRUZ-REEL-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar; 1 Differential, Bipolar Tube Single Supply AD7783BRU
Order 'ic adc 24bit 2ch r-r 16-tssop - AD7783BRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7783BRU-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar; 1 Differential, Bipolar Tape & Reel (TR) Single Supply AD7783BRU-REEL7
Order 'ic adc 24bit 2ch r-r 16-tssop - AD7783BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7783BRU-REEL7-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar; 1 Differential, Bipolar Tube Single Supply AD7783BRUZ
Order 'ic adc 24bit sgl r-r 16-tssop - AD7783BRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7783BRUZ-ND.
Options for Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 3 Differential, Unipolar; 3 Differential, Bipolar Tape & Reel (TR) Analog and Digital AD7785BRUZ-REEL
Send this link via E-Mail
Help With This Screen
