Analog Devices Inc Codec Integrated Circuit (ics) General Purpose Tape & Reel (TR) 3.0V ~ 3.6V AD1974YSTZ-RL
IC CODEC 4CH ADC W/PLL 48-LQFP - AD1974YSTZ-RL - Integrated Circuits (ICs)
| Digi-Key Part Number | AD1974YSTZ-RL-ND |
2000 |
5.01250 |
Extended Price
10025.00 |
| Manufacturer Part Number | AD1974YSTZ-RL | |||
| Description | IC CODEC 4CH ADC W/PLL 48-LQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD1974YSTZ-RL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Type | General Purpose |
| Number of ADCs / DACs | - |
| Dynamic Range, ADCs / DACs (db) Typ | - |
| S/N Ratio, ADCs / DACs (db) Typ | 94 / 94 |
| Resolution (Bits) | 24 b |
| Voltage - Supply, Analog | 3.0V ~ 3.6V |
| Voltage - Supply, Digital | 3.0V ~ 3.6V |
| Mounting Type | Surface Mount |
| Package / Case | 48-LQFP |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -40°C ~ 105°C |
| Sigma Delta | Yes |
| Interface | Serial |
| Drawing Number | 505; ST-48; ST; 48 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD1974YSTZ RL AD1974YSTZRL |
AD1974YSTZ-RL Specification Sheet
IC CODEC 4CH ADC W/PLL 48-LQFP - AD1974YSTZ-RL (AD1974YSTZ-RL-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Codec Integrated Circuit (ics) General Purpose Tape & Reel (TR) 3.0V ~ 3.6V AD1974YSTZ-RLAnalog Devices Inc Codec Integrated Circuit (ics) General Purpose Tape & Reel (TR) 3.0V ~ 3.6V AD1974YSTZ-RL
Order 'ic codec 4ch adc w/pll 48-lqfp - AD1974YSTZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1974YSTZ-RL-ND.
Analog Devices Inc Codec Integrated Circuit (ics) General Purpose Tape & Reel (TR) 3.0V ~ 3.6V AD1937WBSTZ-RL
Order 'ic codec 4/adc diff out 64-lqfp - AD1937WBSTZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1937WBSTZ-RL-ND.
SCSI Interface Ics, Integrated Circuits, Semiconductor Dallas Semiconductor 48-LQFP DS2125+
Order 'ic term scsi ult3 lvd/se 48-lqfp - DS2125+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2125+-ND.
SCSI Interface Ics, Integrated Circuits, Semiconductor Dallas Semiconductor 48-LQFP DS2125
Order 'ic term scsi ult3 lvd/se 48-lqfp - DS2125' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2125-ND.
Analog Devices Inc Codec Integrated Circuit (ics) Audio Codec, HD Tape & Reel (TR) 3.13 V ~ 3.46 V AD1988AJSTZ-RL
Order 'ic codec hd audio 10ch 48-lqfp - AD1988AJSTZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1988AJSTZ-RL-ND.
Analog Devices Inc Codec Integrated Circuit (ics) Audio Codec, HD Tape & Reel (TR) 3.13 V ~ 3.46 V AD1988BJSTZ-RL
Order 'ic codec hd audio 10ch 48-lqfp - AD1988BJSTZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1988BJSTZ-RL-ND.
Analog Devices Inc Codec Integrated Circuit (ics) Audio Codec, HD Tape & Reel (TR) 3.13 V ~ 3.46 V AD1882AJCPZ-RL
Order 'ic codec audio soundmax 48-lqfp - AD1882AJCPZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1882AJCPZ-RL-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar; 1 Differential, Bipolar Tape & Reel (TR) Analog and Digital AD7610BSTZ-RL
Order 'ic adc 16bit 250ksps 48-lqfp - AD7610BSTZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7610BSTZ-RL-ND.
Analog Devices Inc Codec Integrated Circuit (ics) General Purpose Tray 3.0V ~ 3.6V AD1928YSTZ-RL
Order 'ic codec 2adc 8dac w/pll 48lqfp - AD1928YSTZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1928YSTZ-RL-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar; 4 Single-Ended, Bipolar Tray Analog and Digital AD7663AST
Order 'ic adc 16bit 250ksps 48-lqfp - AD7663AST' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7663AST-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar; 4 Single-Ended, Bipolar Tray Analog and Digital AD7663ASTZ
Order 'ic adc 16bit cmos 48-lqfp - AD7663ASTZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7663ASTZ-ND.
Analog Devices Inc Codec Integrated Circuit (ics) General Purpose Tray 3.0V ~ 3.6V AD1928YSTZ
Order 'ic codec 2adc 8dac w/pll 48lqfp - AD1928YSTZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1928YSTZ-ND.
Analog Devices Inc Codec Integrated Circuit (ics) General Purpose Tray 3.0V ~ 3.6V AD1937WBSTZ
Order 'ic codec 4/adc diff out 64-lqfp - AD1937WBSTZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1937WBSTZ-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 48-LQFP AD7661ASTRL
Order 'ic adc 16bit w/ref 48-lqfp t/r - AD7661ASTRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7661ASTRL-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 48-LQFP AD7665ASTRL
Order 'ic adc 16bit cmos 5v 48-lqfp - AD7665ASTRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7665ASTRL-ND.
Options for Analog Devices Inc Codec Integrated Circuit (ics) General Purpose Tape & Reel (TR) 3.0V ~ 3.6V AD1974YSTZ-RL
Send this link via E-Mail
Help With This Screen
