CAP CER 1000PF 3000V X7R 1808 - 1808HC102MAZ1A - Capacitors
| Digi-Key Part Number | 478-4604-6-ND |
1 10 100 500 1000 |
1.43000 1.28300 1.06880 .71250 .64125 |
Extended Price
1.43 12.83 106.88 356.25 641.25 |
| Manufacturer Part Number | 1808HC102MAZ1A | |||
| Description | CAP CER 1000PF 3000V X7R 1808 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1808HC102MAZ1A |
| Vendor | AVX Corporation (VA) |
| Category | Capacitors |
| Capacitance | 1000pF |
| Voltage - Rated | 3000V (3kV) |
| Tolerance | ±20% |
| Package / Case | 1808 (4520 metric) |
| Temperature Coefficient | X7R |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1808HC102MAZ1A 1808HC102MAZ1A 478 4604 6 ND 47846046ND 478-4604-6 |
1808HC102MAZ1A Specification Sheet
CAP CER 1000PF 3000V X7R 1808 - 1808HC102MAZ1A (478-4604-6-ND) - Capacitors
Related parts Capacitors :CAP CER 1000PF 3000V X7R 1808 - 1808HC102MAZ1A
Order 'cap cer 1000pf 3000v x7r 1808 - 1808HC102MAZ1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4604-1-ND.
CAP CER 1000PF 3000V X7R 1808 - 1808HC102MAZ1A
Order 'cap cer 1000pf 3000v x7r 1808 - 1808HC102MAZ1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4604-6-ND.
CAP CER 1000PF 3000V X7R 1808 - 1808HC102MAZ1A
Order 'cap cer 1000pf 3000v x7r 1808 - 1808HC102MAZ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4604-2-ND.
CAP CER 1000PF 3000V X7R 1808 - 1808HC102KAZ1A
Order 'cap cer 1000pf 3000v x7r 1808 - 1808HC102KAZ1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4603-1-ND.
CAP CER 1000PF 3000V X7R 1808 - 1808HC102KAZ1A
Order 'cap cer 1000pf 3000v x7r 1808 - 1808HC102KAZ1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4603-6-ND.
CAP CER 1000PF 3000V X7R 1808 - 1808HC102KAZ1A
Order 'cap cer 1000pf 3000v x7r 1808 - 1808HC102KAZ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4603-2-ND.
CAP CER 1000PF 3000V X7R 1812 - 1812HC102KAZ1A
Order 'cap cer 1000pf 3000v x7r 1812 - 1812HC102KAZ1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4607-1-ND.
CAP CER 1000PF 3000V X7R 1812 - 1812HC102KAZ1A
Order 'cap cer 1000pf 3000v x7r 1812 - 1812HC102KAZ1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4607-6-ND.
CAP CER 1000PF 3000V X7R 1812 - 1812HC102MAZ1A
Order 'cap cer 1000pf 3000v x7r 1812 - 1812HC102MAZ1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4608-1-ND.
CAP CER 1000PF 3000V X7R 1812 - 1812HC102MAZ1A
Order 'cap cer 1000pf 3000v x7r 1812 - 1812HC102MAZ1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4608-6-ND.
CAP CER 1000PF 1KV X7R 1808 - 1808AC102ZAT1A
Order 'cap cer 1000pf 1kv x7r 1808 - 1808AC102ZAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC102ZAT1A-ND.
CAP CER 1000PF 1500V X7R 1808 - 1808SC102KA11A
Order 'cap cer 1000pf 1500v x7r 1808 - 1808SC102KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SC102KA11A-ND.
CAP CER 1000PF 1500V X7R 1808 - 1808SC102KA19A
Order 'cap cer 1000pf 1500v x7r 1808 - 1808SC102KA19A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SC102KA19A-ND.
CAP CER 1000PF 1500V X7R 1808 - 1808SC102KA1RE
Order 'cap cer 1000pf 1500v x7r 1808 - 1808SC102KA1RE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SC102KA1RE-ND.
CAP CER 1000PF 1500V X7R 1808 - 1808SC102KATBE
Order 'cap cer 1000pf 1500v x7r 1808 - 1808SC102KATBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SC102KATBE-ND.
Send this link via E-Mail
Help With This Screen