CAP CER 10UF 16V X5R 20% 0805 - 0805YD106MAT2A
| Digi-Key Part Number | 478-4598-6-ND |
1 10 100 500 1000 |
1.60000 1.44000 1.20000 .80000 .72000 |
Extended Price
1.60 14.40 120.00 400.00 720.00 |
| Manufacturer Part Number | 0805YD106MAT2A | |||
| Description | CAP CER 10UF 16V X5R 20% 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0805YD106MAT2A |
| Vendor | AVX Corporation (VA) |
| Category | Capacitors |
| Capacitance | 10µF |
| Voltage - Rated | 16V |
| Tolerance | ±20% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | X5R |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 85°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0805YD106MAT2A 0805YD106MAT2A 478 4598 6 ND 47845986ND 478-4598-6 |
0805YD106MAT2A Specification Sheet
CAP CER 10UF 16V X5R 20% 0805 - 0805YD106MAT2A (478-4598-6-ND)
Related parts :CAP CER 10UF 16V X5R 20% 0805 - 0805YD106MAT2A
Order 'cap cer 10uf 16v x5r 20% 0805 - 0805YD106MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4598-2-ND.
CAP CER 10UF 16V X5R 20% 0805 - 0805YD106MAT2A
Order 'cap cer 10uf 16v x5r 20% 0805 - 0805YD106MAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4598-1-ND.
CAP CER 10UF 16V X5R 20% 0805 - 0805YD106MAT2A
Order 'cap cer 10uf 16v x5r 20% 0805 - 0805YD106MAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4598-6-ND.
CAP CER .10UF 16V X5R 20% 0402 - 0402YD104MAT2A
Order 'cap cer .10uf 16v x5r 20% 0402 - 0402YD104MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5271-2-ND.
CAP CER 2.2UF 16V X5R 20% 0805 - LT05YD225MAT2X
Order 'cap cer 2.2uf 16v x5r 20% 0805 - LT05YD225MAT2X' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5077-1-ND.
CAP CER 2.2UF 16V X5R 20% 0805 - LT05YD225MAT2X
Order 'cap cer 2.2uf 16v x5r 20% 0805 - LT05YD225MAT2X' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5077-2-ND.
CAP CER 2.2UF 16V X5R 20% 0805 - LT05YD225MAT2X
Order 'cap cer 2.2uf 16v x5r 20% 0805 - LT05YD225MAT2X' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5077-6-ND.
CAP CER 1.0UF 25V X5R 20% 0805 - LT053D105MAT2X
Order 'cap cer 1.0uf 25v x5r 20% 0805 - LT053D105MAT2X' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5078-1-ND.
CAP CER 1.0UF 25V X5R 20% 0805 - LT053D105MAT2X
Order 'cap cer 1.0uf 25v x5r 20% 0805 - LT053D105MAT2X' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5078-2-ND.
CAP CER 1.0UF 25V X5R 20% 0805 - LT053D105MAT2X
Order 'cap cer 1.0uf 25v x5r 20% 0805 - LT053D105MAT2X' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5078-6-ND.
CAP CER .10UF 16V X5R 20% 0402 - 0402YD104MAT2A
Order 'cap cer .10uf 16v x5r 20% 0402 - 0402YD104MAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5271-1-ND.
CAP CER .10UF 16V X5R 20% 0402 - 0402YD104MAT2A
Order 'cap cer .10uf 16v x5r 20% 0402 - 0402YD104MAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5271-6-ND.
CAP CER 1.0UF 16V X5R 20% 0603 - 0603YD105MAT2A
Order 'cap cer 1.0uf 16v x5r 20% 0603 - 0603YD105MAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5319-1-ND.
CAP CER 1.0UF 16V X5R 20% 0603 - 0603YD105MAT2A
Order 'cap cer 1.0uf 16v x5r 20% 0603 - 0603YD105MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5319-2-ND.
CAP CER 1.0UF 16V X5R 20% 0603 - 0603YD105MAT2A
Order 'cap cer 1.0uf 16v x5r 20% 0603 - 0603YD105MAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5319-6-ND.
Send this link via E-Mail
Help With This Screen