CAP RF 27PF 7200V 5% SMD - HQCEMA270JAT9A - Capacitors
| Digi-Key Part Number | 478-4574-ND |
1 10 100 500 1000 5000 |
18.13000 12.68800 10.87500 10.51250 9.64250 9.06250 |
Extended Price
18.13 126.88 1087.50 5256.25 9642.50 45312.50 |
| Manufacturer Part Number | HQCEMA270JAT9A | |||
| Description | CAP RF 27PF 7200V 5% SMD | |||
| Quantity Available | 50 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HQCEMA270JAT9A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 27pF |
| Voltage - Rated | 7200V (7.2kV) |
| Tolerance | ±5% |
| Dielectric Material | Ceramic |
| Series | Hi-Q® |
| Package / Case | 0.370" L x 0.390" W x 0.130" H (9.40mm x 9.90mm x 3.30mm) |
| Packaging | Bulk |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Features | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HQCEMA270JAT9A HQCEMA270JAT9A 478 4574 ND 4784574ND 478-4574 |
HQCEMA270JAT9A Specification Sheet
CAP RF 27PF 7200V 5% SMD - HQCEMA270JAT9A (478-4574-ND) - Capacitors
Related parts Capacitors :CAP RF 27PF 7200V 5% SMD - HQCEMA270JAT9A
Order 'cap rf 27pf 7200v 5% smd - HQCEMA270JAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4574-ND.
CAP RF 100PF 7200V 5% SMD - HQCEMA101JAT9A
Order 'cap rf 100pf 7200v 5% smd - HQCEMA101JAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4570-ND.
CAP RF 18PF 7200V 5% SMD - HQCEMA180JAT9A
Order 'cap rf 18pf 7200v 5% smd - HQCEMA180JAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4572-ND.
CAP RF 22PF 7200V 5% SMD - HQCEMA220JAT9A
Order 'cap rf 22pf 7200v 5% smd - HQCEMA220JAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4573-ND.
CAP RF 33PF 7200V 5% SMD - HQCEMA330JAT9A
Order 'cap rf 33pf 7200v 5% smd - HQCEMA330JAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4575-ND.
CAP RF 2.7PF 500V 1210 SMD - SQCB7M2R7BAJME
Order 'cap rf 2.7pf 500v 1210 smd - SQCB7M2R7BAJME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2628-1-ND.
CAP RF 2.7PF 500V 1210 SMD - SQCB7M2R7BAJME
Order 'cap rf 2.7pf 500v 1210 smd - SQCB7M2R7BAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2628-2-ND.
CAP RF 27PF 500V 1210 SMD - SQCB7M270JAJME
Order 'cap rf 27pf 500v 1210 smd - SQCB7M270JAJME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2643-1-ND.
CAP RF 27PF 500V 1210 SMD - SQCB7M270JAJME
Order 'cap rf 27pf 500v 1210 smd - SQCB7M270JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2643-2-ND.
CAP RF 2.7PF 150V 0605 SMD - SQCAEM2R7BAJME
Order 'cap rf 2.7pf 150v 0605 smd - SQCAEM2R7BAJME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2685-1-ND.
CAP RF 2.7PF 150V 0605 SMD - SQCAEM2R7BAJME
Order 'cap rf 2.7pf 150v 0605 smd - SQCAEM2R7BAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2685-2-ND.
CAP RF 27PF 150V 0605 SMD - SQCAEM270JAJME
Order 'cap rf 27pf 150v 0605 smd - SQCAEM270JAJME' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2700-1-ND.
CAP RF 27PF 150V 0605 SMD - SQCAEM270JAJME
Order 'cap rf 27pf 150v 0605 smd - SQCAEM270JAJME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2700-2-ND.
CAP RF 2.7PF 250V 0603 SMD - SQCSVA2R7BAT1A
Order 'cap rf 2.7pf 250v 0603 smd - SQCSVA2R7BAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3494-1-ND.
CAP RF 2.7PF 250V 0603 SMD - SQCSVA2R7BAT1A
Order 'cap rf 2.7pf 250v 0603 smd - SQCSVA2R7BAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3494-2-ND.
Send this link via E-Mail
Help With This Screen