Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 1.0UF 25V X7R 10% 0805 - 08053C105K4T2A

Digi-Key Part Number 478-4527-6-ND
Price Break
1
10
100
500
1000
Unit Price
1.22000
1.09800
.91500
.61000
.54900
Extended Price
1.22
10.98
91.50
305.00
549.00
Manufacturer Part Number08053C105K4T2A
DescriptionCAP CER 1.0UF 25V X7R 10% 0805
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information08053C105K4T2A
VendorAVX Corporation (VA)
CategoryCapacitors
Capacitance1.0µF
Voltage - Rated25V
Tolerance±10%
Package / Case0805 (2012 metric)
Temperature CoefficientX7R
PackagingDigi-Reel
FeaturesAutomotive
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Mounting TypeSurface Mount - MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 08053C105K4T2A
08053C105K4T2A
478 4527 6 ND
47845276ND
478-4527-6

08053C105K4T2A Specification Sheet

Image of CAP CER 1.0UF 25V X7R 10% 0805 - 08053C105K4T2A

CAP CER 1.0UF 25V X7R 10% 0805 - 08053C105K4T2A (478-4527-6-ND)

Related parts:
CAP CER 1.0UF 25V X7R 10% 0805 - 08053C105K4T2A
 Order 'cap cer 1.0uf 25v x7r 10% 0805 - 08053C105K4T2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4527-1-ND.
CAP CER 1.0UF 25V X7R 10% 0805 - 08053C105K4T2A
 Order 'cap cer 1.0uf 25v x7r 10% 0805 - 08053C105K4T2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4527-2-ND.
CAP CER 1.0UF 25V X7R 10% 0805 - 08053C105K4T2A
 Order 'cap cer 1.0uf 25v x7r 10% 0805 - 08053C105K4T2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4527-6-ND.
CAP CER 10000PF 25V X7R 10% 0805 - LD053C103KAB2A
 Order 'cap cer 10000pf 25v x7r 10% 0805 - LD053C103KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD053C103KAB2A-ND.
CAP CER .10UF 25V X7R 10% 0805 - LD053C104KAB2A
 Order 'cap cer .10uf 25v x7r 10% 0805 - LD053C104KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD053C104KAB2A-ND.
CAP CER 15000PF 25V X7R 10% 0805 - LD053C153KAB2A
 Order 'cap cer 15000pf 25v x7r 10% 0805 - LD053C153KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD053C153KAB2A-ND.
CAP CER .15UF 25V X7R 10% 0805 - LD053C154KAB2A
 Order 'cap cer .15uf 25v x7r 10% 0805 - LD053C154KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD053C154KAB2A-ND.
CAP CER .18UF 25V X7R 10% 0805 - LD053C184KAB2A
 Order 'cap cer .18uf 25v x7r 10% 0805 - LD053C184KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD053C184KAB2A-ND.
CAP CER 220PF 25V X7R 10% 0805 - LD053C221KAB2A
 Order 'cap cer 220pf 25v x7r 10% 0805 - LD053C221KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD053C221KAB2A-ND.
CAP CER 2200PF 25V X7R 10% 0805 - LD053C222KAB2A
 Order 'cap cer 2200pf 25v x7r 10% 0805 - LD053C222KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD053C222KAB2A-ND.
CAP CER .22UF 25V X7R 10% 0805 - LD053C224KAB2A
 Order 'cap cer .22uf 25v x7r 10% 0805 - LD053C224KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD053C224KAB2A-ND.
CAP CER 2700PF 25V X7R 10% 0805 - LD053C272KAB2A
 Order 'cap cer 2700pf 25v x7r 10% 0805 - LD053C272KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD053C272KAB2A-ND.
CAP CER 4700PF 25V X7R 10% 0805 - LD053C472KAB2A
 Order 'cap cer 4700pf 25v x7r 10% 0805 - LD053C472KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD053C472KAB2A-ND.
CAP CER 47000PF 25V X7R 10% 0805 - LD053C473KAB2A
 Order 'cap cer 47000pf 25v x7r 10% 0805 - LD053C473KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD053C473KAB2A-ND.
CAP CER 5600PF 25V X7R 10% 0805 - LD053C562KAB2A
 Order 'cap cer 5600pf 25v x7r 10% 0805 - LD053C562KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD053C562KAB2A-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 1.0UF 25V X7R 10% 0805 - 08053C105K4T2A Next: CAP CER 1.0UF 25V X7R 10% 0805 - C2012X7R1E105K