CAP CER 1.0UF 25V X7R 10% 0805 - 08053C105K4T2A - Capacitors
| Digi-Key Part Number | 478-4527-1-ND |
1 10 100 500 1000 |
1.22000 1.09800 .91500 .61000 .54900 |
Extended Price
1.22 10.98 91.50 305.00 549.00 |
| Manufacturer Part Number | 08053C105K4T2A | |||
| Description | CAP CER 1.0UF 25V X7R 10% 0805 | |||
| Quantity Available | 34 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 08053C105K4T2A |
| Vendor | AVX Corporation (VA) |
| Category | Capacitors |
| Capacitance | 1.0µF |
| Voltage - Rated | 25V |
| Tolerance | ±10% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
08053C105K4T2A 08053C105K4T2A 478 4527 1 ND 47845271ND 478-4527-1 |
08053C105K4T2A Specification Sheet
CAP CER 1.0UF 25V X7R 10% 0805 - 08053C105K4T2A (478-4527-1-ND) - Capacitors
Related parts Capacitors :CAP CER 1.0UF 25V X7R 10% 0805 - 08053C105K4T2A
Order 'cap cer 1.0uf 25v x7r 10% 0805 - 08053C105K4T2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4527-1-ND.
CAP CER 1.0UF 25V X7R 10% 0805 - 08053C105K4T2A
Order 'cap cer 1.0uf 25v x7r 10% 0805 - 08053C105K4T2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4527-2-ND.
CAP CER 1.0UF 25V X7R 10% 0805 - 08053C105K4T2A
Order 'cap cer 1.0uf 25v x7r 10% 0805 - 08053C105K4T2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4527-6-ND.
CAP CER 1.0UF 25V X7R 10% 0805 - 08053C105KAT2A
Order 'cap cer 1.0uf 25v x7r 10% 0805 - 08053C105KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5030-2-ND.
CAP CER 10000PF 25V X7R 10% 0805 - LD053C103KAB2A
Order 'cap cer 10000pf 25v x7r 10% 0805 - LD053C103KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD053C103KAB2A-ND.
CAP CER .10UF 25V X7R 10% 0805 - LD053C104KAB2A
Order 'cap cer .10uf 25v x7r 10% 0805 - LD053C104KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD053C104KAB2A-ND.
CAP CER 15000PF 25V X7R 10% 0805 - LD053C153KAB2A
Order 'cap cer 15000pf 25v x7r 10% 0805 - LD053C153KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD053C153KAB2A-ND.
CAP CER .15UF 25V X7R 10% 0805 - LD053C154KAB2A
Order 'cap cer .15uf 25v x7r 10% 0805 - LD053C154KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD053C154KAB2A-ND.
CAP CER .18UF 25V X7R 10% 0805 - LD053C184KAB2A
Order 'cap cer .18uf 25v x7r 10% 0805 - LD053C184KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD053C184KAB2A-ND.
CAP CER 220PF 25V X7R 10% 0805 - LD053C221KAB2A
Order 'cap cer 220pf 25v x7r 10% 0805 - LD053C221KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD053C221KAB2A-ND.
CAP CER 2200PF 25V X7R 10% 0805 - LD053C222KAB2A
Order 'cap cer 2200pf 25v x7r 10% 0805 - LD053C222KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD053C222KAB2A-ND.
CAP CER .22UF 25V X7R 10% 0805 - LD053C224KAB2A
Order 'cap cer .22uf 25v x7r 10% 0805 - LD053C224KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD053C224KAB2A-ND.
CAP CER 2700PF 25V X7R 10% 0805 - LD053C272KAB2A
Order 'cap cer 2700pf 25v x7r 10% 0805 - LD053C272KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD053C272KAB2A-ND.
CAP CER 4700PF 25V X7R 10% 0805 - LD053C472KAB2A
Order 'cap cer 4700pf 25v x7r 10% 0805 - LD053C472KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD053C472KAB2A-ND.
CAP CER 47000PF 25V X7R 10% 0805 - LD053C473KAB2A
Order 'cap cer 47000pf 25v x7r 10% 0805 - LD053C473KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD053C473KAB2A-ND.
Send this link via E-Mail
Help With This Screen