Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 10UF 50V X7R 10% 2220 - 22205C106KAZ2A

Digi-Key Part Number 478-4522-1-ND
Price Break
1
10
100
Unit Price
5.60000
5.04000
4.20000
Extended Price
5.60
50.40
420.00
Manufacturer Part Number22205C106KAZ2A
DescriptionCAP CER 10UF 50V X7R 10% 2220
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information22205C106KAZ2A
VendorAVX Corporation (VA)
CategoryCapacitors
Capacitance10µF
Voltage - Rated50V
Tolerance±10%
Package / Case2220 (5750 metric)
Temperature CoefficientX7R
PackagingCut Tape (CT)
FeaturesBoardflex Sensitive Applications
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Mounting TypeSurface Mount - MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 22205C106KAZ2A
22205C106KAZ2A
478 4522 1 ND
47845221ND
478-4522-1

22205C106KAZ2A Specification Sheet

Image of CAP CER 10UF 50V X7R 10% 2220 - 22205C106KAZ2A

CAP CER 10UF 50V X7R 10% 2220 - 22205C106KAZ2A (478-4522-1-ND)

Related parts:
CAP CER 10UF 50V X7R 10% 2220 - 22205C106KAZ2A
 Order 'cap cer 10uf 50v x7r 10% 2220 - 22205C106KAZ2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4522-1-ND.
CAP CER 10UF 50V X7R 10% 2220 - 22205C106KAZ2A
 Order 'cap cer 10uf 50v x7r 10% 2220 - 22205C106KAZ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4522-2-ND.
CAP CER 10UF 50V X7R 10% 2220 - 22205C106KAZ2A
 Order 'cap cer 10uf 50v x7r 10% 2220 - 22205C106KAZ2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4522-6-ND.
CAP CER 10UF 50V X7R 10% 2220 - 22205C106K4Z2A
 Order 'cap cer 10uf 50v x7r 10% 2220 - 22205C106K4Z2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4528-1-ND.
CAP CER 10UF 50V X7R 10% 2220 - 22205C106K4Z2A
 Order 'cap cer 10uf 50v x7r 10% 2220 - 22205C106K4Z2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4528-2-ND.
CAP CER 10UF 50V X7R 10% 2220 - 22205C106K4Z2A
 Order 'cap cer 10uf 50v x7r 10% 2220 - 22205C106K4Z2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4528-6-ND.
CAP CER 1.0UF 250V X7R 10% 2220 - 2220PC105KAT1A
 Order 'cap cer 1.0uf 250v x7r 10% 2220 - 2220PC105KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4740-2-ND.
CAP CER .10UF 50V X7R 10% 0603 - LD035C104KAB2A
 Order 'cap cer .10uf 50v x7r 10% 0603 - LD035C104KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD035C104KAB2A-ND.
CAP CER .10UF 50V X7R 10% 0603 - LD035C104KAB9A
 Order 'cap cer .10uf 50v x7r 10% 0603 - LD035C104KAB9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD035C104KAB9A-ND.
CAP CER .10UF 50V X7R 10% 0805 - LD055C104KAB2A
 Order 'cap cer .10uf 50v x7r 10% 0805 - LD055C104KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4931-2-ND.
CAP CER .10UF 50V X7R 10% 0805 - LD055C104KAB4A
 Order 'cap cer .10uf 50v x7r 10% 0805 - LD055C104KAB4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD055C104KAB4A-ND.
CAP CER .10UF 50V X7R 10% 1206 - LD065C104KAB2A
 Order 'cap cer .10uf 50v x7r 10% 1206 - LD065C104KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4932-2-ND.
CAP CER .10UF 50V X7R 10% 1210 - LD105C104KAB2A
 Order 'cap cer .10uf 50v x7r 10% 1210 - LD105C104KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD105C104KAB2A-ND.
CAP CER 1.0UF 50V X7R 10% 1210 - LD105C105KAB2A
 Order 'cap cer 1.0uf 50v x7r 10% 1210 - LD105C105KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD105C105KAB2A-ND.
CAP CER .10UF 50V X7R 10% 1812 - LD125C104KAB2A
 Order 'cap cer .10uf 50v x7r 10% 1812 - LD125C104KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD125C104KAB2A-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 10UF 50V X7R 10% 2220 - 22205C106K4Z2A Next: CAP CER 10UF 50V X7R 10% 2220 - 22205C106KAZ2A