RESISTOR CERAM 2MEG OHM .25W 1% - MOX-200002004F
| Digi-Key Part Number | MOX-200002004F-ND |
100 |
1.28000 |
Extended Price
128.00 |
| Manufacturer Part Number | MOX-200002004F | |||
| Description | RESISTOR CERAM 2MEG OHM .25W 1% | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MOX-200002004F |
| Vendor | Ohmite |
| Category | Resistors |
| T081 Catalog Page | 0 [Nom] |
| Other Names |
MOX 200002004F MOX200002004F |
RESISTOR CERAM 2MEG OHM .25W 1% - MOX-200002004F (MOX-200002004F-ND)
Related parts:RESISTOR CERAM 2MEG OHM .25W 1% - MOX-200002004F
Order 'resistor ceram 2meg ohm .25w 1% - MOX-200002004F' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number MOX-200002004F-ND.
RES THICK FILM 1000M OHM 2.5W 1% - MOX-1-12-1007F
Order 'res thick film 1000m ohm 2.5w 1% - MOX-1-12-1007F' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number MOX1F-1000M-ND.
RES THICK FILM 100M OHM 2.5W 1% - MOX-1-12-1006F
Order 'res thick film 100m ohm 2.5w 1% - MOX-1-12-1006F' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number MOX1F-100M-ND.
RES THICK FILM 10M OHM 2.5W 1% - MOX-1-12-1005F
Order 'res thick film 10m ohm 2.5w 1% - MOX-1-12-1005F' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number MOX1F-10M-ND.
RES THICK FILM 1000M OHM 2.5W 1% - MOX-1-121007FE
Order 'res thick film 1000m ohm 2.5w 1% - MOX-1-121007FE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number MOX1FE-1000M-ND.
RES THICK FILM 100M OHM 2.5W 1% - MOX-1-121006FE
Order 'res thick film 100m ohm 2.5w 1% - MOX-1-121006FE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number MOX1FE-100M-ND.
RES THICK FILM 10M OHM 2.5W 1% - MOX-1-121005FE
Order 'res thick film 10m ohm 2.5w 1% - MOX-1-121005FE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number MOX1FE-10M-ND.
RES THICK FILM 1000M OHM .25W 1% - MOX-200001007F
Order 'res thick film 1000m ohm .25w 1% - MOX-200001007F' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number MOX200F-1000M-ND.
RES THICK FILM 100M OHM .25W 1% - MOX-200001006F
Order 'res thick film 100m ohm .25w 1% - MOX-200001006F' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number MOX200F-100M-ND.
RES THICK FILM 10MEG OHM .25W 1% - MOX-200001005F
Order 'res thick film 10meg ohm .25w 1% - MOX-200001005F' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number MOX200F-10M-ND.
RES CERAMIC .03 OHM 10W 1% VERT - LVM 10 0.03 1% B
Order 'res ceramic .03 ohm 10w 1% vert - LVM 10 0.03 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LVM100.031%B-ND.
RES CERAMIC .01 OHM 5W 1% VERT - LVM 5 0.01 1% B
Order 'res ceramic .01 ohm 5w 1% vert - LVM 5 0.01 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LVM50.011%B-ND.
RES CERAMIC .15 OHM 5W 1% VERT - LVM 5 0.15 1% B
Order 'res ceramic .15 ohm 5w 1% vert - LVM 5 0.15 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LVM50.151%B-ND.
RESISTOR CERAM 400 MEG OHM 1% - MOX-200004006FE
Order 'resistor ceram 400 meg ohm 1% - MOX-200004006FE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number MOX-200004006FE-ND.
RESISTOR 10 OHM 2.5W 400 JOULE - AW100KE
Order 'resistor 10 ohm 2.5w 400 joule - AW100KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number AW100KE-ND.
Send this link via E-Mail
Help With This Screen