IC ZERO DELAY BUFFER 16-SOIC - CY23S08SXI-2T - Integrated Circuits (ICs)
| Digi-Key Part Number | CY23S08SXI-2T-ND |
2500 |
3.51000 |
Extended Price
8775.00 |
| Manufacturer Part Number | CY23S08SXI-2T | |||
| Description | IC ZERO DELAY BUFFER 16-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY23S08SXI-2T |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Type | Zero Delay Buffer |
| Voltage - Supply | 3 V ~ 3.6 V |
| Number of Outputs | 8 |
| Input | LVTTL/LVCMOS |
| Output | - |
| Frequency-Max | 133MHz |
| Package / Case | 16-SOIC |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY23S08SXI 2T CY23S08SXI2T |
CY23S08SXI-2T Specification Sheet
IC ZERO DELAY BUFFER 16-SOIC - CY23S08SXI-2T (CY23S08SXI-2T-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC ZERO DELAY BUFFER 16-SOIC - CY23S08SXI-2T
Order 'ic zero delay buffer 16-soic - CY23S08SXI-2T' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY23S08SXI-2T-ND.
IC ZERO DELAY BUFFER 16-SOIC - CY23S08SXC-2T
Order 'ic zero delay buffer 16-soic - CY23S08SXC-2T' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY23S08SXC-2T-ND.
IC ZERO DELAY BUFFER 16-SOIC - CY23S08SXI-1H
Order 'ic zero delay buffer 16-soic - CY23S08SXI-1H' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY23S08SXI-1H-ND.
IC ZERO DELAY BUFFER 16-SOIC - CY23S08SXI-1HT
Order 'ic zero delay buffer 16-soic - CY23S08SXI-1HT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY23S08SXI-1HT-ND.
IC ZERO DELAY BUFFER 16-SOIC - CY23S08SXI-2
Order 'ic zero delay buffer 16-soic - CY23S08SXI-2' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY23S08SXI-2-ND.
IC ZERO DELAY BUFFER 16-SOIC - CY23S08SXI-4
Order 'ic zero delay buffer 16-soic - CY23S08SXI-4' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY23S08SXI-4-ND.
IC ZERO DELAY BUFFER 16-SOIC - CY23S08SXI-4T
Order 'ic zero delay buffer 16-soic - CY23S08SXI-4T' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY23S08SXI-4T-ND.
IC ZERO DELAY BUFFER 16-SOIC - CY23S08SXC-1
Order 'ic zero delay buffer 16-soic - CY23S08SXC-1' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY23S08SXC-1-ND.
IC ZERO DELAY BUFFER 16-SOIC - CY23S08SXC-1T
Order 'ic zero delay buffer 16-soic - CY23S08SXC-1T' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY23S08SXC-1T-ND.
IC ZERO DELAY BUFFER 16-SOIC - CY23S08ZXC-1H
Order 'ic zero delay buffer 16-soic - CY23S08ZXC-1H' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY23S08ZXC-1H-ND.
IC ZERO DELAY BUFFER 16-SOIC - CY23S08ZXC-1HT
Order 'ic zero delay buffer 16-soic - CY23S08ZXC-1HT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY23S08ZXC-1HT-ND.
IC ZERO DELAY BUFFER 16-SOIC - CY23S09SXC-1H
Order 'ic zero delay buffer 16-soic - CY23S09SXC-1H' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY23S09SXC-1H-ND.
IC ZERO DELAY BUFFER 16-SOIC - CY23S09SXC-1HT
Order 'ic zero delay buffer 16-soic - CY23S09SXC-1HT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY23S09SXC-1HT-ND.
IC ZERO DELAY BUFFER 16-SOIC - CY23S09SXC-1
Order 'ic zero delay buffer 16-soic - CY23S09SXC-1' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY23S09SXC-1-ND.
IC ZERO DELAY BUFFER 16-SOIC - CY23S09SXC-1T
Order 'ic zero delay buffer 16-soic - CY23S09SXC-1T' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY23S09SXC-1T-ND.
Send this link via E-Mail
Help With This Screen