Cypress Semiconductor Corp Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tube 3 V ~ 3.6 V CY23S08SXC-2
IC CLK ZDB 8OUT 140MHZ 16SOIC - CY23S08SXC-2 - Integrated Circuits (ICs)
| Digi-Key Part Number | CY23S08SXC-2-ND |
1 25 100 |
4.50000 3.60000 2.80000 |
Extended Price
4.50 90.00 280.00 |
| Manufacturer Part Number | CY23S08SXC-2 | |||
| Description | IC CLK ZDB 8OUT 140MHZ 16SOIC | |||
| Quantity Available | 180 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY23S08SXC-2 |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Type | Zero Delay Buffer |
| Voltage - Supply | 3 V ~ 3.6 V |
| Number of Outputs | 8 |
| Input | LVCMOS, LVTTL |
| Output | - |
| Frequency-Max | 140MHz |
| Package / Case | 16-SOIC |
| Packaging | Tube |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY23S08SXC 2 CY23S08SXC2 |
CY23S08SXC-2 Specification Sheet
IC CLK ZDB 8OUT 140MHZ 16SOIC - CY23S08SXC-2 (CY23S08SXC-2-ND) - Integrated Circuits (ICs)
Related parts Cypress Semiconductor Corp Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tube 3 V ~ 3.6 V CY23S08SXC-2Cypress Semiconductor Corp Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tube 3 V ~ 3.6 V CY23S08SXC-2
Order 'ic clk zdb 8out 140mhz 16soic - CY23S08SXC-2' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY23S08SXC-2-ND.
Cypress Semiconductor Corp Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tube 3 V ~ 3.6 V CY23S08SXC-1
Order 'ic clk zdb 8out 140mhz 16soic - CY23S08SXC-1' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY23S08SXC-1-ND.
Cypress Semiconductor Corp Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tape & Reel (TR) 3 V ~ 3.6 V CY23S08SXC-1T
Order 'ic clk zdb 8out 140mhz 16soic - CY23S08SXC-1T' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY23S08SXC-1T-ND.
Cypress Semiconductor Corp Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tube 3 V ~ 3.6 V CY23S08SXC-2H
Order 'ic clk zdb 8out 140mhz 16soic - CY23S08SXC-2H' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY23S08SXC-2H-ND.
Cypress Semiconductor Corp Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tape & Reel (TR) 3 V ~ 3.6 V CY23S08SXC-2HT
Order 'ic clk zdb 8out 140mhz 16soic - CY23S08SXC-2HT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY23S08SXC-2HT-ND.
Cypress Semiconductor Corp Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tape & Reel (TR) 3 V ~ 3.6 V CY23S08SXC-2T
Order 'ic clk zdb 8out 140mhz 16soic - CY23S08SXC-2T' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY23S08SXC-2T-ND.
Cypress Semiconductor Corp Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tube 3 V ~ 3.6 V CY23S08SXC-4
Order 'ic clk zdb 8out 140mhz 16soic - CY23S08SXC-4' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY23S08SXC-4-ND.
Cypress Semiconductor Corp Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tape & Reel (TR) 3 V ~ 3.6 V CY23S08SXC-4T
Order 'ic clk zdb 8out 140mhz 16soic - CY23S08SXC-4T' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY23S08SXC-4T-ND.
Cypress Semiconductor Corp Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tube 3 V ~ 3.6 V CY23S08SXI-2
Order 'ic clk zdb 8out 140mhz 16soic - CY23S08SXI-2' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY23S08SXI-2-ND.
Cypress Semiconductor Corp Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tube 3 V ~ 3.6 V CY2308SC-2
Order 'ic clk zdb 8out 133mhz 16soic - CY2308SC-2' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1356-ND.
Cypress Semiconductor Corp Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tube 3 V ~ 3.6 V CY2308SI-2
Order 'ic clk zdb 8out 133mhz 16soic - CY2308SI-2' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1357-ND.
Cypress Semiconductor Corp Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tube 3 V ~ 3.6 V CY2308SXC-2
Order 'ic clk zdb 8out 133mhz 16soic - CY2308SXC-2' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1769-5-ND.
Cypress Semiconductor Corp Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tube 3 V ~ 3.6 V CY2308SXI-2
Order 'ic clk zdb 8out 133mhz 16soic - CY2308SXI-2' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY2308SXI-2-ND.
Cypress Semiconductor Corp Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tape & Reel (TR) 3 V ~ 3.6 V CY23S08SXI-2T
Order 'ic clk zdb 8out 140mhz 16soic - CY23S08SXI-2T' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY23S08SXI-2T-ND.
Cypress Semiconductor Corp Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tube 3 V ~ 3.6 V CY23S08SXI-4
Order 'ic clk zdb 8out 140mhz 16soic - CY23S08SXI-4' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY23S08SXI-4-ND.
Options for Cypress Semiconductor Corp Clock Buffers, Driver Integrated Circuit (ics) Zero Delay Buffer Tube 3 V ~ 3.6 V CY23S08SXC-2
Send this link via E-Mail
Help With This Screen
