EXTENDER CARD S-100 50/100 - 3690-12 - Breadboards, PC Boards, Card Racks
| Digi-Key Part Number | V1144-ND |
1 10 25 |
80.06000 70.38400 62.46600 |
Extended Price
80.06 703.84 1561.65 |
| Manufacturer Part Number | 3690-12 | |||
| Description | EXTENDER CARD S-100 50/100 | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 3690-12 |
| Vendor | Vector Electronics & Technology Inc. |
| Category | Breadboards, PC Boards, Card Racks |
| Type | Extender Card |
| Application | S-100 Bus |
| Material | Epoxy Glass Composite |
| Interface(s) | S-100 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
3690 12 369012 V1144 ND V1144ND V1144 |
3690-12 Specification Sheet
EXTENDER CARD S-100 50/100 - 3690-12 (V1144-ND) - Breadboards, PC Boards, Card Racks
Related parts Breadboards, PC Boards, Card Racks:EXTENDER CARD S-100 50/100 - 3690-12
Order 'extender card s-100 50/100 - 3690-12' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1144-ND.
EXTENDER CARD 22/44 GEN PURP - 3690
Order 'extender card 22/44 gen purp - 3690' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1024-ND.
EXTENDER CARD IBM PC,XT 31/62 - 3690-22
Order 'extender card ibm pc,xt 31/62 - 3690-22' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1025-ND.
EXTENDER CARD IBM AT 49/98 - 3690-26
Order 'extender card ibm at 49/98 - 3690-26' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1026-ND.
EXTENDER CARD MULTIBUS FOR 46-8 - 3690-18
Order 'extender card multibus for 46-8 - 3690-18' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1095-ND.
EXTENDER CARD PCMCIA TYPE 1&2 - 3690-35
Order 'extender card pcmcia type 1&2 - 3690-35' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1170-ND.
EXTENDER CARD IBM AT 49/98 HP - 3690-26-1
Order 'extender card ibm at 49/98 hp - 3690-26-1' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number 3690-26-1-ND.
EXTENDER CARD IBM PS/2 66/132 - 3690-30
Order 'extender card ibm ps/2 66/132 - 3690-30' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number 3690-30-ND.
EXTENDER CARD 22/44 - 3690-8
Order 'extender card 22/44 - 3690-8' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number 3690-8-ND.
EXTENDER CARD STD 28/56 GEN PURP - 3690-16
Order 'extender card std 28/56 gen purp - 3690-16' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1115-ND.
EXTENDER CARD 36/72 GENERAL PURP - 3690-2
Order 'extender card 36/72 general purp - 3690-2' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1143-ND.
EXTENDER CARD PCI 60/120 FOR 5V - 3690-34-5V
Order 'extender card pci 60/120 for 5v - 3690-34-5V' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1166-ND.
EXTENDER CARD PCI 60/120 FOR 3V - 3690-34-3V
Order 'extender card pci 60/120 for 3v - 3690-34-3V' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1167-ND.
EXTENDER CARD METRIC - VMEEJ2
Order 'extender card metric - VMEEJ2' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number VMEEJ2-ND.
EXTENDER CARD PCMCIA 12 TYPE 2&3 - 3690-36
Order 'extender card pcmcia 12 type 2&3 - 3690-36' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number 3690-36-ND.
Send this link via E-Mail
Help With This Screen