Linear Technology (VA) Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar Cut Tape (CT) Single Supply LTC2630HSC6-LM12#TRMPBF
IC DAC 12BIT R-R SC70-6 - LTC2630HSC6-LM12#TRMPBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC2630HSC6-LM12#TRMPBFCT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | LTC2630HSC6-LM12#TRMPBF | |||
| Description | IC DAC 12BIT R-R SC70-6 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC2630HSC6-LM12#TRMPBF |
| Vendor | Linear Technology (VA) |
| Category | Integrated Circuits (ICs) |
| Data Interface | Serial |
| Number of Bits | 12 |
| Operating Temperature | -40°C ~ 125°C |
| Package / Case | SC-70-6, SC-88, SOT-323-6, SOT-363 |
| Packaging | Cut Tape (CT) |
| Voltage Supply Source | Single Supply |
| Settling Time | 4.4µs |
| Drawing Number | 161; 05-08-1638; SC; 6 |
| Number of Converters | 1 |
| Power Dissipation (Max) | 0.48mW |
| Number of Outputs and Type | 1 Voltage, Unipolar |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC2630HSC6 LM12#TRMPBF LTC2630HSC6LM12#TRMPBF LTC2630HSC6 LM12#TRMPBFCT ND LTC2630HSC6LM12#TRMPBFCTND LTC2630HSC6-LM12#TRMPBFCT |
LTC2630HSC6-LM12#TRMPBF Specification Sheet
IC DAC 12BIT R-R SC70-6 - LTC2630HSC6-LM12#TRMPBF (LTC2630HSC6-LM12#TRMPBFCT-ND) - Integrated Circuits (ICs)
Related parts Linear Technology (VA) Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar Cut Tape (CT) Single Supply LTC2630HSC6-LM12#TRMPBFLinear Technology (VA) Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar Cut Tape (CT) Single Supply LTC2630HSC6-LM12#TRMPBF
Order 'ic dac 12bit r-r sc70-6 - LTC2630HSC6-LM12#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC2630HSC6-LM12#TRMPBFCT-ND.
Linear Technology (VA) Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar Digi-Reel® Single Supply LTC2630HSC6-LM12#TRMPBF
Order 'ic dac 12bit r-r sc70-6 - LTC2630HSC6-LM12#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC2630HSC6-LM12#TRMPBFDKR-ND.
Linear Technology (VA) Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar Cut Tape (CT) Single Supply LTC2630HSC6-HM12#TRMPBF
Order 'ic dac 12bit r-r sc70-6 - LTC2630HSC6-HM12#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC2630HSC6-HM12#TRMPBFCT-ND.
Linear Technology (VA) Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar Digi-Reel® Single Supply LTC2630HSC6-HM12#TRMPBF
Order 'ic dac 12bit r-r sc70-6 - LTC2630HSC6-HM12#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC2630HSC6-HM12#TRMPBFDKR-ND.
Linear Technology (VA) Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar Cut Tape (CT) Single Supply LTC2630HSC6-HZ12#TRMPBF
Order 'ic dac 12bit r-r sc70-6 - LTC2630HSC6-HZ12#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC2630HSC6-HZ12#TRMPBFCT-ND.
Linear Technology (VA) Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar Digi-Reel® Single Supply LTC2630HSC6-HZ12#TRMPBF
Order 'ic dac 12bit r-r sc70-6 - LTC2630HSC6-HZ12#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC2630HSC6-HZ12#TRMPBFDKR-ND.
Linear Technology (VA) Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar Cut Tape (CT) Single Supply LTC2630HSC6-LZ12#TRMPBF
Order 'ic dac 12bit r-r sc70-6 - LTC2630HSC6-LZ12#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC2630HSC6-LZ12#TRMPBFCT-ND.
Linear Technology (VA) Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar Digi-Reel® Single Supply LTC2630HSC6-LZ12#TRMPBF
Order 'ic dac 12bit r-r sc70-6 - LTC2630HSC6-LZ12#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC2630HSC6-LZ12#TRMPBFDKR-ND.
Linear Technology (VA) Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar Cut Tape (CT) Single Supply LTC2630AHSC6-LM12#TRMPBF
Order 'ic dac 12bit r-r sc70-6 - LTC2630AHSC6-LM12#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC2630AHSC6-LM12#TRMPBFCT-ND.
Linear Technology (VA) Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar Digi-Reel® Single Supply LTC2630AHSC6-LM12#TRMPBF
Order 'ic dac 12bit r-r sc70-6 - LTC2630AHSC6-LM12#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC2630AHSC6-LM12#TRMPBFDKR-ND.
Linear Technology (VA) Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar Cut Tape (CT) Single Supply LTC2630AISC6-LM12#TRMPBF
Order 'ic dac 12bit r-r sc70-6 - LTC2630AISC6-LM12#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC2630AISC6-LM12#TRMPBFCT-ND.
Linear Technology (VA) Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar Digi-Reel® Single Supply LTC2630AISC6-LM12#TRMPBF
Order 'ic dac 12bit r-r sc70-6 - LTC2630AISC6-LM12#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC2630AISC6-LM12#TRMPBFDKR-ND.
Linear Technology (VA) Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar Cut Tape (CT) Single Supply LTC2630CSC6-LM12#TRMPBF
Order 'ic dac 12bit r-r sc70-6 - LTC2630CSC6-LM12#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC2630CSC6-LM12#TRMPBFCT-ND.
Linear Technology (VA) Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar Digi-Reel® Single Supply LTC2630CSC6-LM12#TRMPBF
Order 'ic dac 12bit r-r sc70-6 - LTC2630CSC6-LM12#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC2630CSC6-LM12#TRMPBFDKR-ND.
Linear Technology (VA) Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar Cut Tape (CT) Single Supply LTC2630ISC6-LM12#TRMPBF
Order 'ic dac 12bit r-r sc70-6 - LTC2630ISC6-LM12#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC2630ISC6-LM12#TRMPBFCT-ND.
Options for Linear Technology (VA) Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar Cut Tape (CT) Single Supply LTC2630HSC6-LM12#TRMPBF
Send this link via E-Mail
Help With This Screen
