Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

EXTENDER CARD STD 28/56 GEN PURP - 3690-16

Digi-Key Part Number V1115-ND
Price Break
1
10
25
Unit Price
49.96000
43.92000
38.97920
Extended Price
49.96
439.20
974.48
Manufacturer Part Number3690-16
DescriptionEXTENDER CARD STD 28/56 GEN PURP
Quantity Available 59
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information3690-16
VendorVector Electronics & Technology Inc.
CategoryBreadboards, PC Boards, Card Racks
TypeExtender Card
ApplicationSDTI Bus
MaterialEpoxy Glass Composite
Interface(s)SDTI
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 3690 16
369016
V1115 ND
V1115ND
V1115

3690-16 Specification Sheet

Image of EXTENDER CARD STD 28/56 GEN PURP - 3690-16

EXTENDER CARD STD 28/56 GEN PURP - 3690-16 (V1115-ND)

Related parts :
EXTENDER CARD STD 28/56 GEN PURP - 3690-16
 Order 'extender card std 28/56 gen purp - 3690-16' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1115-ND.
EXTENDER CARD 22/44 GEN PURP - 3690
 Order 'extender card 22/44 gen purp - 3690' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1024-ND.
EXTENDER CARD PCMCIA 12 TYPE 2&3 - 3690-36
 Order 'extender card pcmcia 12 type 2&3 - 3690-36' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number 3690-36-ND.
EXTENDER CARD PCMCIA 7" TYPE 2&3 - 3690-37
 Order 'extender card pcmcia 7" type 2&3 - 3690-37' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number 3690-37-ND.
EXTENDER CARD IBM AT 49/98 HP - 3690-26-1
 Order 'extender card ibm at 49/98 hp - 3690-26-1' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number 3690-26-1-ND.
EXTENDER CARD IBM PS/2 66/132 - 3690-30
 Order 'extender card ibm ps/2 66/132 - 3690-30' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number 3690-30-ND.
EXTENDER CARD PCI 60/120 FOR 5V - 3690-34-5V
 Order 'extender card pci 60/120 for 5v - 3690-34-5V' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1166-ND.
EXTENDER CARD PCI 60/120 FOR 3V - 3690-34-3V
 Order 'extender card pci 60/120 for 3v - 3690-34-3V' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1167-ND.
EXTENDER CARD 36/72 GENERAL PURP - 3690-2
 Order 'extender card 36/72 general purp - 3690-2' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1143-ND.
EXTENDER CARD 3690 W/O CONN AVX - 3690-1
 Order 'extender card 3690 w/o conn avx - 3690-1' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number 3690-1-ND.
EXTENDER CARD 22/44 - 3690-8
 Order 'extender card 22/44 - 3690-8' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number 3690-8-ND.
EXTENDER CARD IBM PC,XT 31/62 - 3690-22
 Order 'extender card ibm pc,xt 31/62 - 3690-22' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1025-ND.
EXTENDER CARD IBM AT 49/98 - 3690-26
 Order 'extender card ibm at 49/98 - 3690-26' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1026-ND.
EXTENDER CARD MULTIBUS FOR 46-8 - 3690-18
 Order 'extender card multibus for 46-8 - 3690-18' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1095-ND.
EXTENDER CARD S-100 50/100 - 3690-12
 Order 'extender card s-100 50/100 - 3690-12' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1144-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: EXTENDER CARD S-100 50/100 - 3690-12 Next: EXTENDER CARD VME 6U DUAL HDR - 8196-6U-EXT