CAP CERAMIC .1UF 50V X7R 0603 - ECJ-1VB1H104K - Capacitors
| Digi-Key Part Number | PCC2398DKR-ND |
1 10 100 500 1000 2000 |
.29000 .18400 .06610 .03376 .02386 .01982 |
Extended Price
0.29 1.84 6.61 16.88 23.86 39.64 |
| Manufacturer Part Number | ECJ-1VB1H104K | |||
| Description | CAP CERAMIC .1UF 50V X7R 0603 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECJ-1VB1H104K |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | X7R |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | ECJ |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECJ 1VB1H104K ECJ1VB1H104K PCC2398DKR ND PCC2398DKRND PCC2398DKR |
ECJ-1VB1H104K Specification Sheet
CAP CERAMIC .1UF 50V X7R 0603 - ECJ-1VB1H104K (PCC2398DKR-ND) - Capacitors
Related parts Capacitors :CAP CERAMIC .1UF 50V X7R 0603 - ECJ-1VB1H104K
Order 'cap ceramic .1uf 50v x7r 0603 - ECJ-1VB1H104K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2398CT-ND.
CAP CERAMIC .1UF 50V X7R 0603 - ECJ-1VB1H104K
Order 'cap ceramic .1uf 50v x7r 0603 - ECJ-1VB1H104K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2398TR-ND.
CAP CERAMIC .1UF 50V X7R 0603 - ECJ-1VB1H104K
Order 'cap ceramic .1uf 50v x7r 0603 - ECJ-1VB1H104K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2398DKR-ND.
CAP CERAMIC 1UF 50V F 0805 - ECJ-2FF1H105Z
Order 'cap ceramic 1uf 50v f 0805 - ECJ-2FF1H105Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2404CT-ND.
CAP CERAMIC 1UF 50V F 0805 - ECJ-2FF1H105Z
Order 'cap ceramic 1uf 50v f 0805 - ECJ-2FF1H105Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2404TR-ND.
CAP CERAMIC 1UF 25V X5R 0603 - ECJ-1VB1E105K
Order 'cap ceramic 1uf 25v x5r 0603 - ECJ-1VB1E105K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2422CT-ND.
CAP CERAMIC 1UF 25V X5R 0603 - ECJ-1VB1E105K
Order 'cap ceramic 1uf 25v x5r 0603 - ECJ-1VB1E105K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2422TR-ND.
CAP CERAMIC 1UF 25V X5R 0603 - ECJ-1VB1E105K
Order 'cap ceramic 1uf 25v x5r 0603 - ECJ-1VB1E105K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2422DKR-ND.
CAP CERAMIC 1UF 50V F 0805 - ECJ-2FF1H105Z
Order 'cap ceramic 1uf 50v f 0805 - ECJ-2FF1H105Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2404DKR-ND.
CAP CERAMIC 1UF 16V X5R 0603 - ECJ-BVB1C105M
Order 'cap ceramic 1uf 16v x5r 0603 - ECJ-BVB1C105M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2428DKR-ND.
CAP CERAMIC 220PF 50V X7R 0201 - ECJ-ZEB1H221K
Order 'cap ceramic 220pf 50v x7r 0201 - ECJ-ZEB1H221K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2389DKR-ND.
CAP CERAMIC 330PF 50V X7R 0201 - ECJ-ZEB1H331K
Order 'cap ceramic 330pf 50v x7r 0201 - ECJ-ZEB1H331K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2390DKR-ND.
CAP CERAMIC 470PF 50V X7R 0201 - ECJ-ZEB1H471K
Order 'cap ceramic 470pf 50v x7r 0201 - ECJ-ZEB1H471K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2391DKR-ND.
CAP CERAMIC 1UF 25V F 0603 - ECJ-1VF1E105Z
Order 'cap ceramic 1uf 25v f 0603 - ECJ-1VF1E105Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2399DKR-ND.
CAP CERAMIC 470PF 50V NP0 0603 - ECJ-1VC1H471J
Order 'cap ceramic 470pf 50v np0 0603 - ECJ-1VC1H471J' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2147CT-ND.
Send this link via E-Mail
Help With This Screen