Keywords:





Fairchild Semiconductor Power Distribution Switch Integrated Circuit (ics) High Side Switch Tape & Reel (TR) Adjustable 1.8 ~ 5.5 V FPF2165

IC LOAD SWITCH ADJ CURR 6-MLP - FPF2165

Digi-Key Part Number FPF2165TR-ND
Price Break
3000
6000
12000
Unit Price
.46540
.45645
.44750
Extended Price
1396.20
2738.70
5370.00
Manufacturer Part NumberFPF2165
DescriptionIC LOAD SWITCH ADJ CURR 6-MLP
Quantity Available 6000
All prices are in USD

Purchase Fairchild Semiconductor Power Distribution Switch Integrated Circuit (ics) High Side Switch Tape & Reel (TR) Adjustable 1.8 ~ 5.5 V FPF2165
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Fairchild Semiconductor Power Distribution Switch Integrated Circuit (ics) High Side Switch Tape & Reel (TR) Adjustable 1.8 ~ 5.5 V FPF2165
Technical/Catalog InformationFPF2165
VendorFairchild Semiconductor
CategoryIntegrated Circuits (ICs)
TypeHigh Side Switch
Number of Outputs1
Voltage - Input1.8 ~ 5.5 V
Package / Case6-MLP
PackagingTape & Reel (TR)
Current LimitAdjustable
Internal Switch(s)Yes
Operating Temperature-40°C ~ 85°C
Rds (On)160 mOhm
Drawing Number*
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FPF2165
FPF2165
FPF2165TR ND
FPF2165TRND
FPF2165TR

FPF2165 Specification Sheet

Image of IC LOAD SWITCH ADJ CURR 6-MLP - FPF2165

IC LOAD SWITCH ADJ CURR 6-MLP - FPF2165 (FPF2165TR-ND)

Related parts Fairchild Semiconductor Power Distribution Switch Integrated Circuit (ics) High Side Switch Tape & Reel (TR) Adjustable 1.8 ~ 5.5 V FPF2165
Fairchild Semiconductor (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Cut Tape (CT) Adjustable 1.8 ~ 5.5 V FPF2165
 Order 'ic load switch adj curr 6-mlp - FPF2165' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2165CT-ND.
Fairchild Semiconductor (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Digi-Reel® Adjustable 1.8 ~ 5.5 V FPF2165
 Order 'ic load switch adj curr 6-mlp - FPF2165' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2165DKR-ND.
Fairchild Semiconductor Power Distribution Switch Integrated Circuit (ics) High Side Switch Tape & Reel (TR) Adjustable 1.8 ~ 5.5 V FPF2165
 Order 'ic load switch adj curr 6-mlp - FPF2165' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FPF2165TR-ND.
Fairchild Semiconductor (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Cut Tape (CT) Adjustable 1.8 ~ 5.5 V FPF2163
 Order 'ic load switch adj curr 6-mlp - FPF2163' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2163CT-ND.
Fairchild Semiconductor (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Digi-Reel® Adjustable 1.8 ~ 5.5 V FPF2163
 Order 'ic load switch adj curr 6-mlp - FPF2163' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2163DKR-ND.
Fairchild Semiconductor Power Distribution Switch Integrated Circuit (ics) High Side Switch Tape & Reel (TR) Adjustable 1.8 ~ 5.5 V FPF2163
 Order 'ic load switch adj curr 6-mlp - FPF2163' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FPF2163TR-ND.
Fairchild Semiconductor (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Cut Tape (CT) Adjustable 1.8 ~ 5.5 V FPF2164
 Order 'ic load switch adj curr 6-mlp - FPF2164' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2164CT-ND.
Fairchild Semiconductor (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Digi-Reel® Adjustable 1.8 ~ 5.5 V FPF2164
 Order 'ic load switch adj curr 6-mlp - FPF2164' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2164DKR-ND.
Fairchild Semiconductor Power Distribution Switch Integrated Circuit (ics) High Side Switch Tape & Reel (TR) Adjustable 1.8 ~ 5.5 V FPF2164
 Order 'ic load switch adj curr 6-mlp - FPF2164' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FPF2164TR-ND.
Fairchild Semiconductor (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Cut Tape (CT) 200mA 1.8 ~ 5.5 V FPF2140
 Order 'ic load switch rev curr bk 6-mlp - FPF2140' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2140CT-ND.
Fairchild Semiconductor (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Digi-Reel® 200mA 1.8 ~ 5.5 V FPF2140
 Order 'ic load switch rev curr bk 6-mlp - FPF2140' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2140DKR-ND.
Fairchild Semiconductor Power Distribution Switch Integrated Circuit (ics) High Side Switch Tape & Reel (TR) 200mA 1.8 ~ 5.5 V FPF2140
 Order 'ic load switch rev curr bk 6-mlp - FPF2140' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FPF2140TR-ND.
Fairchild Semiconductor (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Cut Tape (CT) 200mA 1.8 ~ 5.5 V FPF2142
 Order 'ic load switch rev curr bk 6-mlp - FPF2142' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2142CT-ND.
Fairchild Semiconductor (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Digi-Reel® 200mA 1.8 ~ 5.5 V FPF2142
 Order 'ic load switch rev curr bk 6-mlp - FPF2142' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2142DKR-ND.
Fairchild Semiconductor Power Distribution Switch Integrated Circuit (ics) High Side Switch Tape & Reel (TR) 200mA 1.8 ~ 5.5 V FPF2142
 Order 'ic load switch rev curr bk 6-mlp - FPF2142' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FPF2142TR-ND.

Options for Fairchild Semiconductor Power Distribution Switch Integrated Circuit (ics) High Side Switch Tape & Reel (TR) Adjustable 1.8 ~ 5.5 V FPF2165
Send this link via E-Mail
Help With This Screen

IC LOAD SWITCH ADJ CURR 6-MLP - FPF2165
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC LOAD SWITCH ADJ CURR 6-MLP - FPF2165 Next: IC LOAD SWITCH ADJ CURR SOT23-5 - FPF2500
IC LOAD SWITCH ADJ CURR 6-MLP - FPF2165