Fairchild Semiconductor Power Distribution Switch Integrated Circuit (ics) High Side Switch Tape & Reel (TR) Adjustable 1.8 ~ 5.5 V FPF2164
IC LOAD SWITCH ADJ CURR 6-MLP - FPF2164 - Integrated Circuits (ICs)
| Digi-Key Part Number | FPF2164TR-ND |
3000 6000 12000 |
.46540 .45645 .44750 |
Extended Price
1396.20 2738.70 5370.00 |
| Manufacturer Part Number | FPF2164 | |||
| Description | IC LOAD SWITCH ADJ CURR 6-MLP | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FPF2164 |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | High Side Switch |
| Number of Outputs | 1 |
| Voltage - Input | 1.8 ~ 5.5 V |
| Package / Case | 6-MLP |
| Packaging | Tape & Reel (TR) |
| Current Limit | Adjustable |
| Internal Switch(s) | Yes |
| Operating Temperature | -40°C ~ 85°C |
| Rds (On) | 160 mOhm |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FPF2164 FPF2164 FPF2164TR ND FPF2164TRND FPF2164TR |
FPF2164 Specification Sheet
IC LOAD SWITCH ADJ CURR 6-MLP - FPF2164 (FPF2164TR-ND) - Integrated Circuits (ICs)
Related parts Fairchild Semiconductor Power Distribution Switch Integrated Circuit (ics) High Side Switch Tape & Reel (TR) Adjustable 1.8 ~ 5.5 V FPF2164Fairchild Semiconductor (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Cut Tape (CT) Adjustable 1.8 ~ 5.5 V FPF2164
Order 'ic load switch adj curr 6-mlp - FPF2164' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2164CT-ND.
Fairchild Semiconductor (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Digi-Reel® Adjustable 1.8 ~ 5.5 V FPF2164
Order 'ic load switch adj curr 6-mlp - FPF2164' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2164DKR-ND.
Fairchild Semiconductor Power Distribution Switch Integrated Circuit (ics) High Side Switch Tape & Reel (TR) Adjustable 1.8 ~ 5.5 V FPF2164
Order 'ic load switch adj curr 6-mlp - FPF2164' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FPF2164TR-ND.
Fairchild Semiconductor (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Cut Tape (CT) Adjustable 1.8 ~ 5.5 V FPF2163
Order 'ic load switch adj curr 6-mlp - FPF2163' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2163CT-ND.
Fairchild Semiconductor (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Digi-Reel® Adjustable 1.8 ~ 5.5 V FPF2163
Order 'ic load switch adj curr 6-mlp - FPF2163' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2163DKR-ND.
Fairchild Semiconductor Power Distribution Switch Integrated Circuit (ics) High Side Switch Tape & Reel (TR) Adjustable 1.8 ~ 5.5 V FPF2163
Order 'ic load switch adj curr 6-mlp - FPF2163' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FPF2163TR-ND.
Fairchild Semiconductor (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Cut Tape (CT) Adjustable 1.8 ~ 5.5 V FPF2165
Order 'ic load switch adj curr 6-mlp - FPF2165' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2165CT-ND.
Fairchild Semiconductor (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Digi-Reel® Adjustable 1.8 ~ 5.5 V FPF2165
Order 'ic load switch adj curr 6-mlp - FPF2165' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2165DKR-ND.
Fairchild Semiconductor Power Distribution Switch Integrated Circuit (ics) High Side Switch Tape & Reel (TR) Adjustable 1.8 ~ 5.5 V FPF2165
Order 'ic load switch adj curr 6-mlp - FPF2165' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FPF2165TR-ND.
Fairchild Semiconductor (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Cut Tape (CT) 200mA 1.8 ~ 5.5 V FPF2140
Order 'ic load switch rev curr bk 6-mlp - FPF2140' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2140CT-ND.
Fairchild Semiconductor (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Digi-Reel® 200mA 1.8 ~ 5.5 V FPF2140
Order 'ic load switch rev curr bk 6-mlp - FPF2140' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2140DKR-ND.
Fairchild Semiconductor Power Distribution Switch Integrated Circuit (ics) High Side Switch Tape & Reel (TR) 200mA 1.8 ~ 5.5 V FPF2140
Order 'ic load switch rev curr bk 6-mlp - FPF2140' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FPF2140TR-ND.
Fairchild Semiconductor (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Cut Tape (CT) 200mA 1.8 ~ 5.5 V FPF2142
Order 'ic load switch rev curr bk 6-mlp - FPF2142' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2142CT-ND.
Fairchild Semiconductor (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Digi-Reel® 200mA 1.8 ~ 5.5 V FPF2142
Order 'ic load switch rev curr bk 6-mlp - FPF2142' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2142DKR-ND.
Fairchild Semiconductor Power Distribution Switch Integrated Circuit (ics) High Side Switch Tape & Reel (TR) 200mA 1.8 ~ 5.5 V FPF2142
Order 'ic load switch rev curr bk 6-mlp - FPF2142' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FPF2142TR-ND.
Options for Fairchild Semiconductor Power Distribution Switch Integrated Circuit (ics) High Side Switch Tape & Reel (TR) Adjustable 1.8 ~ 5.5 V FPF2164
Send this link via E-Mail
Help With This Screen
